CDC6CE025000ADLYR

Texas Instruments
595-DC6CE025000ADLYR
CDC6CE025000ADLYR

Tillverk:

Beskrivning:
Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 3000   Flera: 3000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
Komplett Papprulle (beställ i multiplar av 3000)
5,13 kr 15 390,00 kr
5,02 kr 30 120,00 kr

Liknande produkter

Produktattribut Attributvärde Välj attribut
Texas Instruments
Produktkategori: Standardklockoscillatorer
Standard Oscillators
VSON-4
25 MHz
45 PPM, 55 PPM
1.62 V
3.63 V
LVCMOS
SMD/SMT
- 40 C
+ 105 C
1.6 mm (0.063 in)
1.2 mm (0.047 in)
1 mm (0.039 in)
CDC6C
Reel
Märke: Texas Instruments
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Arbetscykel - max.: 55 %
Driftspänning: 1.8 V, 2.5 V, 3.3 V
Fabriksförpackningskvantitet: 3000
Underkategori: Oscillators
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
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99

CDC6C/CDC6C-Q1 LVCMOS Output BAW Oscillators

Texas Instruments CDC6C/CDC6C-Q1 LVCMOS Output BAW Oscillators integrate micro-resonator technology directly into a package, allowing for low-jitter clock circuitry. Like other silicon-based fabrication processes, BAW is fully designed and manufactured at TI factories. The CDC6C-Q1 devices are fixed-frequency oscillator that incorporates the BAW as the resonator source. These oscillators are designed for reference clocks and core clocks in automotive applications.