Standardklockoscillatorer

 Standardklockoscillatorer
Standard Clock Oscillators are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many standard clock oscillator manufacturers including Abracon, CTS, ECS, Epson, Microchip, Renesas, SiTime, Skyworks & more. Please view our large selection of standard clock oscillators below.
Resultat: 109 919
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Serie Förpackning
Microchip Technology Standardklockoscillatorer MEMS OSC, HCSL, 40MHz, 50ppm, 2.5-3.3V, -40 to 85C, 2.5x2.0mm 560På lager
Min.: 1
Multipla: 1
MEMS Oscillators VDFN-6 40 MHz 50 PPM 2.25 V 3.6 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Cut Tape
Texas Instruments Standardklockoscillatorer Low-power low-jitte r bulk-acoustic-wav 2 351På lager
Min.: 1
Multipla: 1
Max.: 50
: 3 000

Standard Oscillators VSON-4 24 MHz 50 PPM 30 pF 1.62 V 3.63 V LVCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 1 mm (0.039 in) CDC6C Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 2520 LV-PECL 3.3V 700På lager
Min.: 1
Multipla: 1
: 2 000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) KC2520F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 3225 HCSL 2.5V 700På lager
Min.: 1
Multipla: 1
: 2 000

1210 (3225 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) KC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 2520 LVDS 2.5V AEC-Q200 700På lager
Min.: 1
Multipla: 1
: 2 000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) MC2520F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 2520 LV-PECL 3.3V AEC-Q200 700På lager
Min.: 1
Multipla: 1
: 2 000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) MC2520F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 3225 HCSL 2.5V AEC-Q200 700På lager
Min.: 1
Multipla: 1
: 2 000

1210 (3225 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) MC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 3225 LV-PECL 3.3V AEC-Q200 700På lager
Min.: 1
Multipla: 1
: 2 000

1210 (3225 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) MC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 2520 HCSL 2.5V AEC-Q200 700På lager
Min.: 1
Multipla: 1
: 2 000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) MC2520F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 3225 LVDS 2.5V AEC-Q200 700På lager
Min.: 1
Multipla: 1
: 2 000

1210 (3225 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) MC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 3225 LVDS 3.3V AEC-Q200 700På lager
Min.: 1
Multipla: 1
: 2 000

1210 (3225 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) MC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 3225 LV-PECL 2.5V AEC-Q200 700På lager
Min.: 1
Multipla: 1
: 2 000

1210 (3225 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) MC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 3225 LV-PECL 3.3V AEC-Q200 700På lager
Min.: 1
Multipla: 1
: 2 000

1210 (3225 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) MC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 2520 HCSL 2.5V 700På lager
Min.: 1
Multipla: 1
: 2 000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V HCSL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) KC2520F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 2520 HCSL 3.3V 700På lager
Min.: 1
Multipla: 1
: 2 000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) KC2520F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 2520 HCSL 3.3V 700På lager
Min.: 1
Multipla: 1
: 2 000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) KC2520F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 2520 LVDS 3.3V 700På lager
Min.: 1
Multipla: 1
: 2 000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) KC2520F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 2520 LVDS 3.3V 683På lager
Min.: 1
Multipla: 1
: 2 000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) KC2520F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 2520 LV-PECL 2.5V 700På lager
Min.: 1
Multipla: 1
: 2 000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) KC2520F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 3225 LVDS 2.5V 700På lager
Min.: 1
Multipla: 1
: 2 000

1210 (3225 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) KC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 3225 LV-PECL 2.5V 700På lager
Min.: 1
Multipla: 1
: 2 000

1210 (3225 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVPECL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) KC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 3225 LV-PECL 3.3V 700På lager
Min.: 1
Multipla: 1
: 2 000

1210 (3225 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) KC3225F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 2520 LVDS 2.5V AEC-Q200 700På lager
Min.: 1
Multipla: 1
: 2 000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) MC2520F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 2520 LVDS 3.3V AEC-Q200 700På lager
Min.: 1
Multipla: 1
: 2 000

1008 (2520 metric) 156.25 MHz 50 PPM / C 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) MC2520F Reel, Cut Tape, MouseReel
KYOCERA AVX Standardklockoscillatorer 156.25MHz 2520 LVDS 2.5V 700På lager
Min.: 1
Multipla: 1
: 2 000

1008 (2520 metric) 156.25 MHz 50 PPM / C 2.375 V 2.625 V LVDS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 1.2 mm (0.047 in) KC2520F Reel, Cut Tape, MouseReel