SiT8208 Serie Oscillatorer

Resultat: 443
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning
SiTime MEMS-oscillatorer -40 to 85C, 3225, 10ppm, 3.3V, 25MHz, OE, T&R 997På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 3.2 mm x 2.5 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer 1 868På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 2.5 mm x 2 mm 24 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS-oscillatorer -40 to 85C, 2520, 20ppm, 3.3V, 33.333MHz, OE, 1k pcs T&R 12/16 mm 940På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 2.5 mm x 2 mm 33.333 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer -40 to 85C, 2520, 10ppm, 3.3V, 25MHz, OE, T&R 603På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer -40 to 85C, 7050, 10ppm, 3.3V, 64MHz, OE, 250 pcs T&R 12/16 mm 160På lager
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 7 mm x 5 mm 64 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape
SiTime MEMS-oscillatorer -40 to 85C, 2520, 10ppm, 2.5V, 25MHz, ST, 250 pcs T&R 12/16 mm 251På lager
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 2.5 mm x 2 mm Reel, Cut Tape
SiTime MEMS-oscillatorer -40 to 85C, 2520, 20ppm, 1.8V, 32.768MHz, ST, 250 pcs T&R 12/16 mm 240På lager
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 2.5 mm x 2 mm 32.768 MHz 20 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS-oscillatorer -40 to 85C, 2520, 20ppm, 3.3V, 38.4MHz, OE, 250 pcs T&R 12/16 mm 250På lager
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 2.5 mm x 2 mm 38.4 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer -40 to 85C, 5032, 20ppm, 3.3V, 24MHz, OE, T&R 135På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 5 mm x 3.2 mm 24 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer -40 to 85C, 5032, 10ppm, 3.3V, 25MHz, OE, 250 pcs T&R 12/16 mm 81På lager
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 5 mm x 3.2 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer 45MHz 3.3V 20ppm -40C +85C 197På lager
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 3.2 mm x 2.5 mm 45 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer -40 to 85C, 2520, 20ppm, 1.8V, 38.4MHz, OE, 250 pcs T&R 12/16 mm 16På lager
500Förväntad 2026-03-13
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 2.5 mm x 2 mm 38.4 MHz 20 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape

SiTime MEMS-oscillatorer -40 to 85C, 2520, 20ppm, 1.8V, 25MHz, OE, 250 pcs T&R 12/16 mm 245På lager
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer -40 to 85C, 7050, 10ppm, 3.3V, 32.002MHz, OE, T&R 827På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 7 mm x 5 mm 32 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape
SiTime MEMS-oscillatorer 50MHz 1.8V 20ppm -20C +70C 509På lager
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 20 PPM 15 pF 1.71 V 1.89 V LVCMOS - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer -40 to 85C, 2520, 50ppm, 2.5V, 25MHz, OE, 250 pcs T&R 12/16 mm 195På lager
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 2.5 mm x 2 mm Reel, Cut Tape
SiTime MEMS-oscillatorer 25MHz 3.3V 20ppm -40C +85C 473På lager
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer -40 to 85C, 2520, 20ppm, 3.3V, 12MHz, OE, 1k pcs T&R 12/16 mm 985På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 2.5 mm x 2 mm Reel, Cut Tape
SiTime MEMS-oscillatorer -40 to 85C, 2520, 20ppm, 3.3V, 24MHz, OE, 1k pcs T&R 12/16 mm 990På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 2.5 mm x 2 mm Reel, Cut Tape
SiTime MEMS-oscillatorer 33.333333MHz 1.8V 50ppm -40C +85C 111På lager
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 2.5 mm x 2 mm 33.333333 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer 40MHz 3.3V 20ppm -40C +85C
249Förväntad 2026-03-12
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS-oscillatorer -40 to 85C, 2520, 10ppm, 1.8V, 25MHz, ST, 250 pcs T&R 12/16 mm
250Förväntad 2026-05-05
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 10 PPM 1.71 V 1.89 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS-oscillatorer -40 to 85C, 2520, 10ppm, 3.3V, 25MHz, ST, 250 pcs T&R 12/16 mm
176Förväntad 2026-05-28
Min.: 1
Multipla: 1
Papprulle: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 10 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime Standardklockoscillatorer -40 to 85C, 3225, 20ppm, 3.3V, 33.333333MHz, OE, 1k pcs T&R 12/16 mm Ledtid för icke lagerfört 6 Veckor
Min.: 1 000
Multipla: 1 000
Papprulle: 1 000

MEMS Oscillators 3.2 mm x 2.5 mm 33.333333 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel
SiTime Programmerbara oscillatorer S-Ended; 3225; I temp: 20 /25 /50ppm C temp: 20 /25 /50ppm; 1.8 /2.5 /2.8 /3.3V; 1-80MHz Ledtid för icke lagerfört 6 Veckor
Min.: 1
Multipla: 1
Papprulle: 250

Programmable Oscillators 3.2 mm x 2.5 mm Reel, Cut Tape