Tube Oscillatorer

Resultat: 1 510
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
ECS Standardklockoscillatorer DIP-14 5V 16MHz 1 278På lager
Min.: 1
Multipla: 1

Standard Oscillators Full Size 16 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standardklockoscillatorer DIP-14 5V 1.8432MHz 1 332På lager
Min.: 1
Multipla: 1

Standard Oscillators Full Size 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standardklockoscillatorer OSC XO 8.000MHZ HCMOS TTL PC PIN ECS-2200 XO (Standard) 8MHz Enable/Disable HCMOS, TTL 5V +/-50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 871På lager
Min.: 1
Multipla: 1

Standard Oscillators 13.2 mm x 13.2 mm 8 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standardklockoscillatorer OSC XO 80.000MHZ TTL PC PIN ECS-2200 XO (Standard) 80MHz Enable/Disable HCMOS, TTL 5V +/-50ppm 0C - 70C 77mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 752På lager
Min.: 1
Multipla: 1

Standard Oscillators DIP-8 80 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 125MHz, 20ppm, , -40 to 125C, 2.5x2.0mm 700På lager
Min.: 1
Multipla: 1

VLGA-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 25MHz, 20ppm, , -40 to 125C, 2.5x2.0mm 700På lager
Min.: 1
Multipla: 1

VLGA-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 50MHz, 20ppm, , -40 to 125C, 2.5x2.0mm 698På lager
Min.: 1
Multipla: 1

VLGA-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 100MHz, 20ppm, , -40 to 125C, 2.5x2.0mm 700På lager
Min.: 1
Multipla: 1

20 PPM 10 pF 1.71 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 125MHz, 20ppm, , -40 to 125C, 2.5x2.0mm 700På lager
Min.: 1
Multipla: 1

20 PPM 10 pF 1.71 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 25MHz, 20ppm, , -40 to 125C, 2.5x2.0mm 688På lager
Min.: 1
Multipla: 1

20 PPM 10 pF 1.71 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 50MHz, 20ppm, , -40 to 125C, 2.5x2.0mm 700På lager
Min.: 1
Multipla: 1

20 PPM 10 pF 1.71 V 1.98 V LVCMOS SMD/SMT - 40 C + 125 C Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 100MHz, 20ppm, , -40 to 125C, 7.0x5.0mm 550På lager
Min.: 1
Multipla: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 125MHz, 20ppm, , -40 to 125C, 7.0x5.0mm 550På lager
Min.: 1
Multipla: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 25MHz, 20ppm, , -40 to 125C, 7.0x5.0mm 550På lager
Min.: 1
Multipla: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 50MHz, 20ppm, , -40 to 125C, 7.0x5.0mm 550På lager
Min.: 1
Multipla: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 100MHz, 20ppm, , -40 to 125C, 5.0x3.2mm 576På lager
Min.: 1
Multipla: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 125MHz, 20ppm, , -40 to 125C, 5.0x3.2mm 576På lager
Min.: 1
Multipla: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 25MHz, 20ppm, , -40 to 125C, 5.0x3.2mm 576På lager
Min.: 1
Multipla: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 50MHz, 20ppm, , -40 to 125C, 5.0x3.2mm 576På lager
Min.: 1
Multipla: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 100MHz, 20ppm, , -40 to 125C, 3.2x2.5mm 660På lager
Min.: 1
Multipla: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 125MHz, 20ppm, , -40 to 125C, 3.2x2.5mm 660På lager
Min.: 1
Multipla: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 25MHz, 20ppm, , -40 to 125C, 3.2x2.5mm 660På lager
Min.: 1
Multipla: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 50MHz, 20ppm, , -40 to 125C, 3.2x2.5mm 660På lager
Min.: 1
Multipla: 1

VDFN-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Tube
Microchip Technology Standardklockoscillatorer MEMS OSC, LVCMOS, 100MHz, 20ppm, , -40 to 125C, 2.5x2.0mm 700På lager
Min.: 1
Multipla: 1

VLGA-4 20 PPM 10 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) Tube
ECS Standardklockoscillatorer OSC XO 7.3728MHZ HCMOS TTL PC ECS-2200 XO (Standard) 7.3728MHz Enable/Disable HCMOS, TTL 5V +/-50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 658På lager
Min.: 1
Multipla: 1

Standard Oscillators 13.2 mm x 13.2 mm 7.3728 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube