Tube VCO-ocillatorer

Resultat: 19
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkttyp Paket/låda Frekvens Lastkapacitans Minimal matningsspänning Maximal matningsspänning Justering av spänningsområde - Vt Effekt - dBm Andra harmoniska Märkström Typ av fasbrus Tryckande Justeringskänslighet Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Serie Förpackning
onsemi VCO-ocillatorer BBG ECL Low PWR VCO 5 008På lager
Min.: 1
Multipla: 1

VCO SOIC-8 1.1 GHz 6 pF 5 V 5 V 0 VDC to 7 VDC 50 mA - 40 C + 85 C MC100EL1648 Tube
Analog Devices / Maxim Integrated VCO-ocillatorer Monolithic Voltage Controlled Oscillator 2 209På lager
Min.: 1
Multipla: 1

MVCO uMAX-8 885 MHz to 950 MHz 2.7 V 5.25 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 1.1 mm MAX2623 Tube
Analog Devices / Maxim Integrated VCO-ocillatorer 2.4GHz Monolithic Voltage-Controlled Osc 218På lager
Min.: 1
Multipla: 1

VCO uMAX-8 2.025 GHz to 2.165 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.2 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 5.03 mm 3.05 mm 1.1 mm MAX2752 Tube
Analog Devices / Maxim Integrated VCO-ocillatorer 2.4GHz Monolithic Voltage-Controlled Osc 198På lager
Min.: 1
Multipla: 1

VCO uMAX-8 2.37 GHz to 2.47 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 21 mA - 235 dBc/Hz 1.3 MHz/V - 40 C + 125 C 3.05 mm 3.05 mm 0.95 mm MAX2750 Tube
Analog Devices / Maxim Integrated VCO-ocillatorer Monolithic Voltage Controlled Oscillator 179På lager
Min.: 1
Multipla: 1

MVCO uMAX-8 881 MHz 5.5 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 4.78 mm 2.95 mm 0.94 mm MAX2622 Tube
Texas Instruments VCO-ocillatorer Dual voltage-cntrld oscillator ALT 595-S ALT 595-SN74S124N
148På lager
Min.: 1
Multipla: 1

VCO PDIP-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 1 VDC to 5 VDC 110 mA 0 C + 70 C SN74S124 Tube
Texas Instruments VCO-ocillatorer Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS624DR 399På lager
Min.: 1
Multipla: 1

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Tube
Texas Instruments VCO-ocillatorer Dual voltage-cntrld oscillator 103På lager
Min.: 1
Multipla: 1

VCO PDIP-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 1 VDC to 5 VDC 110 mA 0 C + 70 C SN74S124 Tube
Analog Devices / Maxim Integrated VCO-ocillatorer 1.2Ghz VCO With Linear Modulation Input 299På lager
Min.: 1
Multipla: 1

VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 5 dBm - 20 dBc 20 mA - 137 dBc/Hz 0.16 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2754 Tube
Analog Devices / Maxim Integrated VCO-ocillatorer 10MHz to 1050MHz Integrated RF Oscillato 112På lager
Min.: 1
Multipla: 1

VCO uMAX-8 10 MHz to 1.05 GHz 2.7 V 5.25 V 500 mVDC to 3 VDC - 8 dBm - 29 dBc 12.5 mA - 110 dBc/Hz 71 kHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2620 Tube
Analog Devices / Maxim Integrated VCO-ocillatorer Monolithic Voltage Controlled Oscillator 43På lager
Min.: 1
Multipla: 1

MVCO uMAX-8 947 MHz to 998 MHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 1.1 mm MAX2624 Tube
Analog Devices / Maxim Integrated VCO-ocillatorer 2.4GHz Monolithic Voltage-Controlled Osc 75På lager
Min.: 1
Multipla: 1

VCO uMAX-8 2.12 GHz to 2.26 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.9 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2751 Tube
Texas Instruments VCO-ocillatorer Voltage-Controlled O scillator 23På lager
350Förväntad 2026-03-06
Min.: 1
Multipla: 1

VCO PDIP-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS624 Tube
Texas Instruments VCO-ocillatorer Voltage-Controlled O scillator 94På lager
Min.: 1
Multipla: 1

VCO PDIP-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Tube
Texas Instruments VCO-ocillatorer Dual voltage-cntrld oscillator 115På lager
Min.: 1
Multipla: 1

VCO SOIC-Narrow-16 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 55 mA 0 C + 70 C SN74LS629 Tube
Texas Instruments VCO-ocillatorer Dual voltage-cntrld oscillator 230På lager
Min.: 1
Multipla: 1

VCO PDIP-16 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 55 mA 0 C + 70 C SN74LS629 Tube
Texas Instruments VCO-ocillatorer Dual voltage-cntrld oscillator 86På lager
Min.: 1
Multipla: 1

VCO SOIC-Narrow-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 1 VDC to 5 VDC 110 mA 0 C + 70 C SN74S124 Tube
Analog Devices / Maxim Integrated VCO-ocillatorer 2.4GHz Monolithic Voltage-Controlled Osc
70Förväntad 2026-03-05
Min.: 1
Multipla: 1

VCO uMAX-8 2.4 GHz to 2.5 GHz 2.7 V 5.5 V 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 14.4 mA - 125 dBc/Hz 1.3 MHz/V - 40 C + 85 C 3.05 mm 3.05 mm 0.95 mm MAX2750 Tube
Texas Instruments VCO-ocillatorer Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628DR Ledtid för icke lagerfört 18 Veckor
Min.: 350
Multipla: 50

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 VDC to 5 VDC 35 mA 0 C + 70 C SN74LS628 Tube