Tube Oscillatorer

Resultat: 1 510
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
ABRACON Standardklockoscillatorer Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 32MHz 30ppm -20 C 70 C CMOS 5V 319På lager
Min.: 1
Multipla: 1

Standard Oscillators Half Size 32 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standardklockoscillatorer Crystal Oscillator 14-DIP, 4 Leads (Full Size, Metal Can) 40MHz 30ppm -20 C 70 C CMOS 5V 926På lager
Min.: 1
Multipla: 1

Standard Oscillators Full Size 40 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 20.2 mm (0.796 in) 12.6 mm (0.496 in) 5.08 mm (0.2 in) Tube
ABRACON Standardklockoscillatorer Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 4MHz 30ppm -20 C 70 C CMOS 3.3V 1 133På lager
Min.: 1
Multipla: 1

Standard Oscillators Half Size 4 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
Texas Instruments VCO-ocillatorer Dual voltage-cntrld oscillator ALT 595-S ALT 595-SN74S124N
148På lager
Min.: 1
Multipla: 1

VCO PDIP-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments VCO-ocillatorer Dual voltage-cntrld oscillator 103På lager
Min.: 1
Multipla: 1

VCO PDIP-16 25 MHz to 85 MHz 15 pF 4.75 V 5.25 V 0 C + 70 C Tube
ABRACON Standardklockoscillatorer Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 24.576MHz 30ppm -20 C 70 C CMOS 5V 907På lager
Min.: 1
Multipla: 1

Standard Oscillators Half Size 24.576 MHz 30 PPM 15 pF 4.5 V 5.5 V HCMOS, TTL Radial - 20 C + 70 C 12.7 mm (0.5 in) 12.7 mm (0.5 in) 5.6 mm (0.22 in) Tube
ABRACON Standardklockoscillatorer Crystal Oscillator 8-DIP, 4 Leads (Half Size, Metal Can) 12MHz 30ppm -20 C 70 C CMOS 3.3V 363På lager
Min.: 1
Multipla: 1

Standard Oscillators Half Size 12 MHz 30 PPM 15 pF 2.97 V 3.63 V HCMOS, TTL Radial - 20 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.5 mm (0.217 in) Tube
Texas Instruments VCO-ocillatorer Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS624DR 402På lager
Min.: 1
Multipla: 1

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 C + 70 C Tube
Microchip Technology Programmerbara oscillatorer Unprog MEMS Oscillator, -40C-85C, 25ppm 403På lager
Min.: 1
Multipla: 1

Programmable Oscillators QFN-4 10 MHz to 170 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm Tube
Microchip Technology Programmerbara oscillatorer Unprog MEMS Oscillator, -40C-85C, 10ppm 492På lager
Min.: 1
Multipla: 1

Programmable Oscillators QFN-4 1 MHz to 150 MHz 10 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm Tube
Microchip Technology Programmerbara oscillatorer Unprog MEMS Oscillator, -40C-85C, 25ppm 420På lager
Min.: 1
Multipla: 1

Programmable Oscillators QFN-4 10 MHz to 170 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm Tube
Microchip Technology Programmerbara oscillatorer Unprog MEMS Oscillator, -40C-85C, 25ppm 150På lager
Min.: 1
Multipla: 1

Programmable Oscillators QFN-4 10 MHz to 460 MHz 25 PPM 2.25 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 5 mm Tube
Microchip Technology Programmerbara oscillatorer Unprog MEMS Oscillator, -40C-85C, 25ppm 450På lager
Min.: 1
Multipla: 1

Programmable Oscillators QFN-4 10 MHz to 170 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm Tube
Microchip Technology Programmerbara oscillatorer Unprog MEMS Oscillator, -40C-105C, 10ppm 624På lager
Min.: 1
Multipla: 1

Programmable Oscillators QFN-4 1 MHz to 150 MHz 10 PPM 15 pF 1.71 V 3.6 V CMOS SMD/SMT - 40 C + 105 C 5 mm 3.2 mm Tube
Microchip Technology Programmerbara oscillatorer Unprog MEMS Oscillator, -40C-85C, 10ppm 108På lager
Min.: 1
Multipla: 1

Programmable Oscillators QFN-4 10 MHz to 460 MHz 10 PPM 2.25 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 2.5 mm 2 mm Tube
Microchip Technology Programmerbara oscillatorer Unprog MEMS Oscillator, -40C-85C, 10ppm 320På lager
Min.: 1
Multipla: 1

Programmable Oscillators QFN-4 10 MHz to 170 MHz 10 PPM 15 pF 2.25 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm Tube
ECS Standardklockoscillatorer OSC XO 4.9152MHZ HCMOS TTL PC ECS-2200 XO (Standard) 4.9152MHz Enable/Disable HCMOS, TTL 5V +/-50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 1 940På lager
Min.: 1
Multipla: 1

Standard Oscillators 13.2 mm x 13.2 mm 4.9152 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standardklockoscillatorer DIP-14 5V 1.2288MHz 925På lager
Min.: 1
Multipla: 1

Standard Oscillators Full Size 1.2288 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standardklockoscillatorer ECS-2200X,OSC XO 50.000MHZ TTL PC PIN, TTL,5V,+/-50ppm,0C - 70C,-,Through Hole,0.520" L x 0.520" W (13.20mm x 13.20mm),Bulk 839På lager
Min.: 1
Multipla: 1

Standard Oscillators 13.2 mm x 13.2 mm 50 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standardklockoscillatorer DIP-14 5V 40MHz 953På lager
Min.: 1
Multipla: 1

Standard Oscillators Full Size 40 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standardklockoscillatorer DIP-14 5V 64MHz 934På lager
Min.: 1
Multipla: 1

Standard Oscillators Full Size 64 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standardklockoscillatorer OSC XO 24.000MHZ TTL PC PIN ECS-2200 XO (Standard) 24MHz Enable/Disable HCMOS, TTL 5V +/-50ppm 0C - 70C 25mA Through Hole 0.520" L x 0.520" W (13.20mm x 13.20mm) 0.213" (5.40mm) 8-DIP, 4 Leads (Half Size, Metal Can) 854På lager
Min.: 1
Multipla: 1

Standard Oscillators 13.2 mm x 13.2 mm 24 MHz 50 PPM 50 pF 4.75 V 5.25 V HCMOS, TTL Radial 0 C + 70 C 13.2 mm (0.52 in) 13.2 mm (0.52 in) 5.4 mm (0.213 in) Tube
ECS Standardklockoscillatorer OSC XO 50.000MHZ TTL PC PIN 50MHz - TTL 5V +/-100ppm 0C - 70C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 796På lager
Min.: 1
Multipla: 1
Standard Oscillators 50 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standardklockoscillatorer DIP-14 5V 10MHz 844På lager
Min.: 1
Multipla: 1

Standard Oscillators Full Size 10 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube
ECS Standardklockoscillatorer DIP-14 5V 14.7456MHz 771På lager
Min.: 1
Multipla: 1

Standard Oscillators Full Size 14.7456 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) Tube