ABRACON Oscillatorer

Resultat: 39 893
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS Produkttyp Paket/låda Frekvens Frekvensstabilitet Lastkapacitans Minimal matningsspänning Maximal matningsspänning Utgångsformat Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
ABRACON MEMS-oscillatorer Oscillator 3225 6-SMD 24MHz 50ppm -55 C 125 C CMOS 2.25V 3.6V 1 721På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 3.2 mm x 2.5 mm 24 MHz 2.25 V 3.6 V CMOS 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 3225 6-SMD 66.666MHz 25ppm -40 C 85 C CMOS 2.25V 3.6V 1 579På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 3.2 mm x 2.5 mm 66.666 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer XTAL OSC 25MHz Continuous Volt 5032 package SMD 1 521På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Standard Oscillators 25 MHz 50 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 16.384MHz 25ppm -40 C 85 C CMOS 1.8V 3.3V 876På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators QFN-4 16.384 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 20MHz 25ppm -40 C 85 C CMOS 1.8V 3.3V 2 484På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators QFN-4 20 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 24.576MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 1 984På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators QFN-4 24.576 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 29.4912MHz 25ppm -40 C 85 C CMOS 1.8V 3.3V 940På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators QFN-4 29.4912 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 33MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 656På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators QFN-4 33 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 33.333MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 2 507På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators QFN-4 33.333 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 40MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 1 740På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators QFN-4 40 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 48MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 1 686På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators QFN-4 48 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 5032 4-SMD 8MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 1 275På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators QFN-4 8 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel

ABRACON TCXO-oscillatorer 7mm x 5mm XTAL OSC T CXO 20 MHz HCMOS 50 83På lager
Min.: 1
Multipla: 1

TCXO HCMOS Bulk
ABRACON MEMS-oscillatorer Oscillator 7050 4-SMD 1.8432MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 993På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 7 mm x 5 mm 1.8432 MHz 10 PPM 15 pF 1.7 V 3.3 V LVCMOS - 40 C + 105 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 7050 4-SMD 40MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 851På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 7 mm x 5 mm 40 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer Crystal Oscillator 3225 6-SMD 156.25MHz A+/-25ppm -40AC ~ 85AC LVPECL 3.3V 458På lager
Min.: 1
Multipla: 1

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Bulk
ABRACON Standardklockoscillatorer 25.0 MHZ 15PF -40+85C 1 850På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators Reel, Cut Tape
ABRACON Standardklockoscillatorer 50.000 MHZ 50PPM -40+85C 3 347På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2016 4-SMD 16MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1 167På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 2 mm x 1.6 mm 16 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 50MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1 488På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON MEMS-oscillatorer Oscillator 1612 4-SMD 24MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1 041På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 1.6 mm x 1.2 mm 24 MHz 25 PPM 1.71 V 3.63 V CMOS - 40 C + 85 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.84 mm (0.033 in) Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 12.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 6 653På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators Reel, Cut Tape, MouseReel
ABRACON Standardklockoscillatorer 1.8432MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 5 192På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators Reel, Cut Tape
ABRACON Standardklockoscillatorer 27.000MHz 1.6V - 3.6V Continuous Voltage SMD Crystal Oscillator 7 005På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

Standard Oscillators Reel, Cut Tape
ABRACON MEMS-oscillatorer Oscillator 2520 4-SMD 12MHz 50ppm -40 C 85 C CMOS 3.3V 3 271På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

MEMS Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 1.8 V 3.3 V LVCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel