SaRonix-eCera Kristaller

Resultat: 197
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering
Diodes Incorporated Kristaller 32.000MHz 8pF 10ppm -20 to +70 22 459På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 10 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm US Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 40.000MHz 10pF 10ppm -20 to +85 3 138På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 85 C SMD/SMT 40 Ohms 10 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Kristaller 32.768kHz 6pF 20ppm -10 +60 5 479På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.768 kHz 6 pF 20 PPM 30 PPM 7.9 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 7.9 mm 3.2 mm 2.5 mm G4 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 25.000MHz 20pF 50ppm -20 to +80 18 420På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 20 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 27.000MHz 12pF 30ppm -20 to +70 7 469På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27 MHz 18 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 12.288MHz 18pF 20ppm -20 to +70 10 196På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12.2 MHz 20 pF 30 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 12.000MHz 8pF 50ppm -40 to +125 5 004På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 12.5 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 50.000MHz 18pF 30ppm -40 to +85 11 386På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

50 MHz 12 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 24.000MHz 18pF 30ppm -40 to +85 4 487På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 20 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 10.000MHz 20pF 30ppm -40 to +85 617På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

10 MHz 8 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm FY Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 8.000MHz 20pF 50ppm -20 +70 1 746På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

8 MHz 12 pF 15 PPM 50 PPM 11.7 mm x 4.8 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape

Diodes Incorporated Kristaller Crystal Metal Can 376På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

10 MHz Series 50 PPM 50 PPM HC-49/S - 20 C + 70 C SMD/SMT 60 Ohms 25 uW 13.5 mm 5 mm 4.3 mm Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 16.000MHz 20pF 15ppm 0 to +85 2 763På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 20 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm 0 C + 85 C SMD/SMT 28.9 Ohms 250 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 24.000MHz 18pF 30ppm -20 to +70 2 499På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 38.400MHz 10pF 10ppm -30 to +85 4 233På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

38.4 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 26.000MHz 12pF 17ppm -40 to +100 2 900På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

26 MHz 12 pF 7 PPM 17 PPM 2 mm x 1.6 mm - 40 C + 100 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm FW Reel, Cut Tape
Diodes Incorporated Kristaller 48.000MHz 8pF 15ppm -20 to +70 2 693På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

48 MHz 12 pF 10 PPM 25 PPM 3.2 mm x 2.5 mm - 40 C + 100 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 40.000MHz 8pF 10ppm -30 to +85 2 510På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

40 MHz 8 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 30 Ohms 100 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 24.000MHz 18pF 30ppm -40 to +85 2 641På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 15 pF 20 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 25.000MHz 12pF 30ppm -20 to +70 2 581På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 10 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 32.000MHz 8pF 15ppm -20 to +70 2 998På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 18 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Diodes Incorporated Kristaller 27.000MHz 10pF 10ppm -10 to +85 2 899På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

27 MHz 8 pF 15 PPM 50 PPM SMD-4 - 40 C + 105 C SMD/SMT 50 Ohms 10 uW 2.5 mm 2 mm 0.6 mm FH Reel, Cut Tape, MouseReel

Diodes Incorporated Kristaller 24.000MHz 18pF 20ppm -20 to +70 3 217På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.65 mm FL Reel, Cut Tape
Diodes Incorporated Kristaller 32.768kHz 12.5pF 20ppm -40 +85 3 286På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32.7 kHz 12.5 pF 20 PPM 10 PPM 6.7 mm x 1.4 mm - 40 C + 85 C SMD/SMT 65 kOhms 1 uW 6.7 mm 1.4 mm 1.3 mm G5 Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 8.000MHz 18pF 30ppm -40 +85 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

8 MHz 20 pF 20 PPM 20 PPM 11.7 mm x 4.8 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 11.7 mm 4.8 mm 4 mm GC Reel, Cut Tape, MouseReel