Kristaller

Resultat: 39 832
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Diameter Serie Förpackning Kvalificering

Diodes Incorporated Kristaller Crystal Ceramic SEAM1612 T&R 6K 18 373På lager
Min.: 1
Multipla: 1
: 6 000

Reel, Cut Tape
Wurth Elektronik Kristaller WE-XTAL 32.7680kHz 20ppm 8.7 x 3.7mm 64 881På lager
Min.: 1
Multipla: 1
: 3 000

32.768 kHz 12.5 pF 20 PPM 8.7 mm x 3.8 mm - 40 C + 85 C SMD/SMT 50 kOhms 1 uW 8.7 mm 3.8 mm 2.5 mm WE-XTAL Reel, Cut Tape, MouseReel
Diodes Incorporated Kristaller 32.000MHz 8pF 10ppm -20 to +70 20 679På lager
Min.: 1
Multipla: 1
Max.: 140
: 3 000

32 MHz 10 pF 10 PPM 10 PPM 1.6 mm x 1.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 10 uW 1.6 mm 1.2 mm 0.3 mm US Reel, Cut Tape, MouseReel
Diodes Incorporated XR25R3I016.0000A2Q
Diodes Incorporated Kristaller Crystal Ceramic SEAM2520 T&R 3K 6 017På lager
Min.: 1
Multipla: 1
: 3 000

Reel, Cut Tape, MouseReel
Wurth Elektronik Kristaller WE-XTAL 14.74560MHz 30ppm 5.0 x 3.2mm 28 876På lager
Min.: 1
Multipla: 1
: 1 000

14.7456 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 70 Ohms 100 uW 5 mm 3.2 mm 1 mm WE-XTAL Reel, Cut Tape
KYOCERA AVX Kristaller 3.2x2.5mm 27MHz 6pF 970På lager
Min.: 1
Multipla: 1
: 3 000

27 MHz 6 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 105 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 32MHz 7pF 942På lager
Min.: 1
Multipla: 1
: 3 000

32 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 20MHz 7pF 940På lager
Min.: 1
Multipla: 1
: 3 000

20 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 48MHz 6pF 974På lager
Min.: 1
Multipla: 1
: 3 000

48 MHz 6 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0x1.6mm 24MHz 6pF 8 676På lager
Min.: 1
Multipla: 1
: 3 000

24 MHz 6 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 32MHz 6pF 940På lager
Min.: 1
Multipla: 1
: 3 000

32 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 38.4MHz 7pF 1 000På lager
Min.: 1
Multipla: 1
: 3 000

38.4 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 50MHz 7pF 950På lager
Min.: 1
Multipla: 1
: 3 000

50 MHz 7 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 105 C SMD/SMT 22 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 2.0x1.6mm 48MHz 7pF 9 970På lager
9 000Förväntad 2026-08-25
Min.: 1
Multipla: 1
Max.: 6 000
: 3 000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm x 0.45 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 2 mm 1.6 mm 0.45 mm CX2016 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 24MHz 7pF 8 384På lager
Min.: 1
Multipla: 1
: 3 000

24 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 26MHz 6pF 980På lager
Min.: 1
Multipla: 1
: 3 000

26 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 27MHz 7pF 887På lager
Min.: 1
Multipla: 1
: 3 000

27 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 38.4MHz 6pF 930På lager
Min.: 1
Multipla: 1
: 3 000

38.4 MHz 6 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 40MHz 7pF 932På lager
Min.: 1
Multipla: 1
: 3 000

40 MHz 7 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x .7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 24MHz 6pF 914På lager
Min.: 1
Multipla: 1
: 3 000

24 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Kristaller 3.2x2.5mm 26MHz 7pF 987På lager
Min.: 1
Multipla: 1
: 3 000

26 MHz 7 pF 10 PPM 30 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 105 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
ABRACON Kristaller 32 MHZ 12PF 22 882På lager
Min.: 1
Multipla: 1
: 3 000

32 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Kristaller AEC-Q200 16000kHz 8p F 3.2x2.5mm 36 411På lager
Min.: 1
Multipla: 1
: 3 000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Kristaller 32.768 KHZ 7.0PF 20PPM -40+85 85 098På lager
Min.: 1
Multipla: 1
: 3 000

32.768 kHz 7 pF 20 PPM 3.2 mm x 1.5 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.9 mm ABS07 Reel, Cut Tape, MouseReel
ABRACON Kristaller 12.0 MHZ 18PF 70OHM 54 230På lager
Min.: 1
Multipla: 1
: 1 000

12 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 5 mm 3.2 mm 1.1 mm ABM3B Reel, Cut Tape, MouseReel