ABM8N Serie Kristaller

Resultat: 420
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Frekvens Lastkapacitans Tolerans Frekvensstabilitet Paket/låda Minsta drifttemperatur Maximal drifttemperatur Termineringsstil ESR Driftnivå Längd Bredd Höjd Serie Förpackning
ABRACON Kristaller Xtal 12MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 100 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 12MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 8pF 100 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 8 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 16MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 70 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 16MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 8pF 70 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 8 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 24MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 50 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 24MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 8pF 50 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 8 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 25MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 50 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 25MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 8pF 50 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

25 MHz 8 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 26MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 50 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

26 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 26MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 8pF 50 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

26 MHz 8 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 32MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 40 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 32MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 8pF 40 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

32 MHz 8 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 48MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 8pF 30 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

48 MHz 8 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 48MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 8pF 30 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

48 MHz 8 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 12MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 100 Ohms 759På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 10 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 12MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 10pF 100 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 10 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 12MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 12pF 100 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 12 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 12MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 12pF 100 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

12 MHz 12 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 16MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 70 Ohms 797På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 10 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 16MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 10pF 70 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 10 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 16MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 12pF 70 Ohms 799På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 12 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 16MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 12pF 70 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

16 MHz 12 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 70 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 24MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 10pF 50 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 10 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 24MHz Tol +/-20ppm Stab +/-30ppm -40C - 85C 10pF 50 Ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 10 pF 20 PPM 30 PPM 1201 (3225 metric) - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel
ABRACON Kristaller Xtal 24MHz Tol +/-10ppm Stab +/-10ppm -20C - 70C 12pF 50 Ohms 756På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

24 MHz 12 pF 10 PPM 10 PPM 1201 (3225 metric) - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm ABM8N Reel, Cut Tape, MouseReel