MPZ Serie Ferritpärlor

Resultat: 70
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Kvalificering Förpackning
TDK Ferritpärlor 10ohm 1.10A 50mOhms 0402 Chip Bead 33 357På lager
Min.: 1
Multipla: 1
Papprulle: 40 000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 10 Ohms 1.1 A 25 % 50 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 33ohm 0.55A 550mOhms 0402 Chip Bead 36 277På lager
Min.: 1
Multipla: 1
Papprulle: 40 000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 33 Ohms 550 mA 25 % 180 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 22ohm 0.75A 150mOhms 0402 Chip Bead 36 527På lager
Min.: 1
Multipla: 1
Papprulle: 40 000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 120ohms 2000mA Power Line AEC-Q200 222 766På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0.6mm x 0.3mm x 0.3mm, -55 to +125 degC, 750mA, 33O, 90mO 22 423På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

MPZ Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 22ohm 0.75A 150mOhms 0402 Chip Bead 15 140På lager
Min.: 1
Multipla: 1
Papprulle: 20 000

MPZ Ferrite Chip Beads SMD/SMT 01005 (0402 metric) 22 Ohms 750 mA 25 % 150 mOhms - 55 C + 125 C 0.4 mm 0.2 mm 0.2 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor Beads,Auto,22ohm,8.0A,-55-125C 9 888På lager
4 000Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 8 A 7 Ohms 4 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 120 OHM 25% 1.2A 187 169På lager
120 000Förväntad 2026-05-13
Min.: 1
Multipla: 1
Papprulle: 10 000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 60 OHM 25% 1.5A 96 276På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 7ohm 3% 1.25mOhm 12A 5 408På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 7ohm 3% 1.25mOhm 12A AEC-Q200 4 900På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

MPZ Chip Beads SMD/SMT 1008 (2520 metric) 7 Ohms 10 A 3 Ohms 1.25 mOhms - 55 C + 125 C 2.5 mm 2 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 470ohms 1A 150mOhms 0603 Ferrite Chip 346 140På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 100ohms 1A 60mOhms 0603 Ferrite Chip 172 430På lager
48 000Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 1 A 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 390ohms 1.2A 120mOhm 0603 Ferrite Chip 117 335På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 390 Ohms 1.2 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 100ohms 3A 30mOhms 0603 Ferrite Chip 137 089På lager
154 021Förväntad 2026-03-18
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 100ohms 3000mA Power Line AEC-Q200 93 235På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 30 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 1000ohms 800mA Power Line AEC-Q200 91 260På lager
132 000Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 800 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 120ohms 2A 45mOhms 0603 Ferrite Chip 98 583På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2 A 25 % 45 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 180ohms 2A 50mOhms 0603 Ferrite Chip 165 728På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 220ohms 2.2A 50mOhms 0603 Ferrite Chip 262 307På lager
171 970Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 220ohms 2200mA Power Line AEC-Q200 192 454På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 30ohms 5A 10mOhms 0603 Ferrite Chip 135 261På lager
43 800Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 30ohms 5000mA Power Line AEC-Q200 66 802På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 5 A 10 Ohms 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferritpärlor 330ohms 1.7A 80mOhms 0603 Ferrite Chip 200 799På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.7 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferritpärlor 0603 330ohms 1700mA Power Line AEC-Q200 93 852På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

MPZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.7 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel