EMIFIL Vanliga filter/drosslar

Resultat: 160
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
Murata Electronics Vanliga drosslar/filter 662På lager
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 500 Ohms 2 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 622På lager
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 50 Ohms 4 A 13 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 670På lager
700Förväntad 2026-03-12
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount DLW5A_H SMD/SMT 230 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Vanliga drosslar/filter 0805 490ohm 25% 190mA 3 642På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount DLW21 SMD/SMT 490 Ohms 25 % 190 mA 770 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Vanliga drosslar/filter 930På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 Channel DLW44 SMD/SMT 2.2 Ohms 40 % 1.1 A 12 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Vanliga drosslar/filter 953På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 Channel DLW44 SMD/SMT 850 Ohms 40 % 1.9 A 40 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Vanliga drosslar/filter 200 UH 70MA 4.8 OHM 50V 38 616På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 2 Channel DLW32_H SMD/SMT 200 uH - 30 %, + 50 % 70 mA 4 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Choke
Murata Electronics Vanliga drosslar/filter 90ohm 100MHz 19 452På lager
16 000Förväntad 2026-03-04
Min.: 1
Multipla: 1
Papprulle: 4 000

DLM11SN AEC-Q200 Reel, Cut Tape
Murata Electronics Vanliga drosslar/filter 67 OHM 50V 9 054På lager
10 000Förväntad 2026-03-05
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel DLW21 SMD/SMT 67 Ohms 25 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 90 OHM 50V 100MHZ 13 738På lager
30 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel DLW21_Z SMD/SMT 90 Ohms 25 % 280 mA 410 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 2200 OHM 32V 3 573På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount DLW31_H SMD/SMT 2.2 kOhms 25 % 80 mA 1.6 Ohms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 1000 OHM 50V 5 448På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel DLW31 SMD/SMT 1 kOhms 25 % 230 mA 1 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 600 OHM 50V 4 960På lager
3 290Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel DLW31 SMD/SMT 600 Ohms 25 % 260 mA 800 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 90 OHM 50V 9 066På lager
15 632På beställningen
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel DLW31 SMD/SMT 90 Ohms 25 % 370 mA 300 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound

Murata Electronics Vanliga drosslar/filter 100 OHM 5 934På lager
13 500På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel DLW32_H SMD/SMT 100 uH 100 mA 2.6 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Wire Wound Chip

Murata Electronics Vanliga drosslar/filter 100 UH -30+50% 11 905På lager
9 000Förväntad 2026-04-16
Min.: 1
Multipla: 1
Papprulle: 1 500

PCB Mount 1 Channel DLW32_H SMD/SMT 100 uH - 30 %, + 50 % 115 mA 2.1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Vanliga drosslar/filter 200 UH 50V AEC-Q200 4 445På lager
3 500Förväntad 2026-02-23
Min.: 1
Multipla: 1
Papprulle: 500

PCB Mount 1 Channel DLW43_H SMD/SMT 200 uH - 25 %, + 50 % 110 mA 4.5 Ohms - 40 C + 105 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Murata Electronics Vanliga drosslar/filter 1000 OHM 50V 12 914På lager
Min.: 1
Multipla: 1
Papprulle: 400

PCB Mount DLW5B SMD/SMT 1 kOhms 1.5 A 60 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 3000 OHM 50V 2 908På lager
2 800Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 400

PCB Mount DLW5B SMD/SMT 3 kOhms 500 mA 300 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 100 OHM 50V 6.0A 6 735På lager
8 400Förväntad 2026-04-30
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount 1 Channel DLW5B SMD/SMT 100 Ohms 6 A 13 mOhms - 40 C + 105 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 1000 OHM 50V 7 363På lager
26 600På beställningen
Min.: 1
Multipla: 1
Papprulle: 700

PCB Mount 1 Channel DLW5B SMD/SMT 1 kOhms 2 A 34 mOhms - 40 C + 85 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Vanliga drosslar/filter 20 UH 3A 50V 1 286På lager
Min.: 1
Multipla: 1

PCB Mount PLT Radial 3 A 3 mOhms - 40 C + 85 C 14 mm 13 mm 8 mm Bulk Chokes
Murata Electronics Vanliga drosslar/filter 200 OHM 80V 4.4A 3 162På lager
4 800Förväntad 2026-04-14
Min.: 1
Multipla: 1
Papprulle: 300

PCB Mount 1 Channel PLT5BPH SMD/SMT 200 Ohms 30 % 4.4 A 9.1 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics Vanliga drosslar/filter 1 096På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 Channel DLW44 SMD/SMT 100 Ohms 40 % 3.1 A 16 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Vanliga drosslar/filter 240 OHM 60V 2 964På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

PCB Mount 1 Channel DLW44 SMD/SMT 240 Ohms 40 % 1.4 A 75 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes