EH Serie Vanliga filter/drosslar

Resultat: 30
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Produkt Typ
TE Connectivity / Schaffner Vanliga drosslar/filter 4.5mH 1.5A -HRZNTL COMMN-MODE SPPRESSN 923På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 4.5 mH 15 % 1.5 A 116 mOhms 0 Hz to 400 Hz - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 3.9mH 1A -HRZNTL COMMN-MODE SPPRESSN 499På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 3.9 mH 15 % 1 A 168 mOhms - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 1.8mH 1.5A -HRZNTL COMMN-MODE SPPRESSN 242På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 1.8 mH 15 % 1.5 A 72 mOhms - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 5.6mH 0.8A -HRZNTL COMMN-MODE SPPRESSN 498På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 5.6 mH 15 % 800 mA 245 mOhms 0 Hz to 400 Hz - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 3.3mH 1.2A -HRZNTL COMMN-MODE SPPRESSN 380På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 3.3 mH 15 % 1.2 A 127 mOhms - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 0.82mH 2A -HRZNTL COMMN-MODE SPPRESSN 482På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 820 uH 15 % 2 A 38 mOhms - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 33mH, 0.3A SUPPRESSION CHOKE 299På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 33 mH 15 % 300 mA 1.25 Ohms - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 2.5mH 2A -HRZNTL COMMN-MODE SPPRESSN 156På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 2.5 mH 15 % 2 A 62 mOhms - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 1.2mH 3A -HRZNTL COMMN-MODE SPPRESSN 295På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 1.2 mH 15 % 3 A 29 mOhms - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 0.5mH 4A -HRZNTL COMMN-MODE SPPRESSN 343På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 500 uH 15 % 4 A 16 mOhms - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 11mH 2A -HRZNTL COMMN-MODE SPPRESSN 246På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 11 mH 15 % 2 A 162 mOhms 0 Hz to 400 Hz - 25 C + 100 C 28 mm x 28 mm x 22.9 mm 28 mm 28 mm 22.9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 3.6mH 5A -HRZNTL COMMN-MODE SPPRESSN 145På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 3.6 mH 15 % 5 A 33 mOhms - 25 C + 100 C 36 mm x 36 mm x 27.7 mm 36 mm 36 mm 27.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner EH20-0.5-02-18M
TE Connectivity / Schaffner Vanliga drosslar/filter 18mH, 0.5A SUPPRESSION CHOKE
494Förväntad 2026-02-20
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 18 mH 15 % 500 mA 725 mOhms - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 18mH 0.8A -HRZNTL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EH Through Hole 18 mH 15 % 500 mA 438 mOhms 0 Hz to 400 Hz - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 10mH 1A -HRZNTL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EH Through Hole 10 mH 15 % 1 A 244 mOhms 0 Hz to 400 Hz - 25 C + 100 C 24 mm x 24 mm x 20 mm 24 mm 24 mm 20 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 36mH 1A -HRZNTL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EH Through Hole 36 mH 15 % 1 A 591 mOhms - 25 C + 100 C 28 mm x 28 mm x 22.9 mm 28 mm 28 mm 22.9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 75mH 1A -HRZNTL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EH Through Hole 75 mH 15 % 1 A 625 mOhms - 25 C + 100 C 28 mm x 28 mm x 22.9 mm 28 mm 28 mm 22.9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 20mH 1.5A -HRZNTL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EH Through Hole 20 mH 15 % 1.5 A 282 mOhms 0 Hz to 400 Hz - 25 C + 100 C 28 mm x 28 mm x 22.9 mm 28 mm 28 mm 22.9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 27mH 1.5A -HRZNTL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EH Through Hole 27 mH 15 % 1.5 A 245 mOhms - 25 C + 100 C 28 mm x 28 mm x 22.9 mm 28 mm 28 mm 22.9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 15mH 2A -HRZNTL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EH Through Hole 15 mH 15 % 2 A 196 mOhms - 25 C + 100 C 28 mm x 28 mm x 22.9 mm 28 mm 28 mm 22.9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 5mH 3A -HRZNTL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 5 mH 15 % 3 A 79 mOhms 0 Hz to 400 Hz - 25 C + 100 C 28 mm x 28 mm x 22.9 mm 28 mm 28 mm 22.9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 9mH 3A -HRZNTL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EH Through Hole 9 mH 15 % 3 A 29 mOhms 0 Hz to 400 Hz - 25 C + 100 C 28 mm x 28 mm x 22.9 mm 28 mm 28 mm 22.9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 2.3mH 4A -HRZNTL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EH Through Hole 2.3 mH 15 % 4 A 40 mOhms 0 Hz to 400 Hz - 25 C + 100 C 28 mm x 28 mm x 22.9 mm 28 mm 28 mm 22.9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 3.5mH 4A -HRZNTL COMMN-MODE SPPRESSN Ledtid 16 Veckor
Min.: 1
Multipla: 1

PCB Mount 1 Channel EH Through Hole 3.5 mH 15 % 4 A 16 mOhms 0 Hz to 400 Hz - 25 C + 100 C 28 mm x 28 mm x 22.9 mm 28 mm 28 mm 22.9 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 1.1mH 5A -HRZNTL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EH Through Hole 1.1 mH 15 % 5 A 27 mOhms - 25 C + 100 C 28 mm x 28 mm x 22.9 mm 28 mm 28 mm 22.9 mm Common Mode Chokes Current Compensated Choke