Schurter Vanliga filter/drosslar

Resultat: 240
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning Produkt Typ
Schurter Vanliga drosslar/filter 50A 3X1 700uH 3-PHASE CHOKE
37På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel DKIH Radial 700 uH - 30 %, + 50 % 50 A 400 uOhms 5 MHz - 40 C + 100 C 31 mm Suppression Choke
Schurter Vanliga drosslar/filter COMPENSATED
88På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel DKFH Radial 33 mH 1 A 700 mOhms 250 kHz - 25 C + 100 C Current Compensated Noise Suppresion Chokes Current Compensated Choke
Schurter Vanliga drosslar/filter 16A 2X6.9mH SINGLE PHASE CHOKE
55På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel DKIH Radial 6.9 mH - 30 %, + 50 % 16 A 5.6 mOhms 2 MHz - 40 C + 100 C 26 mm Suppression Choke
Schurter Vanliga drosslar/filter 40A 2X4.3mH SINGLE PHASE CHOKE
36På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel DKIH Radial 4.3 mH - 30 %, + 50 % 40 A 4.8 mOhms 3 MHz - 40 C + 100 C 31 mm Suppression Choke
Schurter Vanliga drosslar/filter DKIH-4 COMP.CHOKE 3PH+N 12A 4.0mH 35På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel Radial 4 mH - 30 %, + 50 % 12 A 4.33 mOhms 4.8 MHz - 40 C + 100 C 31 mm Power Line Chokes Suppression Choke
Schurter Vanliga drosslar/filter DKIV-1 COMP. CHOKE 2PH 32A 0.75mH
8På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel Through Hole 750 uH - 30 %, + 50 % 470 kHz - 40 C + 100 C 53 mm 32.6 mm 49 mm High Current Chokes
Schurter Vanliga drosslar/filter DKFP COMP.CHOKE THT P O 4A 2X1.5mH
3På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel DKFP Through Hole 1.5 mH - 30 %, + 50 % 4 A 30 mOhms 2.8 MHz - 40 C + 125 C 23 mm 22 mm 13.5 mm Suppresion Chokes Current Compensated Choke
Schurter Vanliga drosslar/filter 12A 2X0.70mH DKIH COMP.CHOKE THT
7På lager
Min.: 1
Multipla: 1

Current Compensated Noise Suppresion Chokes
Schurter Vanliga drosslar/filter 40A 2X0.45mH DKIH COMP.CHOKE THT
15På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel Radial 450 uH - 30 %, + 50 % 40 A 1.5 mOhms 400 kHz - 40 C + 100 C 31 mm Current Compensated Noise Suppresion Chokes High Current Choke
Schurter Vanliga drosslar/filter DKFP COMP.CHOKE THT P V 2x3mH
105På lager
Min.: 1
Multipla: 1
PCB Mount 1 Channel DKFP Through Hole 3 mH 1 A 200 mOhms 1.7 MHz - 40 C + 125 C 18.5 mm 9 mm 14 mm Current Compensated Noise Suppresion Chokes Current Compensated Choke
Schurter Vanliga drosslar/filter COMPENSATED
132På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel DFKH Radial 50 mH 600 mA 1.2 Ohms 150 kHz - 25 C + 100 C 31.5 mm 18.5 mm 33 mm Current Compensated Noise Suppresion Chokes Current Compensated Choke
Schurter Vanliga drosslar/filter DKFP COMP.CHOKE THT P O 1.5A 2X1.6mH
69På lager
Min.: 1
Multipla: 1
PCB Mount 1 Channel DKFP Through Hole 1.6 mH 1.5 A 94 mOhms 3.1 MHz - 40 C + 125 C 14.5 mm 14.5 mm 9.5 mm Current Compensated Noise Suppresion Chokes Current Compensated Choke
Schurter Vanliga drosslar/filter DKFP COMP.CHOKE THT P V 1.5A 2X3.3mH
240På lager
Min.: 1
Multipla: 1
PCB Mount 1 Channel DKFP Through Hole 3.3 mH 1.5 A 122 mOhms 1.8 MHz - 40 C + 125 C 19 mm 13 mm 21 mm Current Compensated Noise Suppresion Chokes Current Compensated Choke
Schurter Vanliga drosslar/filter DKIV-1 COMP. CHOKE 2PH 25A 0.23mH
30På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel Through Hole 230 uH - 30 %, + 50 % 1.04 MHz - 40 C + 100 C 42.4 mm 26.2 mm 43 mm High Current Chokes
Schurter Vanliga drosslar/filter DKIV-1 COMP. CHOKE 2PH 10A 8.2mH
46På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel Through Hole 8.2 mH - 30 %, + 50 % 970 kHz - 40 C + 100 C 36 mm 26.2 mm 35 mm High Current Chokes
Schurter Vanliga drosslar/filter DFKF Compensat choke 2A
69På lager
Min.: 1
Multipla: 1
PCB Mount 1 Channel DFKF Radial 6 mH 2 A 100 mOhms 300 kHz - 25 C + 100 C Current Compensated Noise Suppresion Chokes Current Compensated Choke
Schurter Vanliga drosslar/filter COMPENSATED
135På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel DFKH Through Hole 27 mH - 30 %, + 50 % 1.4 A 470 mOhms 300 kHz - 25 C + 100 C 31.5 mm 18.5 mm 33 mm Suppresion Chokes Current Compensated Choke
Schurter Vanliga drosslar/filter DFKF,THT, 2 A 1.8 mH, Inductor
90På lager
Min.: 1
Multipla: 1

DFKF Bulk Current Compensated Noise Suppresion Chokes
Schurter Vanliga drosslar/filter 50A 3X0.08mH DKIH COMP.CHOKE THT
18På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel Radial 80 uH - 30 %, + 50 % 50 A 400 uOhms 400 kHz - 40 C + 100 C 31 mm Current Compensated Noise Suppresion Chokes High Current Choke
Schurter Vanliga drosslar/filter 25A 3X2.2mH 3-PHASE CHOKE
13På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel DKIH Radial 2.2 mH - 30 %, + 50 % 25 A 1.2 mOhms 3.5 MHz - 40 C + 100 C 31 mm Suppression Choke
Schurter Vanliga drosslar/filter DKLP Compensat choke 8A <60mH
1På lager
Min.: 1
Multipla: 1
Chassis Mount 1 Channel DKLP-3 Wire 40 mH - 30 %, + 50 % 8 A 110 mOhms 50 kHz - 25 C + 100 C 120 mm 120 mm 70 mm Suppresion Chokes Current Compensated Choke
Schurter Vanliga drosslar/filter COMPENSATED
330På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel DFKF Through Hole 6.8 mH - 30 %, + 50 % 1.2 A 200 mOhms 450 kHz - 25 C + 100 C 18.2 mm 17.8 mm 12.4 mm Suppresion Chokes Current Compensated Choke
Schurter Vanliga drosslar/filter 12A 2X6.8mH SINGLE PHASE CHOKE
44På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel DKIH Radial 6.8 mH - 30 %, + 50 % 12 A 7 mOhms 2.5 MHz - 40 C + 100 C 26 mm Suppression Choke
Schurter Vanliga drosslar/filter DKFS Compensat choke 1A
219På lager
Min.: 1
Multipla: 1
PCB Mount 1 Channel DKFS SMD/SMT 2 mH 900 mA 240 mOhms 1.6 MHz - 25 C + 100 C Bulk Current Compensated Noise Suppresion Chokes Current Compensated Choke
Schurter Vanliga drosslar/filter DKFS Compensat choke 0.5A
227På lager
Min.: 1
Multipla: 1
PCB Mount 1 Channel DKFS SMD/SMT 4 mH - 30 %, + 50 % 500 mA 500 mOhms 1.2 MHz - 25 C + 100 C 11 mm 10.7 mm 8.2 mm Bulk Suppresion Chokes Current Compensated Choke