SU10VFC Serie Vanliga filter/drosslar

Resultat: 9
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Förpackning Produkt Typ
KEMET Vanliga drosslar/filter 250V 1A4.5mH 1 639På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU10VFC Through Hole 4.5 mH 1 A 550 mOhms - 25 C + 120 C Tray 3.5 mm 15.5 mm 15 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 2A 1mH 3 720På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU10VFC Through Hole 1 mH 2 A 150 mOhms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 0.3A 37mH 175På lager
700Förväntad 2026-08-25
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU10VFC Through Hole 37 mH 300 mA 4.2 Ohms - 25 C + 120 C Tray 3.5 mm 15.5 mm 15 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 0.5A 14mH 16På lager
700Förväntad 2026-09-24
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU10VFC Through Hole 14 mH 500 mA 1.6 Ohms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 0.7A 8.8mH 95På lager
700Förväntad 2026-05-01
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU10VFC Through Hole 8.8 mH 700 mA 1.1 Ohms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 1.3A 2.5mH 823På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU10VFC Through Hole 2.5 mH 1.3 A 300 mOhms - 25 C + 120 C Tray 3.5 mm 15.5 mm 15 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Vanliga drosslar/filter 250V 1.5A 1.9mH 376På lager
700Förväntad 2026-03-25
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU10VFC Through Hole 1.9 mH 1.5 A 240 mOhms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 0.4A 25mH 1På lager
4 200På beställningen
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SU10VFC Through Hole 25 mH 400 mA 2.8 Ohms - 25 C + 120 C Tray 18 mm 15.5 mm 15 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250V 1.6mH 1.7A DCR=0.21Ohms
700Förväntad 2026-05-25
Min.: 1
Multipla: 1

PCB Mount 1 Channel SU10VFC Through Hole 1.6 mH 1.7 A 210 mOhms - 25 C + 120 C Tray 3.5 mm 15 mm Tray AC Line Filters