CMS Serie Vanliga filter/drosslar

Resultat: 43
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Förpackning Produkt Typ
Eaton Electronics Vanliga drosslar/filter 73.7 uH 15 701På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel CMS SMD/SMT 73.7 uH 1.65 A 48 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor


Eaton Electronics Vanliga drosslar/filter IND COM MODE SZ 2, 17uH 6A 690På lager
Min.: 1
Multipla: 1
Papprulle: 800

PCB Mount 1 Channel CMS SMD/SMT 14 uH 6 A 4 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape Common Mode Chokes Common Mode Inductor
Eaton Electronics Vanliga drosslar/filter 62uH 1.9A 0.035ohms 1 363På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel CMS SMD/SMT 62 uH 1.9 A 35 mOhms Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter 230uH 1.85A 0.044ohms 794På lager
Min.: 1
Multipla: 1
Papprulle: 800

PCB Mount 1 Channel CMS SMD/SMT 230 uH 1.85 A 44 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Vanliga drosslar/filter 51.2uH 2.2A 0.026ohms 2 038På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel CMS SMD/SMT 51.2 uH 2.2 A 26 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal

Eaton Electronics Vanliga drosslar/filter 57uH 3.6A 0.012ohms 776På lager
Min.: 1
Multipla: 1
Papprulle: 800

PCB Mount 1 Channel CMS SMD/SMT 57 uH 3.6 A 12 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Vanliga drosslar/filter 258uH 2.45A 0.027ohms 1 023På lager
Min.: 1
Multipla: 1
Papprulle: 600

PCB Mount 1 Channel CMS SMD/SMT 258 uH 2.45 A 27 mOhms - 40 C + 160 C 13.97 mm 13.97 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Vanliga drosslar/filter 131uH 1.15A 0.1ohms 2 310På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel CMS SMD/SMT 131 uH 1.15 A 100 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Eaton Electronics Vanliga drosslar/filter 64uH 4.75A 0.007ohms 467På lager
Min.: 1
Multipla: 1
Papprulle: 600

PCB Mount 1 Channel CMS SMD/SMT 64 uH 4.75 A 7 mOhms - 40 C + 160 C Reel, Cut Tape, MouseReel Common Mode Chokes SMD Common Mode Inductors
Eaton Electronics Vanliga drosslar/filter 88uH 3.95A 0.01ohms 413På lager
600Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 600

PCB Mount 1 Channel CMS SMD/SMT 88 uH 3.95 A 10 mOhms - 40 C + 160 C 13.97 mm 13.97 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Vanliga drosslar/filter 700uH 0.8A 0.23ohms 702På lager
Min.: 1
Multipla: 1
Papprulle: 800

PCB Mount 1 Channel CMS SMD/SMT 700 uH 800 mA 230 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Vanliga drosslar/filter 915uH 0.67A 0.33ohms 800På lager
Min.: 1
Multipla: 1
Papprulle: 800

PCB Mount 1 Channel CMS SMD/SMT 915 uH 670 mA 330 mOhms - 40 C + 160 C 8.89 mm 8.89 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Eaton Electronics Vanliga drosslar/filter 270uH 1.6A 0.06ohms 884På lager
Min.: 1
Multipla: 1
Papprulle: 800

PCB Mount 1 Channel CMS SMD/SMT 270 uH 1.6 A 60 mOhms - 40 C + 160 C 8.89 mm 8.89 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Eaton Electronics Vanliga drosslar/filter 1310uH 0.75A 0.3ohms 504På lager
Min.: 1
Multipla: 1
Papprulle: 600

PCB Mount 1 Channel CMS SMD/SMT 1.31 mH 750 mA 300 mOhms - 40 C + 160 C 11.43 mm x 11.43 mm x 6 mm 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Eaton Electronics Vanliga drosslar/filter 25uH 3.6A 0.01ohms 1 285På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel CMS SMD/SMT 25 uH 3.6 A 10 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Eaton Electronics Vanliga drosslar/filter 518uH 1.45A 0.076ohms 855På lager
Min.: 1
Multipla: 1
Papprulle: 600

PCB Mount 1 Channel CMS SMD/SMT 518 uH 1.45 A 76 mOhms - 40 C + 160 C 13.97 mm 13.97 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Vanliga drosslar/filter 400uH 1.7A 0.053ohms 410På lager
Min.: 1
Multipla: 1
Papprulle: 600

PCB Mount 1 Channel CMS SMD/SMT 400 uH 1.7 A 53 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Toroidal
Eaton Electronics Vanliga drosslar/filter 1070uH 0.58A 0.44ohms 305På lager
Min.: 1
Multipla: 1
Papprulle: 800

PCB Mount 1 Channel CMS SMD/SMT 1.07 mH 580 mA 440 mOhms - 40 C + 160 C 8.89 mm 8.89 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Eaton Electronics Vanliga drosslar/filter 4.5uH 7A 0.0027ohms 1 428På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel CMS SMD/SMT 4.5 uH 7 A 2.7 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Vanliga drosslar/filter 205uH 0.85A 0.186ohms 821På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel CMS SMD/SMT 205 uH 850 mA 186 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Vanliga drosslar/filter 18uH 3.8A 0.0089ohms 3 850På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel CMS SMD/SMT 18 uH 3.8 A 8.9 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Vanliga drosslar/filter 41.5uH 2.6A 0.019ohms 1 503På lager
1 800Förväntad 2026-04-27
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel CMS SMD/SMT 41.5 uH 2.6 A 19 mOhms - 40 C + 160 C 9.4 mm 7.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductors Surface Mount
Eaton Electronics Vanliga drosslar/filter 25uH 5.35A 0.005ohms 1 101På lager
Min.: 1
Multipla: 1
Papprulle: 800

PCB Mount 1 Channel CMS SMD/SMT 25 uH 5.35 A 5 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Vanliga drosslar/filter 1340uH 0.5A 0.62ohms 722På lager
Min.: 1
Multipla: 1
Papprulle: 800

PCB Mount 1 Channel CMS SMD/SMT 1.34 mH 500 mA 620 mOhms - 40 C + 160 C 8.89 mm 8.89 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Inductor
Eaton Electronics Vanliga drosslar/filter 40uH 4.4A 0.008ohms 885På lager
Min.: 1
Multipla: 1
Papprulle: 800

PCB Mount 1 Channel CMS SMD/SMT 40 uH 4.4 A 8 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal