AEM Ferritpärlor

Resultat: 114
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Termineringsstil Paket/låda Bildstorlek Maximal AC-ström Tolerans Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Längd Bredd Höjd Förpackning
AEM Ferritpärlor FERRITE BEAD, CHIP, 0603, 100 OHM +/-25% a. 100Mhz 28På lager
Min.: 1
Multipla: 1
Papprulle: 10
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 100 Ohms 400 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 0603, 1000 OHM +/-25% a. 100Mhz 21På lager
Min.: 1
Multipla: 1
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 0805,1000 OHM +/-5% a. 100Mhz 30På lager
Min.: 1
Multipla: 1
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 5 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 0805,1000 OHM +/-25% a. 100Mhz 68På lager
Min.: 1
Multipla: 1
Papprulle: 40
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
AEM Ferritpärlor FERRITE BEAD, CHIP, 0805, 470 OHM +/-25% a. 100Mhz 44På lager
Min.: 1
Multipla: 1
Papprulle: 30
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 1 A 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 0603, 1000 OHM +/-10% a. 100Mhz 29På lager
Min.: 1
Multipla: 1
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 200 mA 10 % 600 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 0603, 180 OHM +/-25% a. 100Mhz 12På lager
Min.: 1
Multipla: 1
Papprulle: 10
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 0603, 300 OHM +/-5% a. 100Mhz 30På lager
Min.: 1
Multipla: 1
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 200 mA 5 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 0603, 300 OHM +/-25% a. 100Mhz 30På lager
Min.: 1
Multipla: 1
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 0603, 600 OHM +/-25% a. 100Mhz 25På lager
Min.: 1
Multipla: 1
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 0805,1000 OHM +/-20% a. 100Mhz 30På lager
Min.: 1
Multipla: 1
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 20 % 400 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 0805, 220 OHM +/-25% a. 100Mhz 21På lager
Min.: 1
Multipla: 1
Papprulle: 10
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 0805, 330 OHM +/-25% a. 100Mhz 20På lager
Min.: 1
Multipla: 1
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 1 A 25 % 250 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 0805, 70 OHM +/-25% a. 100Mhz 12På lager
Min.: 1
Multipla: 1
Papprulle: 10
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 70 Ohms 1.5 A 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 1206, 120 OHM +/-10% a. 100Mhz 10På lager
Min.: 1
Multipla: 1
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 1.5 A 10 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 1206, 120 OHM +/-25% a. 100Mhz 18På lager
Min.: 1
Multipla: 1
Papprulle: 10
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 1.5 A 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 1206, 30 OHM +/-10% a. 100Mhz 30På lager
Min.: 1
Multipla: 1
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 4 A 10 % 1 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 1206, 30 OHM +/-25% a. 100Mhz 20På lager
Min.: 1
Multipla: 1
Papprulle: 10
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 30 Ohms 4 A 25 % 1 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 1206, 50 OHM +/-5% a. 100Mhz 25På lager
Min.: 1
Multipla: 1
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 5 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 1206, 50 OHM +/-10% a. 100Mhz 30På lager
Min.: 1
Multipla: 1
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 10 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 1206, 50 OHM +/-20% a. 100Mhz 10På lager
Min.: 1
Multipla: 1
Papprulle: 30
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 20 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
AEM Ferritpärlor FERRITE BEAD, CHIP, 1206, 500 OHM +/-25% a. 100Mhz 25På lager
Min.: 1
Multipla: 1
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
AEM Ferritpärlor FERRITE BEAD, CHIP, 1206, 600 OHM +/-10% a. 100Mhz 13På lager
Min.: 1
Multipla: 1
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 1 A 10 % 30 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 0805, 120 OHM +/-25% a. 100Mhz 9På lager
Min.: 1
Multipla: 1
Papprulle: 10
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
AEM Ferritpärlor FERRITE BEAD, CHIP, 0603, 150 OHM +/-25% a. 100Mhz 10På lager
Min.: 1
Multipla: 1
Papprulle: 10
Nej
HRB / 03024 Chip Bead Series Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 400 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape