EMI-filterkretsar

Resultat: 434
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Avstängningsfrekvens Kretstyp Kapacitans Induktans Motstånd Märkspänning Märkström Termineringsstil Paket/låda Antal kanaler Minsta drifttemperatur Maximal drifttemperatur Kvalificering Serie Förpackning
TDK EMI-filterkretsar 0603 19VDC 200MHz 6 747På lager
24 000Förväntad 2026-04-01
Min.: 1
Multipla: 1
Papprulle: 4 000

ESD Notch Filters 860 pF 19 V SMD/SMT 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 3TERM FILTER 100mA 26På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Network Filter Arrays Signal Line Filter 100 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 3TERM FILTER 100mA 609På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Network Filter Arrays Signal Line Filter 75 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 3TERM FILTER 100mA 2 338På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Network Filter Arrays Signal Line Filter 250 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 3TERM FILTER 100mA 2 462På lager
4 000Förväntad 2026-06-08
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Network Filter Arrays Signal Line Filter 220 MHz LC (T) Filter 36 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 3TERM FILTER 100mA 4 202På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Celluar Phone Line Filter 210 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0804 (2010 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (800MHz to1500MHz), 200mA 5 823På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

300 MHz L Filter 18 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (900MHz to1500MHz), 200mA 1 804På lager
Min.: 1
Multipla: 1
Papprulle: 4 000
400 MHz L Filter 13.5 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (1000MHz to1500MHz), 200mA 3 950På lager
Min.: 1
Multipla: 1
Papprulle: 4 000
500 MHz L Filter 11 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (90MHz to2000MHz), 100mA 4 521På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

35 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 50 MHZ 10V 8 372På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

50 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (300MHz to2000MHz), 100mA 6 722På lager
Min.: 1
Multipla: 1
Papprulle: 4 000
75 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
XP Power EMI-filterkretsar 200W mil-spec filter 159På lager
Min.: 1
Multipla: 1

18 VDC to 36 VDC 7 A Solder Pin - 40 C + 100 C DSF-FSO Bulk
Vicor EMI-filterkretsar 270V Vin MFM filter module long pin 1På lager
9Förväntad 2026-07-21
Min.: 1
Multipla: 1

270 VDC 4 A Solder Pin - 55 C + 100 C
Vicor EMI-filterkretsar 270V Vin MFM filter module chassis mount 3På lager
Min.: 1
Multipla: 1

270 VDC 4 A Solder Pin - 55 C + 100 C
Vicor EMI-filterkretsar 50V 7A VI CHIP FLTR 9På lager
1 139På beställningen
Min.: 1
Multipla: 1

50 VDC 7 A Solder Pin Tube
Vicor EMI-filterkretsar 48V 7A VI CHIP FLTR 6På lager
374På beställningen
Min.: 1
Multipla: 1

80 VDC 7 A Solder Pin Tube
Vicor EMI-filterkretsar 24V 7A ACTV MI FLTR OPEN FRAME VERS 5På lager
466På beställningen
Min.: 1
Multipla: 1

10 VDC to 40 VDC 7 A Solder Pin Tube
Vicor EMI-filterkretsar 48V14A ACTV EMI FLTR OPEN FRAME VERS 4På lager
57På beställningen
Min.: 1
Multipla: 1

30 VDC to 80 VDC 14 A Solder Pin Tube
TRACO Power EMI-filterkretsar 20W Surge Filter in a PCB Mount Plastic Case 19På lager
Min.: 1
Multipla: 1

43 VDC to 160 VDC Solder Pin - 40 C + 95 C
TRACO Power EMI-filterkretsar 300W Surge Filter in a PCB Mount Plastic Case 1På lager
Min.: 1
Multipla: 1

43 VDC to 160 VDC Solder Pin - 40 C + 95 C
STMicroelectronics EMI-filterkretsar 2line IPAD EMI flter 30pF -25db @ 900MHz 7 871På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

2 Channel EMIF02-1003M6 Reel, Cut Tape, MouseReel
STMicroelectronics EMI-filterkretsar 3-line Int EMI/RFI 15kV 17pF 3 334På lager
9 000Förväntad 2026-04-15
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT QFN-8 3 Channel - 40 C + 85 C EMIF03-SIM02M8 Reel, Cut Tape, MouseReel
STMicroelectronics EMI-filterkretsar 6lin lw cpcitnc EMI 45pF -35db @ 900MHz 5 288På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

6 Channel EMIF06-1005M12 Reel, Cut Tape, MouseReel
STMicroelectronics EMI-filterkretsar 6-line EMI filter with integrated ESD protection for micro-SD Card 4 856På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

SMD/SMT FlipChip-17 6 Channel - 30 C + 85 C EMIF06-HSD03F3 Reel, Cut Tape, MouseReel