EMI-filterkretsar

Resultat: 434
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Avstängningsfrekvens Kretstyp Kapacitans Induktans Motstånd Märkspänning Märkström Termineringsstil Paket/låda Antal kanaler Minsta drifttemperatur Maximal drifttemperatur Kvalificering Serie Förpackning
TDK EMI-filterkretsar 3TERM FILTER 100mA 25 862På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Network Filter Arrays Signal Line Filter 50 MHz L Filter 50 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 50 MHZ 10V 15 675På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Signal Line and DC Power Line Filter 50 MHz LC (T) Filter 45 pF 10 V 100 mA SMD/SMT 0804 (2010 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 3TERM FILTER 100mA 6 297På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Signal Line Filter 250 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 3TERM FILTER 100mA 5 806På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Signal Line Filter 210 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 15 DB (700MHZ - 1500MHZ) 200MA 18 011På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

200 MHz L Filter 30 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 25 MHZ 10V 38 609På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

25 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
Vicor MFM3314BD2KD2F0M08
Vicor EMI-filterkretsar MFM 3314 270V 600W M LA
5På lager
Min.: 1
Multipla: 1

CUI Inc. EMI-filterkretsar 0-75Vin 10A DC EMI Filter 245På lager
265På beställningen
Min.: 1
Multipla: 1

75 VDC 10 A Solder Pin - 40 C + 100 C VFM-XX Tube
Vicor EMI-filterkretsar 350W 28Vin 50Vout 22A Filter Short Pin
369På beställningen
Min.: 1
Multipla: 1

65 VDC 22 A Solder Pin - 55 C + 100 C MFM1714x50M50C5yzz
Vicor EMI-filterkretsar 350W 28Vin 50Vout 22A Filter Chassis 33På lager
139På beställningen
Min.: 1
Multipla: 1

65 VDC 22 A Solder Pin - 55 C + 100 C MFM1714x50M50C5yzz
Vicor EMI-filterkretsar 48V 7A VI CHIP FLTR OPEN FRAME VERS 109På lager
Min.: 1
Multipla: 1

80 VDC 7 A Solder Pin Tube
Vicor EMI-filterkretsar 24V 14A ACTIVE EMI FLTR 396På lager
Min.: 1
Multipla: 1

10 VDC to 40 VDC 14 A Solder Pin Tube
Vicor EMI-filterkretsar 48V 14A ACTIVE EMI FLTR 56På lager
202På beställningen
Min.: 1
Multipla: 1

30 VDC to 80 VDC 14 A Solder Pin Tube
STMicroelectronics EMI-filterkretsar 4-Line IPAD Low Cap 900MHz to 1.8G -34dB 26 525På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT QFN-8 4 Channel - 40 C + 85 C EMIF04-1005M8 Reel, Cut Tape, MouseReel
STMicroelectronics EMI-filterkretsar 6-line Micro QFN Lvl 4 20pF 50MHz 7 260På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

SMD/SMT Micro QFN-16 Narrow 6 Channel - 30 C + 85 C EMIF06-MSD02N16 Reel, Cut Tape, MouseReel
STMicroelectronics EMI-filterkretsar 8-line LC EMI Filter 15 kV 6 917På lager
15 000Förväntad 2026-06-24
Min.: 1
Multipla: 1
Papprulle: 3 000

LC Filter SMD/SMT QFN-16 8 Channel - 40 C + 85 C EMIF08-LCD04M16 Reel, Cut Tape, MouseReel
TE Connectivity / Schaffner EMI-filterkretsar 3A SINGLE-PHASE PCB-FILTER 212På lager
Min.: 1
Multipla: 1

75 VDC 3.2 A Solder Pin Bulk
Bourns EMI-filterkretsar Line Filters 4 868På lager
Min.: 1
Multipla: 1
Papprulle: 600

50 VDC 2.7 A Solder SRF1306 Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 40 DB 50V 10A 1 902På lager
10 875På beställningen
Min.: 1
Multipla: 1

50 V 10 A Through Hole 1 Channel - 40 C + 85 C BNX Bulk
Murata Electronics EMI-filterkretsar 40 DB 50V 15A 1 327På lager
700Förväntad 2026-05-19
Min.: 1
Multipla: 1

50 V 15 A Through Hole 1 Channel - 40 C + 85 C BNX Bulk
Murata Electronics EMI-filterkretsar 40 DB 50V 15A LEADED 3 867På lager
7 950På beställningen
Min.: 1
Multipla: 1

EMI Network Filter Arrays Block Type Filter LC Filter 50 V 15 A Radial - 55 C + 125 C BNX Bulk
Murata Electronics EMI-filterkretsar 40 DB 25V 15A LEADED 3 434På lager
13 800På beställningen
Min.: 1
Multipla: 1

EMI Network Filter Arrays Block Type Filter LC Filter 25 V 15 A Radial - 40 C + 125 C BNX Bulk
Murata Electronics EMI-filterkretsar 500M Ohm 100Volts 15A 1 393På lager
16 800På beställningen
Min.: 1
Multipla: 1
Papprulle: 400

EMI Network Filter Arrays Block Type Filter LC Filter 100 V 15 A SMD/SMT - 40 C + 125 C BNX Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 10.0 UF 25V 20A 4 001På lager
4 400Förväntad 2026-05-21
Min.: 1
Multipla: 1
Papprulle: 400

EMI Network Filter Arrays Block Type Filter LC Filter 10 uF 430 uOhms 25 V 15 A SMD/SMT - 55 C + 125 C AEC-Q200 BNX Reel, Cut Tape, MouseReel
Murata Electronics EMI-filterkretsar 22.0 UF 16V 20A 1 455På lager
1 200Förväntad 2026-05-05
Min.: 1
Multipla: 1
Papprulle: 400

EMI Network Filter Arrays Block Type Filter LC Filter 22 uF 430 uOhms 16 V 15 A SMD/SMT - 55 C + 125 C AEC-Q200 BNX Reel, Cut Tape, MouseReel