MEM Serie EMI-filterkretsar

Resultat: 31
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Avstängningsfrekvens Kretstyp Kapacitans Märkspänning Märkström Termineringsstil Paket/låda Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
TDK EMI-filterkretsar 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (500MHz to2000MHz), 1A 26 390På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Three Terminal Filter Capacitors Three Terminal Filter LC (T) Filter 22 pF 12 V 1 A SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 100 MHZ 20DB 10V 100MA 5 654På lager
8 000Förväntad 2026-03-18
Min.: 1
Multipla: 1
Papprulle: 4 000

100 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (300MHz to2000MHz), 1A 3 500På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

LC (T) Filter 100 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (800MHz to2000MHz), 1A 4 367På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

LC (T) Filter 10 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (400MHz to2000MHz), 1A 4 063På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

LC (T) Filter 47 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 350mA 10v 250mhZ 3Term -55 to +125c 68 611På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

EMC Filters Signal Line Filter 250 MHz Pi Filter 32 pF 10 V 350 mA SMD/SMT 0402 (1005 metric) - 55 C + 125 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 15 DB (700MHZ - 1500MHZ) 200MA 18 011På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

200 MHz L Filter 30 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 25 MHZ 10V 46 065På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

25 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 20 DB 12V .2A 29 431På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

10 MHz Pi Filter 90 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 25 MHZ 12V 200MA 22 432På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

25 MHz Pi Filter 90 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 20 DB (400MHZ - 2000MHZ) 200MA 9 150På lager
Min.: 1
Multipla: 1
Papprulle: 4 000
50 MHz Pi Filter 70 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 100MHz 17 104På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Signal Line Filter 100 MHz LC (T) Filter 50 pF 10 V 250 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 200MHz 49 016På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Signal Line Filter 200 MHz LC (T) Filter 30 pF 10 V 250 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 25MHz 20 352På lager
30 900Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 4 000

Signal Line Filter 25 MHz LC (T) Filter 180 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 50MHz 24 659På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Signal Line Filter 50 MHz LC (T) Filter 110 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 10 DB (200-2000MHZ) 1A 9 802På lager
20 000Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 4 000

LC (T) Filter 150 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (800MHz to1500MHz), 200mA 7 823På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

300 MHz L Filter 18 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (900MHz to1500MHz), 200mA 1 804På lager
Min.: 1
Multipla: 1
Papprulle: 4 000
400 MHz L Filter 13.5 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (1000MHz to1500MHz), 200mA 3 950På lager
Min.: 1
Multipla: 1
Papprulle: 4 000
500 MHz L Filter 11 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (90MHz to2000MHz), 100mA 4 521På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

35 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 50 MHZ 10V 9 822På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

50 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (300MHz to2000MHz), 100mA 2 822På lager
4 000Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 4 000
75 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 100 MHZ 12V 200MA 5 517På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

100 MHz Pi Filter 27 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (700MHz to2000MHz), 200mA 4 283På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

75 MHz Pi Filter 47 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 35MHz 4 499På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Signal Line Filter 35 MHz LC (T) Filter 125 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel