TDK EMI-filterkretsar

Resultat: 88
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Avstängningsfrekvens Kretstyp Kapacitans Induktans Märkspänning Märkström Termineringsstil Paket/låda Antal kanaler Minsta drifttemperatur Maximal drifttemperatur Serie Förpackning
TDK EMI-filterkretsar 100 MHZ 20DB 10V 100MA 13 654På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

100 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 10VDC 15pF 20% 8kV 39 386På lager
Min.: 1
Multipla: 1
Papprulle: 20 000

ESD Notch Filters Notch Filter 15 pF 10 V 1 A SMD/SMT 01005 (0402 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (500MHz to2000MHz), 1A 26 400På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Three Terminal Filter Capacitors Three Terminal Filter LC (T) Filter 22 pF 12 V 1 A SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 3TERM FILTER 100mA 670På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Network Filter Arrays High Speed Signal Line Filter 410 MHz Pi (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PH Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 43VDC 2.4pF Tol 0.4pF 8kV 29 360På lager
Min.: 1
Multipla: 1
Papprulle: 15 000

ESD Notch Filters Notch Filter 2.4 pF 20 V SMD/SMT 0201 (0603 metric) - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (900MHz to2100MHz), 50mA 3 560På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

500 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LD Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 15dB (470MHz to2100MHz), 50mA 3 456På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

550 MHz L Filter 10 pF 6.3 V 50 mA SMD/SMT - 40 C + 85 C MEA-LE Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 3TERM FILTER 100mA 5 259På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Network Filter Arrays Signal Line Filter 240 MHz LC (T) Filter 27 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (300MHz to2000MHz), 1A 3 500På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

LC (T) Filter 100 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (800MHz to2000MHz), 1A 4 367På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

LC (T) Filter 10 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (400MHz to2000MHz), 1A 4 063På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

LC (T) Filter 47 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 350mA 10v 250mhZ 3Term -55 to +125c 74 351På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

EMC Filters Signal Line Filter 250 MHz Pi Filter 32 pF 10 V 350 mA SMD/SMT 0402 (1005 metric) - 55 C + 125 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 0603 19VDC 200MHz 30 997På lager
20 000Förväntad 2026-03-09
Min.: 1
Multipla: 1
Papprulle: 4 000

ESD Notch Filters 860 pF 19 V SMD/SMT 1 Channel - 40 C + 85 C AVRF Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 3TERM FILTER 100mA 13 883På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

EMI Network Filter Arrays Signal Line Filter 50 MHz L Filter 50 pF 6.3 V 100 mA SMD/SMT 0603 (1608 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 50 MHZ 10V 15 782På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Signal Line and DC Power Line Filter 50 MHz LC (T) Filter 45 pF 10 V 100 mA SMD/SMT 0804 (2010 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 3TERM FILTER 100mA 5 806På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Signal Line Filter 210 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 15 DB (700MHZ - 1500MHZ) 200MA 18 196På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

200 MHz L Filter 30 pF 6.3 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 25 MHZ 10V 46 750På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

25 MHz Pi Filter 140 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 50 MHZ 10V 10 272På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

50 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 20 DB 12V .2A 10 587På lager
20 000Förväntad 2026-02-16
Min.: 1
Multipla: 1
Papprulle: 4 000

10 MHz Pi Filter 90 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 25 MHZ 12V 200MA 34 961På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

25 MHz Pi Filter 90 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 20 DB (400MHZ - 2000MHZ) 200MA 9 376På lager
Min.: 1
Multipla: 1
Papprulle: 4 000
50 MHz Pi Filter 70 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI-filterkretsar 100MHz 17 604På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Signal Line Filter 100 MHz LC (T) Filter 50 pF 10 V 250 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 200MHz 49 026På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

Signal Line Filter 200 MHz LC (T) Filter 30 pF 10 V 250 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI-filterkretsar 25MHz 28 632På lager
30 900Förväntad 2026-02-25
Min.: 1
Multipla: 1
Papprulle: 4 000

Signal Line Filter 25 MHz LC (T) Filter 180 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel