Coilcraft CM-filter/drosslar

Resultat: 131
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Bildstorlek Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Kvalificering Förpackning Produkt Typ
Coilcraft Vanliga drosslar/filter For Hi Speed .22nH 1.5A DCR=0.105Ohms 1 052På lager
Min.: 1
Multipla: 1
Papprulle: 600

CM1394 Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For Data Line 0.07uH DCR=.2mOhms 500mA 1 065På lager
Min.: 1
Multipla: 1
Papprulle: 600

PCB Mount 1 Channel DFT4532 SMD/SMT 100 uH 640 Ohms 200 mOhms - 40 C + 85 C 4.5 mm x 3.4 mm 4.5 mm 3.4 mm 3.2 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Vanliga drosslar/filter For Data Line 1mH 900mA DCR= 0.21mOhms 2 336På lager
Min.: 1
Multipla: 1
Papprulle: 250

PCB Mount 1 Channel DFT7160 SMD/SMT 1 mH 3.12 kOhms 210 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 150nH DCR=.209Ohms 3 710På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

0603USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Vanliga drosslar/filter For Data Line 0.13uH DCR=.38mOhms 350mA 693På lager
Min.: 1
Multipla: 1
Papprulle: 600

PCB Mount 1 Channel DFT4532 SMD/SMT 470 uH 3.04 kOhms 380 mOhms - 40 C + 85 C 4.5 mm x 3.4 mm 4.5 mm 3.4 mm 3.2 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 77nH DCR=.235Ohms 2 404På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel 0805USBN SMD/SMT 77 nH 790 Ohms 500 mA 235 mOhms - 40 C + 125 C 0805 (2012 metric) 2.2 mm 1.4 mm 0.93 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile USB Common Mode Choke
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 252nH DCR=.63Ohms 1 804På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel 0805USBN SMD/SMT 252 nH 2.47 kOhms 350 mA 630 mOhms - 40 C + 125 C 0805 (2012 metric) 2.2 mm 1.4 mm 0.93 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile USB Common Mode Choke
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 63nH DCR=.142Ohms 785På lager
5 440Förväntad 2026-03-27
Min.: 1
Multipla: 1
Papprulle: 2 000

0603USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 241nH DCR=.27Ohms 1 712På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

0805USBF Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Vanliga drosslar/filter For PowerLine 14mH 0.7A DCR=1.0Ohms 49På lager
Min.: 1
Multipla: 1

BU Tray
Coilcraft Vanliga drosslar/filter For PowerLine 0.2mH 1.6A DCR=0.1Ohms 413På lager
Min.: 1
Multipla: 1

BU Tray
Coilcraft Vanliga drosslar/filter For PowerLine 0.81mH 6A DCR=14mOhms 378På lager
Min.: 1
Multipla: 1
Papprulle: 120

PCB Mount 1 Channel SMD/SMT 810 uH 4.82 kOhms 6 A 14 mOhms - 40 C + 125 C 31 mm 26 mm 13 mm Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For NoiseAttenuation 4.0uH 500mA 990mOhm 390På lager
Min.: 1
Multipla: 1
Papprulle: 600

M2022-A Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For NoiseAttenuation 11.5uH 500mA 850mOh 22På lager
12 600På beställningen
Min.: 1
Multipla: 1
Papprulle: 600

M2022-AS Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For NoiseAttenuation 2.8mH .5A .7Ohms 109På lager
Min.: 1
Multipla: 1
Papprulle: 350

SBU9 Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 147nH DCR=.26Ohms 1 268På lager
2 000Förväntad 2026-05-04
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel 0805USB SMD/SMT 147 nH 820 Ohms 500 mA 260 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 23nH DCR=.12Ohms 1 127På lager
2 000Förväntad 2026-05-01
Min.: 1
Multipla: 1
Papprulle: 2 000

0805USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 165nH DCR=.235Ohms 874På lager
2 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 2 000

0805USBF Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 107nH DCR=.18Ohms 1 168På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Vanliga drosslar/filter For High Impedence 26mH 6A DCR=.115Ohms 14På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel Through Hole 26 mH 91.87 kOhms 6 A 115 mOhms - 40 C + 85 C 55.4 mm 28.7 mm 56.5 mm Tray Common Mode Chokes Common Mode Line Choke
Coilcraft Vanliga drosslar/filter For PowerLine 10mH .25A DCR=3.5Ohms 300På lager
Min.: 1
Multipla: 1

BU Tray
Coilcraft Vanliga drosslar/filter For PowerLine 0.6mH 1.0A DCR=0.2Ohms 97På lager
Min.: 1
Multipla: 1

BU Tray
Coilcraft Vanliga drosslar/filter For PowerLine 0.22mH 2.9A DCR=60mOhms 250På lager
Min.: 1
Multipla: 1
Papprulle: 250

PCB Mount 1 Channel SMD/SMT 220 uH 2.59 kOhms 2.9 A 60 mOhms - 40 C + 125 C 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For NoiseAttenuation 35uH 500mA .135Ohms 400På lager
Min.: 1
Multipla: 1
Papprulle: 500

PTRF Reel, Cut Tape, MouseReel
Coilcraft Vanliga drosslar/filter For Hi Speed Signal 84nH DCR=.25Ohms 1 495På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

PCB Mount 1 Channel 0805USB SMD/SMT 84 nH 640 Ohms 500 mA 250 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line