SS30V Serie CM-filter/drosslar

Resultat: 22
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Maximal AC-ström Maximalt DC-motstånd Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Förpackning Produkt Typ
KEMET Vanliga drosslar/filter 250VAC 2.5A 9.2mH 1 827På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SS30V Through Hole 9.2 mH 2.5 A 160 mOhms - 25 C + 120 C Tray 31 mm 22.5 mm 33 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250VAC 53mH 1A DCR=1.1Ohms 600På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 53 mH 1 A 1.1 Ohms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 20mH 1.5A DCR=0.5Ohms 200På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 20 mH 1.5 A 500 mOhms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 73mH 0.8A DCR=1.5Ohms 183På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 73 mH 800 mA 1.5 Ohms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 10mH 2A DCR=0.21Ohms 111På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 10 mH 2 A 210 mOhms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 3.6mH 3.5A DCR=0.1Ohms 114På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 3.6 mH 3.5 A 100 mOhms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.3mH 4.5A DCR=0.06Ohms 119På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 1.3 mH 4.5 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 70mH 1A DCR=1.1Ohms 79På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 70 mH 1 A 1.1 Ohms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 7mH 2.5A DCR=0.16Ohms 98På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 7 mH 2.5 A 160 mOhms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 3A 5.4mH 230På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 5.4 mH 3 A 120 mOhms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 96mH 0.8A DCR=1.5Ohms 147På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 96 mH 800 mA 1.5 Ohms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.5A 27mH 1På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 27 mH 1.5 A 500 mOhms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 2A 13.2mH 50På lager
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SS30V Through Hole 13.2 mH 2 A 210 mOhms - 25 C + 120 C Tray 31 mm 22.5 mm 33 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250VAC 3A 7.1mH 182På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 7.1 mH 3 A 120 mOhms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Vanliga drosslar/filter 250VAC 1.7mH 4.5A DCR=0.06Ohms 184På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 1.7 mH 4.5 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 29mH 1.2A DCR=0.6Ohms Ledtid för icke lagerfört 11 Veckor
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 29 mH 1.2 A 600 mOhms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 14.5mH 1.8A DCR=0.23Ohms Ledtid för icke lagerfört 25 Veckor
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 14.5 mH 1.8 A 230 mOhms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 4A 2.1mH DCR=70mOhms Ledtid för icke lagerfört 25 Veckor
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Through Hole 2.1 mH 4 A 70 mOhms - 25 C + 120 C Tray 3.5 mm 22.5 mm 33 mm Tray AC Line Filters
KEMET Vanliga drosslar/filter 250VAC 1.2A 38mH Ledtid för icke lagerfört 25 Veckor
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SS30V Through Hole 38 mH 1.2 A 600 mOhms - 25 C + 120 C Tray 31 mm 22.5 mm 33 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250VAC 1.8A 19mH Ledtid för icke lagerfört 25 Veckor
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SS30V Through Hole 19 mH 1.8 A 230 mOhms - 25 C + 120 C Tray 31 mm 22.5 mm 33 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250VAC 3.5A 4.7mH Ledtid för icke lagerfört 25 Veckor
Min.: 1
Multipla: 1

Vertical Mount 1 Channel SS30V Through Hole 4.7 mH 3.5 A 100 mOhms - 25 C + 120 C Tray 31 mm 22.5 mm 33 mm Tray Common Mode Chokes Line Filter
KEMET Vanliga drosslar/filter 250VAC 2.8mH 4A .8mm Vertical DCR=70mOhm Ledtid för icke lagerfört 25 Veckor
Min.: 1
Multipla: 1

PCB Mount 1 Channel SS30V Radial 2.8 mH 4 A 70 mOhms - 25 C + 120 C 31 mm 22.5 mm 33 mm Tray AC Line Filters