EV Serie CM-filter/drosslar

Resultat: 27
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Förpackning Produkt Typ
TE Connectivity / Schaffner Vanliga drosslar/filter 5mH 3A - VERTICAL COMMN-MODE SPPRESSN 967På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 5 mH 15 % 3 A 79 mOhms - 25 C + 100 C 21 mm x 29.2 mm x 34.7 mm 29.2 mm 21 mm 34.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 10mH 3A - VERTICAL COMMN-MODE SPPRESSN 498På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 10 mH 15 % 3 A 72 mOhms - 25 C + 100 C 36 mm x 24.5 mm x 42.7 mm 36.1 mm 24.5 mm 42.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 0.82mH 2A - VERTICAL COMMN-MODE SPPRESSN 3 434På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 820 uH 15 % 2 A 38 mOhms - 25 C + 100 C 16 mm x 21 mm x 25 mm 21 mm 16 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 9mH 3A - VERTICAL COMMN-MODE SPPRESSN 468På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 9 mH 15 % 3 A 115 mOhms - 25 C + 100 C 21 mm x 29.2 mm x 34.7 mm 29.2 mm 21 mm 34.7 mm Tray Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 2.5mH 2A - VERTICAL COMMN-MODE SPPRESSN 909På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 2.5 mH 15 % 2 A 62 mOhms - 25 C + 100 C 17.4 mm x 24.6 mm x 29.1 mm 24.6 mm 17.4 mm 29.1 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 3.6mH 5A - VERTICAL COMMN-MODE SPPRESSN 318På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 3.6 mH 15 % 5 A 33 mOhms - 25 C + 100 C 36 mm x 24.5 mm x 42.7 mm 36.1 mm 24.5 mm 42.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 18mH 0.5A - VERTICAL COMMN-MODE SPPRESSN 53På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 18 mH 15 % 500 mA 725 mOhms 0 Hz to 400 Hz - 25 C + 100 C 16 mm x 21 mm x 25 mm 21 mm 16 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 3.3mH 1.2A -VERTICAL COMMN-MODE SPPRESSN 400På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 3.3 mH 15 % 1.2 A 127 mOhms - 25 C + 100 C 16 mm x 21 mm x 25 mm 21 mm 16 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 1.8mH 1.5A -VERTICAL COMMN-MODE SPPRESSN 20På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 1.8 mH 15 % 1.5 A 72 mOhms - 25 C + 100 C 16 mm x 21 mm x 25 mm 21 mm 16 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 18mH 0.8A - VERTICAL COMMN-MODE SPPRESSN 316På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 18 mH 15 % 800 mA 438 mOhms 0 Hz to 400 Hz - 25 C + 100 C 17.4 mm x 24.6 mm x 29.1 mm 24.6 mm 17.4 mm 29.1 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 1.2mH 3A - VERTICAL COMMN-MODE SPPRESSN 16På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 1.2 mH 15 % 3 A 29 mOhms - 25 C + 100 C 17.4 mm x 24.6 mm x 29.1 mm 24.6 mm 17.4 mm 29.1 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 20mH 1.5A - VERTICAL COMMN-MODE SPPRESSN 546På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 20 mH 15 % 1.5 A 150 mOhms - 25 C + 100 C 21 mm x 29.2 mm x 34.7 mm 29.2 mm 21 mm 34.7 mm Bulk Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 90mH 1A - VERTICAL COMMN-MODE SPPRESSN 100På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 90 mH 15 % 1 A 628 mOhms - 25 C + 100 C 36 mm x 24.5 mm x 42.7 mm 36.1 mm 24.5 mm 42.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 20mH 2A - VERTICAL COMMN-MODE SPPRESSN 283På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 20 mH 15 % 2 A 150 mOhms - 25 C + 100 C 36 mm x 24.5 mm x 42.7 mm 36.1 mm 24.5 mm 42.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 10mH 1A - VERTICAL COMMN-MODE SPPRESSN
500Förväntad 2026-05-20
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 10 mH 15 % 1 A 72 mOhms - 25 C + 100 C 17.4 mm x 24.6 mm x 29.1 mm 24.6 mm 17.4 mm 29.1 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 33mH 0.3A - VERTICAL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 33 mH 15 % 300 mA 2.2 Ohms - 25 C + 100 C 16 mm x 21 mm x 25 mm 21 mm 16 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 5.6mH 0.8A-VERTICAL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EV Through Hole 5.6 mH 15 % 800 mA 245 mOhms - 25 C + 100 C 16 mm x 21 mm x 25 mm 21 mm 16 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 3.9mH 1A - VERTICAL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 3.9 mH 15 % 1 A 168 mOhms - 25 C + 100 C 16 mm x 21 mm x 25 mm 21 mm 16 mm 25 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 44mH 0.5A - VERTICAL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EV Through Hole 44 mH 15 % 500 mA 1.25 Ohms - 25 C + 100 C 17.4 mm x 24.6 mm x 29.1 mm 24.6 mm 17.4 mm 29.1 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 4.5mH 1.5A -VERTICAL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EV Through Hole 4.5 mH 15 % 1.5 A 116 mOhms - 25 C + 100 C 17.4 mm x 24.6 mm x 29.1 mm 24.6 mm 17.4 mm 29.1 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 0.5mH 4A - VERTICAL COMMN-MODE SPPRESSN Ledtid 16 Veckor
Min.: 1
Multipla: 1

PCB Mount 1 Channel EV Through Hole 500 uH 15 % 4 A 16 mOhms 0 Hz to 400 Hz - 25 C + 100 C 17.4 mm x 24.6 mm x 29.1 mm 24.6 mm 17.4 mm 29.1 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 36mH 1A - VERTICAL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EV Through Hole 36 mH 15 % 1 A 591 mOhms - 25 C + 100 C 21 mm x 29.2 mm x 34.7 mm 29.2 mm 21 mm 34.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 27mH 1.5A - VERTICAL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EV Through Hole 27 mH 15 % 1.5 A 245 mOhms - 25 C + 100 C 21 mm x 29.2 mm x 38.7 mm 29.2 mm 21 mm 38.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 11mH 2A COMMON MODE Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EV Through Hole 11 mH 15 % 2 A 162 mOhms - 25 C + 100 C 21 mm x 29.2 mm x 34.7 mm 29.2 mm 21 mm 34.7 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Vanliga drosslar/filter 2.3mH 4A - VERTICAL COMMN-MODE SPPRESSN Ledtid för icke lagerfört 16 Veckor
Min.: 500
Multipla: 500

PCB Mount 1 Channel EV Through Hole 2.3 mH 15 % 4 A 40 mOhms - 25 C + 100 C 21 mm x 29.2 mm x 34.7 mm 29.2 mm 21 mm 34.7 mm Common Mode Chokes Current Compensated Choke