iNRCORE CM-filter/drosslar

Resultat: 225
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Antal kanaler Serie Termineringsstil Induktans Tolerans Maximal AC-ström Maximalt DC-motstånd Självresonant frekvens Minsta drifttemperatur Maximal drifttemperatur Paket/låda Längd Bredd Höjd Förpackning Produkt Typ
iNRCORE Vanliga drosslar/filter 175På lager
Min.: 1
Multipla: 1
PCB Mount SLIC SMD/SMT 215 uH 10 A 3.75 mOhms - 55 C + 130 C 21.1 mm 19.05 mm 11.2 mm Tube Ruggedized
iNRCORE Vanliga drosslar/filter 96 UH 6A 114På lager
Min.: 1
Multipla: 1
SLIC Tube Ruggedized
iNRCORE Vanliga drosslar/filter INDUCTOR SMT COMMON MODE 3 PBC 175På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SLIC SMD/SMT 1.32 mH 35 % 60 mOhms - 55 C + 130 C 19.56 mm x 17.02 mm x 9.91 mm 19.56 mm 17.02 mm 9.91 mm Tube Ruggedized
iNRCORE Vanliga drosslar/filter IND SMT COMMON MODE 9.7A PBC 62På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SLIC SMD/SMT 530 uH 35 % 15 mOhms - 55 C + 130 C 28.19 mm x 25.4 mm x 10.03 mm 28.19 mm 25.4 mm 10.03 mm Tube Ruggedized
iNRCORE Vanliga drosslar/filter 630 UH CMC 11.6A 4På lager
120Förväntad 2026-04-15
Min.: 1
Multipla: 1
PCB Mount SLIC SMD/SMT 630 uH 11.6 A 10 mOhms - 55 C + 130 C 27.94 mm 25.4 mm 12.7 mm Tube Common Mode Chokes Ruggedized
iNRCORE Vanliga drosslar/filter INDUCTOR SMT COMMON MOD 5. PBC 88På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SLIC SMD/SMT 590 uH 35 % 21 mOhms - 55 C + 130 C 19.56 mm x 17.02 mm x 9.91 mm 19.56 mm 17.02 mm 9.91 mm Tube Ruggedized
iNRCORE Vanliga drosslar/filter 69På lager
Min.: 1
Multipla: 1
Nej
SLIC Tube Ruggedized
iNRCORE Vanliga drosslar/filter SMT CMI 1MH 3.6A CATALOG PBC 195På lager
Min.: 1
Multipla: 1
Nej
PCB Mount 1 Channel PL88xx SMD/SMT 3 mH 30 % 80 mOhms - 55 C + 130 C 23.11 mm x 17.78 mm x 12.95 mm 23.11 mm 17.78 mm 12.95 mm Tube Ruggedized
iNRCORE Vanliga drosslar/filter 74På lager
Min.: 1
Multipla: 1
Nej
SLIC Tube Ruggedized
iNRCORE Vanliga drosslar/filter 222På lager
Min.: 1
Multipla: 1
Nej
PCB Mount SLIC SMD/SMT 225 uH 3.3 A 60 mOhms - 55 C + 130 C 19.56 mm 17.02 mm 9.91 mm Tube Common Mode Chokes Ruggedized
iNRCORE Vanliga drosslar/filter 590 UH CMC 5.6A 370På lager
Min.: 1
Multipla: 1
Papprulle: 200
PCB Mount SLIC SMD/SMT 590 uH 5.6 A 21 mOhms - 55 C + 130 C 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape Chokes Ruggedized
iNRCORE Vanliga drosslar/filter 327På lager
Min.: 1
Multipla: 1
Papprulle: 500
SLIC Reel, Cut Tape Ruggedized
iNRCORE Vanliga drosslar/filter IND SMT COMMON MODE 1.63A PBC 240På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SLIC SMD/SMT 880 uH 35 % 110 mOhms - 55 C + 130 C 12.7 mm x 12.7 mm x 5.46 mm 12.7 mm 12.7 mm 5.46 mm Tube Ruggedized
iNRCORE Vanliga drosslar/filter IND SMT COMMON MODE 9.7A PBC 150På lager
Min.: 1
Multipla: 1
Nej
PCB Mount 1 Channel SLIC SMD/SMT 470 uH 35 % 14 A 8 mOhms - 55 C + 130 C 30.99 mm x 25.4 mm x 12.7 mm 30.99 mm 25.4 mm 12.7 mm Tube Common Mode Chokes Ruggedized
iNRCORE Vanliga drosslar/filter INDUCTOR SMT COMMON MODE 4 PBC 294På lager
Min.: 1
Multipla: 1
Nej
PCB Mount 1 Channel SLIC SMD/SMT 768 uH 35 % 4.7 A 40 mOhms - 55 C + 130 C 19.56 mm x 17.02 mm x 9.91 mm 19.56 mm 17.02 mm 9.91 mm Tube Common Mode Chokes Ruggedized
iNRCORE Vanliga drosslar/filter 110På lager
Min.: 1
Multipla: 1
Papprulle: 75
SLIC Reel, Cut Tape Ruggedized
iNRCORE Vanliga drosslar/filter 198På lager
Min.: 1
Multipla: 1
Papprulle: 200
PCB Mount SLIC SMD/SMT 225 uH 3.3 A 60 mOhms - 55 C + 130 C 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape Common Mode Chokes Ruggedized
iNRCORE Vanliga drosslar/filter 170På lager
Min.: 1
Multipla: 1
Papprulle: 300
PCB Mount SLIC SMD/SMT 800 uH 3 A 27 mOhms - 55 C + 130 C 13 mm 13 mm 5.6 mm Reel, Cut Tape Ruggedized
iNRCORE Vanliga drosslar/filter 590 UH CMC 5.6A 23På lager
Min.: 1
Multipla: 1
Papprulle: 200
SLIC Reel, Cut Tape Ruggedized
iNRCORE Vanliga drosslar/filter IND SMT COMMON MODE 1.22A PBC 4På lager
Min.: 1
Multipla: 1

PCB Mount 1 Channel SLIC SMD/SMT 1.17 mH 35 % 1.22 A 200 mOhms - 55 C + 130 C 12.7 mm x 12.7 mm x 5.46 mm 12.7 mm 12.7 mm 5.46 mm Tube Common Mode Chokes Ruggedized
iNRCORE Vanliga drosslar/filter IND,SMT,COMMON MODE 9.7A PBC 80På lager
120Förväntad 2026-04-08
Min.: 1
Multipla: 1
Nej
PCB Mount 1 Channel SLIC SMD/SMT 470 uH 35 % 8 mOhms - 55 C + 130 C 30.99 mm x 25.4 mm x 12.7 mm 30.99 mm 25.4 mm 12.7 mm Tube Ruggedized
iNRCORE Vanliga drosslar/filter IND SMT COMMON MODE 9.7A PBC 117På lager
Min.: 1
Multipla: 1
Nej
PCB Mount 1 Channel SLIC SMD/SMT 810 uH 35 % 9.7 A 14 mOhms - 55 C + 130 C 30.99 mm x 25.4 mm x 12.7 mm 30.99 mm 25.4 mm 12.7 mm Tube Common Mode Chokes Ruggedized
iNRCORE Vanliga drosslar/filter INDUCTOR SMT COMMON MOD 5. PBC 53På lager
Min.: 1
Multipla: 1
Nej
PCB Mount 1 Channel SLIC SMD/SMT 590 uH 35 % 5.6 A 21 mOhms - 55 C + 130 C 19.56 mm x 17.02 mm x 9.91 mm 19.56 mm 17.02 mm 9.91 mm Tube Common Mode Chokes Ruggedized
iNRCORE Vanliga drosslar/filter IND SMT COMMON MODE 1.22A PBC 228På lager
Min.: 1
Multipla: 1
Nej
PCB Mount 1 Channel SLIC SMD/SMT 1.17 mH 35 % 200 mOhms - 55 C + 130 C 12.7 mm x 12.7 mm x 5.46 mm 12.7 mm 12.7 mm 5.46 mm Tube Ruggedized
iNRCORE Vanliga drosslar/filter 209På lager
Min.: 1
Multipla: 1
Nej
SLIC Tube Ruggedized