TANTAMOUNT Tantalkondensatorer - Solid SMD

Resultat: 6 481
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Förpackning Serie Kapacitans Märkspänning DC Tolerans ESR Fodralkod - tum Fodralkod - mm Tillv. lådkod Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Kvalificering Termineringsstil
Vishay / Sprague Tantalkondensatorer - Solid SMD 100uF 10volts 10% D case Molded 125 193På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 593D 100 uF 10 VDC 10 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 100uF 16volts 20% D case Conformal 11 655På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 594D 100 uF 16 VDC 20 % 75 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 15uF 50volts 20% R case Conformal 2 951På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 594D 15 uF 50 VDC 20 % 350 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 10uF 21volts 10% E cs Mld, 200 C Temp 1 479På lager
Min.: 1
Multipla: 1
Papprulle: 400

Reel, Cut Tape, MouseReel TH5 10 uF 21 VDC 10 % 1 Ohms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 200 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 150uF 10volt 20% D Case Molded 87 056På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 593D 150 uF 10 VDC 20 % 100 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 15uF 35volts 10% D case Molded 13 161På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 593D 15 uF 35 VDC 10 % 300 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 0.1uF 50volts 10% A case Conformal 271På lager
Min.: 1
Multipla: 1

Bulk 194D 0.1 uF 50 VDC 10 % 1005 2513 A Case 2.54 mm (0.1 in) 1.27 mm (0.05 in) 1.27 mm (0.05 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 390uF 6.3volts 10% R case Conformal 378På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 594D 390 uF 6.3 VDC 10 % 45 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 22uF 35volts 10% D case Conformal 868På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 594D 22 uF 35 VDC 10 % 270 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 10uF 50volts 10% R case Conformal 444På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 195D 10 uF 50 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 10uF 35volts 20% Z case Conformal 1 377På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

Reel, Cut Tape, MouseReel 195D 10 uF 35 VDC 20 % 2810 7226 Z Case 7.24 mm (0.285 in) 2.65 mm (0.104 in) 2.65 mm (0.104 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 47uF 20volts 10% D case Molded 9 761På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 593D 47 uF 20 VDC 10 % 200 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 6.8uF 50volts 10% D case Molded 6 995På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 593D 6.8 uF 50 VDC 10 % 600 mOhms 2917 7343 D Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 3.1 mm (0.122 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 6.8uF 50volts 20% D case Conformal 2 854På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 594D 6.8 uF 50 VDC 20 % 450 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 1uF 25volts 10% A case ESR 4 Molded 15 609På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel TR3 1 uF 25 VDC 10 % 4 Ohms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 22uF 10volts 10% A cs ESR 0.8 Molded 4 681På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel TR3 22 uF 10 VDC 10 % 800 mOhms 1206 3216 A Case 3.2 mm (0.126 in) 1.6 mm (0.063 in) 1.8 mm (0.071 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 220uF 4volts 20% B cs ESR 1.1 Molded 6 311På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel TR3 220 uF 4 VDC 20 % 1.1 Ohms 1411 3528 B Case 3.5 mm (0.138 in) 2.8 mm (0.11 in) 2.1 mm (0.083 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 100uF 16volts 10% E cs ESR 0.1 Molded 1 948På lager
Min.: 1
Multipla: 1
Papprulle: 400

Reel, Cut Tape, MouseReel TR3 100 uF 16 VDC 10 % 100 mOhms 2917 7343 E Case 7.3 mm (0.287 in) 4.3 mm (0.169 in) 4.3 mm (0.169 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 22uF 35volts 10% R case Conformal 1 030På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 195D 22 uF 35 VDC 10 % 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 150uF 25volts 20% F case Conformal 751På lager
Min.: 1
Multipla: 1
Papprulle: 250

Reel, Cut Tape, MouseReel 597D 150 uF 25 VDC 20 % 80 mOhms 3024 7660 F Case 7.6 mm (0.299 in) 6 mm (0.236 in) 4.7 mm (0.185 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 220uF 16volts 20% E case Conformal 3 220På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 597D 220 uF 16 VDC 20 % 60 mOhms 3017 7644 E Case 7.6 mm (0.299 in) 4.4 mm (0.173 in) 4 mm (0.157 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 47uF 16volts 20% B case Conformal 2 253På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel 592D 47 uF 16 VDC 20 % 4 mm (0.157 in) 2.8 mm (0.11 in) 2 mm (0.079 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 100uF 20volts 10% D case Conformal 919På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 594D 100 uF 20 VDC 10 % 85 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 150uF 10volts 10% C case Conformal 1 768På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 594D 150 uF 10 VDC 10 % 90 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 47uF 10volts 10% B case Conformal 1 688På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel 594D 47 uF 10 VDC 10 % 400 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT