595D Serie Tantalkondensatorer - Solid SMD

Resultat: 403
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Förpackning Serie Kapacitans Märkspänning DC Tolerans ESR Fodralkod - tum Fodralkod - mm Tillv. lådkod Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Termineringsstil
Vishay / Sprague Tantalkondensatorer - Solid SMD 150uF 10volts 20% C case Conformal 1 139På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 150 uF 10 VDC 20 % 220 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 47uF 35volts 20% R case Conformal 408På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 595D 47 uF 35 VDC 20 % 280 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 47uF 25volts 10% R case Conformal 475På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 595D 47 uF 25 VDC 10 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 680uF 10volts 10% R case Conformal 411På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 595D 680 uF 10 VDC 10 % 90 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 10uF 35volts 10% D case Conformal 816På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 10 uF 35 VDC 10 % 430 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 6.4 mm (0.252 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 4.7uF 35volts 10% B case Conformal 1 955På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel 595D 4.7 uF 35 VDC 10 % 2.2 Ohms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 47uF 35volts 10% R case Conformal 1 175På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 595D 47 uF 35 VDC 10 % 280 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 220uF 10volts 10% R case Conformal 683På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 595D 220 uF 10 VDC 10 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 4.7uF 10volts 10% T case Conformal 2 146På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Reel, Cut Tape, MouseReel 595D 4.7 uF 10 VDC 10 % 8.6 Ohms 0805 2211 T Case 2.2 mm (0.087 in) 1.1 mm (0.043 in) 1.6 mm (0.063 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 10uF 16volts 10% B case Conformal 3 237På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel 595D 10 uF 16 VDC 10 % 760 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 180uF 16volts 10% R case Conformal 764På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape 595D 180 uF 16 VDC 10 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 33uF 16volts 20% B case Conformal 2 677På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel 595D 33 uF 16 VDC 20 % 720 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 1uF 35volts 10% A case Conformal 3 035På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel 595D 1 uF 35 VDC 10 % 4.1 Ohms 1407 3718 A Case 3.7 mm (0.146 in) 1.8 mm (0.071 in) 2.2 mm (0.087 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 100uF 20volts 10% R case Conformal 684På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 595D 100 uF 20 VDC 10 % 140 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 22uF 20volts 10% C case Conformal 2 131På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 22 uF 20 VDC 10 % 380 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 47uF 20volts 10% D case Conformal 2 274På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 47 uF 20 VDC 10 % 190 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 6.4 mm (0.252 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 1uF 20volts 10% T case Conformal 3 474På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

Reel, Cut Tape, MouseReel 595D 1 uF 20 VDC 10 % 9 Ohms 0805 2211 T Case 2.2 mm (0.087 in) 1.1 mm (0.043 in) 1.1 mm (0.043 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 1000uF 6.3volts 10% R case Conformal 2 777På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 595D 1000 uF 6.3 VDC 10 % 70 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 2.2uF 20volts 10% A case Conformal 5 823På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel 595D 2.2 uF 20 VDC 10 % 3.8 Ohms 1407 3718 A Case 3.7 mm (0.146 in) 1.8 mm (0.071 in) 2.2 mm (0.087 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 100uF 20volts 20% R case Conformal 537På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 595D 100 uF 20 VDC 20 % 140 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 330uF 10volts 10% R case Conformal 1 179På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 595D 330 uF 10 VDC 10 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 6.8uF 20volts 20% B case Conformal 2 229På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel 595D 6.8 uF 20 VDC 20 % 950 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 1uF 25volts 10% A case Conformal 1 305På lager
Min.: 1
Multipla: 1

595D 1 uF 25 VDC 10 % A Case 3.7 mm (0.146 in) 1.8 mm (0.071 in) 1.4 mm (0.055 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 120uF 10volts 20% D case Conformal 413På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 120 uF 10 VDC 20 % 140 mOhms D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 220uF 6.3volts 20% C Case 381På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 220 uF 6.3 VDC 20 % 180 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT