595D Serie Tantalkondensatorer - Solid SMD

Resultat: 403
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Förpackning Serie Kapacitans Märkspänning DC Tolerans ESR Fodralkod - tum Fodralkod - mm Tillv. lådkod Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Termineringsstil
Vishay / Sprague Tantalkondensatorer - Solid SMD 150uF 20volts 20% R case Conformal 344På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 595D 150 uF 20 VDC 20 % 140 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 100uF 20volts 10% D case Conformal 605På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 100 uF 20 VDC 10 % 180 mOhms D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 22uF 25volts 10% C case Conformal 507På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 22 uF 25 VDC 10 % 500 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 4.7uF 20volts 10% A case Conformal 535På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel 595D 4.7 uF 20 VDC 10 % 3.1 Ohms A Case 3.7 mm (0.146 in) 1.8 mm (0.071 in) 1.4 mm (0.055 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 22uF 6.3volts 20% B case Conformal 1 308På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel 595D 22 uF 6.3 VDC 20 % 570 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 100uF 16volts 10% C case Conformal 69På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 100 uF 16 VDC 10 % 270 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 33uF 25volts 10% C case Conformal 194På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 33 uF 25 VDC 10 % 450 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 1uF 50volts 10% B case Conformal 1 404På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel 595D 1 uF 50 VDC 10 % 5 Ohms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 33uF 25volts 20% D case Conformal 605På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 33 uF 25 VDC 20 % 270 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 6.4 mm (0.252 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 6.8uF 6.3volts 10% T case Conformal 360På lager
2 500Förväntad 2026-06-22
Min.: 1
Multipla: 1
Papprulle: 2 500

Reel, Cut Tape, MouseReel 595D 6.8 uF 6.3 VDC 10 % 8.5 Ohms 0805 2211 T Case 2.2 mm (0.087 in) 1.1 mm (0.043 in) 1.1 mm (0.043 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 10uF 35volts 20% D case Conformal 49På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 10 uF 35 VDC 20 % 430 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 6.4 mm (0.252 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 220uF 6.3volts 10% C case Conformal 443På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 220 uF 6.3 VDC 10 % 180 mOhms 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 47uF 25volts 10% D case Conformal 545På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape 595D 47 uF 25 VDC 10 % 500 mOhms 3017 7543 D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 6.4 mm (0.252 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 6.8uF 35volts 20% C case Conformal 157På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 6.8 uF 35 VDC 20 % 630 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 22uF 50volts 20% R case Conformal 530På lager
Min.: 1
Multipla: 1
Papprulle: 600
Nej
Reel, Cut Tape, MouseReel 595D 22 uF 50 VDC 20 % 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague 595D155X9050C2T
Vishay / Sprague Tantalkondensatorer - Solid SMD 595D155X9050C2T 485På lager
Min.: 1
Multipla: 1
595D 1.5 uF
Vishay / Sprague Tantalkondensatorer - Solid SMD 3.3uF 20volts 10% A case Conformal 1 930På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel 595D 3.3 uF 20 VDC 10 % 3.8 Ohms 1407 3718 A Case 3.7 mm (0.146 in) 1.8 mm (0.071 in) 2.2 mm (0.087 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 10uF 10volts 20% A case Conformal 7 109På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel 595D 10 uF 10 VDC 20 % 1.9 Ohms 1407 3718 A Case 3.7 mm (0.146 in) 1.8 mm (0.071 in) 1.4 mm (0.055 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 10uF 50volts 20% R case Conformal 786På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 595D 10 uF 50 VDC 20 % 650 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 10uF 50volts 10% D case Conformal 1 662På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 10 uF 50 VDC 10 % 800 mOhms D Case 7.5 mm (0.295 in) 4.3 mm (0.169 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 100uF 16volts 20% C case Conformal 797På lager
Min.: 1
Multipla: 1
Papprulle: 500

Reel, Cut Tape, MouseReel 595D 100 uF 16 VDC 20 % 270 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 100uF 25volts 20% R case Conformal 588På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 595D 100 uF 25 VDC 20 % 200 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 100uF 10volts 10% B case Conformal 1 611På lager
7 500På beställningen
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape, MouseReel 595D 100 uF 10 VDC 10 % 400 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 1.9 mm (0.075 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 150uF 16volts 10% R case Conformal 533På lager
Min.: 1
Multipla: 1
Papprulle: 600

Reel, Cut Tape, MouseReel 595D 150 uF 16 VDC 10 % 130 mOhms 2824 7260 R Case 7.2 mm (0.283 in) 6 mm (0.236 in) 6.2 mm (0.244 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalkondensatorer - Solid SMD 22uF 20volts 10% B case Conformal 2 015På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

Reel, Cut Tape 595D 22 uF 20 VDC 10 % 900 mOhms 1611 4028 B Case 4 mm (0.157 in) 2.8 mm (0.11 in) 3.5 mm (0.138 in) - 55 C + 85 C SMD/SMT