Filmkondensatorer

 Filmkondensatorer
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Resultat: 119 151
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitans Märkspänning DC Termineringsstil Dielektrisk Rastermått Längd Bredd Produkt Märkspänning AC Tolerans Antal stift ESR Höjd Paket/låda Ledarens stil Minsta drifttemperatur Maximal drifttemperatur Serie Kvalificering Förpackning
EPCOS / TDK Filmkondensatorer 20UF 10% 1100V FILM CAP MKP BOXED 7 270På lager
Min.: 1
Multipla: 1

20 uF 1.1 kVDC Radial 10 % 4 Pin - 40 C + 105 C B32776G Bulk
EPCOS / TDK Filmkondensatorer 30uF 10% 1100V FILM CAP MKP BOXED 1 542På lager
Min.: 1
Multipla: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
EPCOS / TDK Filmkondensatorer 420uF 10% 1100VDC 37På lager
Min.: 1
Multipla: 1

420 uF 1.1 kVDC Stud Threaded 50 mm (1.969 in) 104 mm (4.094 in) General Film Capacitors 10 % 2 Pin 1.3 mOhms - 40 C + 85 C MKP DC Link - Heavy Duty Bulk
EPCOS / TDK Filmkondensatorer 500VDC 170uF 10% LS 52.5mm 169På lager
Min.: 1
Multipla: 1

170 uF 400 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) General Film Capacitors 10 % 4 Pin 2.3 mOhms 57 mm (2.244 in) 57.5 mm x 45 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
EPCOS / TDK Filmkondensatorer 1200VDC 5uF 10% LS 27.5mm 1 596På lager
Min.: 1
Multipla: 1

5 uF 960 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 5.5 mOhms 36.5 mm (1.437 in) 31.5 mm x 22 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
EPCOS / TDK Filmkondensatorer 500VDC 5uF 10% LS 27.5mm 1 884På lager
Min.: 1
Multipla: 1

5 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) General Film Capacitors 10 % 2 Pin 10.8 mOhms 21 mm (0.827 in) 31.5 mm x 11 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
Vishay / Roederstein Filmkondensatorer 10uF 900volt 5% 4 pin AEC-Q200 37.5mm LS 1 234På lager
Min.: 1
Multipla: 1

10 uF 900 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Filmkondensatorer 1uF 63V 5% 21 861På lager
Min.: 1
Multipla: 1

1 uF 63 VDC Radial Polyester 7.5 mm (0.295 in) 10.3 mm (0.406 in) 5.7 mm (0.224 in) AC and Pulse Film Capacitors 40 VAC 5 % 2 Pin 11.5 mm (0.453 in) Straight - 55 C + 100 C MKT1818 Bulk
Vishay / Roederstein Filmkondensatorer 10uF 500volt 5% 4 pin AEC-Q200 37.5mm LS 839På lager
Min.: 1
Multipla: 1

10 uF 500 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Filmkondensatorer 20uF 500volt 5% 4 pin AEC-Q200 37.5mm LS 832På lager
Min.: 1
Multipla: 1

20 uF 500 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Filmkondensatorer 7uF 1200volt 5% 5 pin AEC-Q200 37.5mm LS 410På lager
Min.: 1
Multipla: 1

7 uF 1.2 kVDC Radial Polypropylene (PP) General Film Capacitors 5 % 5 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Filmkondensatorer 50uF 700volt 5% 6 pin AEC-Q200 52.5mm LS 390På lager
Min.: 1
Multipla: 1

50 uF 700 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 6 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
KYOCERA AVX Filmkondensatorer 16V .1uF 5% 20 338På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

0.1 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.3 mm (0.13 in) 2.5 mm (0.098 in) Stacked Film Capacitors 10 VAC 5 % 2 Pin 2.1 mm (0.083 in) - 55 C + 125 C CB PPS Reel, Cut Tape, MouseReel
Vishay / Roederstein Filmkondensatorer 5uF 900volt 5% 4 pin AEC-Q200 37.5mm LS 823På lager
Min.: 1
Multipla: 1

5 uF 900 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
KEMET Filmkondensatorer 350 VAC 0.15 uF 125C THB Grd IIB AECQ2 999På lager
Min.: 1
Multipla: 1

0.15 uF Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7.5 mm (0.295 in) Suppression Film Capacitors 350 VAC 20 % 2 Pin 13.5 mm (0.531 in) Straight - 40 C + 125 C R53B AEC-Q200 Bulk
Vishay / Roederstein Filmkondensatorer 1uF 1200volt 5% 2 pin AEC-Q200 27.5mm LS 1 363På lager
Min.: 1
Multipla: 1

1 uF 1.2 kVDC Radial Polypropylene (PP) General Film Capacitors 5 % 2 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Filmkondensatorer 15uF 900volt 5% 4 pin AEC-Q200 37.5mm LS 752På lager
Min.: 1
Multipla: 1

15 uF 900 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
KYOCERA AVX Filmkondensatorer 63V 3.3uF 5% 9 489På lager
Min.: 1
Multipla: 1
Papprulle: 700

3.3 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
KEMET Filmkondensatorer 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 3 099På lager
Min.: 1
Multipla: 1

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
Vishay / Roederstein Filmkondensatorer 45uF 500volt 5% 5 pin AEC-Q200 52.5mm LS 465På lager
Min.: 1
Multipla: 1

45 uF 500 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 5 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
EPCOS / TDK Filmkondensatorer RECOMMENDED ALT 871-B32371A2157J050 675På lager
Min.: 1
Multipla: 1

150 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 132 mm (5.197 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
Vishay / Roederstein Filmkondensatorer MKT 6,8 F 10% 100Vdc AXIAL ENCASED 244På lager
Min.: 1
Multipla: 1

100 VDC Axial Polyester General Film Capacitors 63 VAC 10 % - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Filmkondensatorer 1uF 250volts 10% AEC-Q200 654På lager
Min.: 1
Multipla: 1
Papprulle: 750

250 VDC Radial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1820 AEC-Q200 Ammo Pack
Vishay / Roederstein Filmkondensatorer MKP 20 F 5% 250Vac pitch 37,5 pins 4 53På lager
Min.: 1
Multipla: 1

MKP1847H Bulk
Vishay / Roederstein Filmkondensatorer MKP, 700Vdc, 5 F, 27,5pitch 68På lager
Min.: 1
Multipla: 1

5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 27 mm (1.063 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 15 mm (0.591 in) 31.5 mm x 27 mm Straight - 40 C + 105 C MKP1848S Bulk