FT Serie Aluminumelektrolytkondensatorer - SMD

Resultat: 145
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitans Märkspänning DC Diameter Längd Livslängd Produkt Tolerans Rippelström ESR Minsta drifttemperatur Maximal drifttemperatur Höjd Serie Kvalificering Förpackning
Panasonic Aluminumelektrolytkondensatorer - SMD 35volts 330uf 19 696På lager
Min.: 1
Multipla: 1
Papprulle: 500

330 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 5000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 2200uF 6.3volts 10x10.2mm SMD 7 837På lager
Min.: 1
Multipla: 1
Papprulle: 500

2200 uF 6.3 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C 10.5 mm FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 35VDC 150uF 20% Anti-Vibe AEC-Q200 12 853På lager
Min.: 1
Multipla: 1
Papprulle: 900

150 uF 35 VDC 6.3 mm (0.248 in) 8 mm (0.315 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 16VDC 1000uF 20% 10x10mm AEC-Q200 885På lager
Min.: 1
Multipla: 1
Papprulle: 500

1000 uF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminumelektrolytkondensatorer - SMD 25VDC 820uF 20% Anti-Vibe AEC-Q200 1 080På lager
Min.: 1
Multipla: 1
Papprulle: 500

820 uF 25 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 150uF 25volts 6.3x7.7mm SMD 3 206På lager
Min.: 1
Multipla: 1
Papprulle: 900

150 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C 7.8 mm FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 220uF 25volts 6.3x7.7mm SMD 64 536På lager
Min.: 1
Multipla: 1
Papprulle: 900

220 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C 8 mm FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 6.3volts 2200uf 3 023På lager
Min.: 1
Multipla: 1
Papprulle: 500

2200 uF 6.3 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 3000 Hour High Temp Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 220uF 16volts 6.3x5.8mm SMD 30 531På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

220 uF 16 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C 6.1 mm FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 100uF 25volts 6.3x5.8mm SMD 10 541På lager
8 000Förväntad 2026-04-16
Min.: 1
Multipla: 1
Papprulle: 1 000

100 uF 25 VDC 6.3 mm (0.248 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C 6.1 mm FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 25VDC1000uF10x10.2mm SMD AEC-Q200 11 410På lager
Min.: 1
Multipla: 1
Papprulle: 500

1000 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 470uF 25volts 8x10.2mm SMD 4 930På lager
9 500Förväntad 2026-04-16
Min.: 1
Multipla: 1
Papprulle: 500

470 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C 10.5 mm FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 68uF 25volts 5x5.8mm SMD 13 040På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

68 uF 25 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 240 mA 360 mOhms - 55 C + 105 C 6.1 mm FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 22uF 50volts 5x5.8mm SMD 20 549På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

22 uF 50 VDC 5 mm (0.197 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 165 mA 880 mOhms - 55 C + 105 C 6.1 mm FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 330uF 50volts 10x10.2mm SMD 15 679På lager
26 965Förväntad 2026-04-16
Min.: 1
Multipla: 1
Papprulle: 500

330 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 900 mA 120 mOhms - 55 C + 105 C 10.5 mm FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 50VDC 330uF 20% Anti-Vibe AEC-Q200 15 194På lager
Min.: 1
Multipla: 1
Papprulle: 500

330 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 900 mA 120 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminumelektrolytkondensatorer - SMD 50VDC 330uF 20% Anti-Vibe AEC-Q200 3 663På lager
16 500På beställningen
Min.: 1
Multipla: 1
Papprulle: 500

330 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 900 mA 120 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 35VDC 100uF 20% Anti-Vibe AEC-Q200 8 859På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

100 uF 35 VDC 6.3 mm (0.248 in) 6.1 mm (0.24 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 300 mA 260 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminumelektrolytkondensatorer - SMD 22uF 35volts 4x5.8mm SMD 23 385På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

22 uF 35 VDC 4 mm (0.157 in) 5.8 mm (0.228 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 160 mA 850 mOhms - 55 C + 105 C 6.1 mm FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 560uF 35volts 10x10.2mm SMD 13 125På lager
Min.: 1
Multipla: 1
Papprulle: 500

560 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C 10.5 mm FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 35VDC 560uF 20% Anti-Vibe AEC-Q200 3 179På lager
Min.: 1
Multipla: 1
Papprulle: 500

560 uF 35 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape
Panasonic Aluminumelektrolytkondensatorer - SMD 35VDC 680uF10x10.2mm SMD AEC-Q200 4 822På lager
5 500Förväntad 2026-06-05
Min.: 1
Multipla: 1
Papprulle: 500

680 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.19 A 60 mOhms - 55 C + 105 C FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 470uF 10volts 6.3x7.7mm SMD 19 789På lager
Min.: 1
Multipla: 1
Papprulle: 900

470 uF 10 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C 8 mm FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 100uF 50volts 6.3x7.7mm SMD 54 949På lager
53 100Förväntad 2026-03-19
Min.: 1
Multipla: 1
Papprulle: 900

100 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C 8 mm FT AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 470uF 6.3volts 6.3x7.7mm SMD 11 924På lager
Min.: 1
Multipla: 1
Papprulle: 900

470 uF 6.3 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 160 mOhms - 55 C + 105 C 8 mm FT AEC-Q200 Reel, Cut Tape, MouseReel