TK Serie Aluminumelektrolytkondensatorer - SMD

Resultat: 65
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Kapacitans Märkspänning DC Diameter Längd Livslängd Produkt Tolerans Rippelström ESR Minsta drifttemperatur Maximal drifttemperatur Bredd Höjd Serie Kvalificering Förpackning
Panasonic Aluminumelektrolytkondensatorer - SMD 220UF 16V TK SMD 13På lager
500Förväntad 2026-11-19
Min.: 1
Multipla: 1
Max.: 500
: 500

220 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 197 mA 300 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 2200UF 10V TK SMD 5På lager
Min.: 1
Multipla: 1
Max.: 125
: 125

2200 uF 10 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 80 mOhms - 40 C + 125 C 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 100UF 16V TK SMD 485På lager
Min.: 1
Multipla: 1
Max.: 500
: 500

100 uF 16 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 197 mA 300 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD Al Lytic H-Temp Reflow SMT TK Series 336På lager
Min.: 1
Multipla: 1
Max.: 125
: 125

1000 uF 16 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 1.2 Ohms - 40 C + 125 C 16.5 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 220UF 16V TK SMD 674På lager
Min.: 1
Multipla: 1
Max.: 500
: 500

220 uF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 270 mA 200 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 470UF 16V TK SMD 271På lager
400Förväntad 2027-01-21
Min.: 1
Multipla: 1
Max.: 200
: 200

470 uF 16 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 100UF 25V TK SMD 2 721På lager
Min.: 1
Multipla: 1
Max.: 500
: 500

100 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 197 mA 300 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 1000UF 25V TK SMD 45På lager
Min.: 1
Multipla: 1
Max.: 125
: 125

1000 uF 25 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.3 A 75 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 2200UF 25V TK SMD 478På lager
Min.: 1
Multipla: 1
Max.: 125
: 125

2200 uF 25 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.3 A 75 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 330UF 25V TK SMD 365På lager
Min.: 1
Multipla: 1
Max.: 200
: 200

330 uF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 330uF 25V 333På lager
500Förväntad 2026-09-28
Min.: 1
Multipla: 1
Max.: 500
: 500

330 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 270 mA 200 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 470UF 25V TK SMD 264På lager
Min.: 1
Multipla: 1
Max.: 200
: 200

470 uF 25 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD Al Lytic H-Temp Reflow SMT TK Series 245På lager
Min.: 1
Multipla: 1
Max.: 125
: 125

1000 uF 50 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 950 mA 140 mOhms - 40 C + 125 C 21 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 220UF 50V TK SMD 8På lager
800Förväntad 2026-12-24
Min.: 1
Multipla: 1
Max.: 200
: 200

220 uF 50 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 600 mA 230 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 470UF 50V TK SMD 13På lager
500På beställningen
Min.: 1
Multipla: 1
Max.: 125
: 125

470 uF 50 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 900 mA 150 mOhms - 40 C + 125 C 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 220UF 63V TK SMD
2 344På beställningen
Min.: 1
Multipla: 1
Max.: 200
: 200

220 uF 63 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 350 mA 260 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 330UF 63V TK SMD 27På lager
250Förväntad 2027-01-21
Min.: 1
Multipla: 1
Max.: 125
: 125

330 uF 63 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 500 mA 180 mOhms - 40 C + 125 C 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 330UF 80V TK SMD 69På lager
Min.: 1
Multipla: 1
Max.: 125
: 125

330 uF 80 VDC 18 mm (0.709 in) 16.5 mm (0.65 in) 2000 Hour 20 % 400 mA 280 mOhms - 40 C + 125 C 16.5 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 47UF 80V TK SMD 173På lager
Min.: 1
Multipla: 1
Max.: 200
: 200

47 uF 80 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 250 mA 420 mOhms - 40 C + 125 C 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 100UF 35V TK SMD 425På lager
500Förväntad 2027-02-05
Min.: 1
Multipla: 1
Max.: 500
: 500

100 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 270 mA 200 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 100UF 35V TK SMD 1 114På lager
Min.: 1
Multipla: 1
Max.: 500
: 500

100 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 197 mA 300 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD Al Lytic Cap SMT TK Series 125C 429På lager
500Förväntad 2026-12-24
Min.: 1
Multipla: 1
Max.: 500
: 500

220 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 270 mA 200 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 330UF 35V TK SMD 64På lager
Min.: 1
Multipla: 1
Max.: 200
: 200

330 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 800 mA 120 mOhms - 40 C + 125 C 13.5 mm 15 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 47UF 35V TK SMD 755På lager
Min.: 1
Multipla: 1
Max.: 500
: 500

47 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 197 mA 300 mOhms - 40 C + 125 C 10.2 mm TK AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Aluminumelektrolytkondensatorer - SMD 470UF 35V TK SMD 22På lager
250Förväntad 2026-07-09
Min.: 1
Multipla: 1
Max.: 125
: 125

470 uF 35 VDC 16 mm (0.63 in) 16.5 mm (0.65 in) 2000 Hour High Temp Electrolytic Capacitors 20 % 1.1 A 80 mOhms - 40 C + 125 C 19 mm TK AEC-Q200 Reel, Cut Tape, MouseReel