NTCALUG01A Serie Termistorer - NTC

Resultat: 28
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie B-parameter Motstånd Tolerans Monteringsstil Termineringsstil Minsta drifttemperatur Maximal drifttemperatur Diameter Längd Bredd Höjd Kvalificering Förpackning
Vishay / BC Components NTC-termistorer 10K 5% 38MM AWG24 5 251På lager
Min.: 1
Multipla: 1

NTCALUG01A 3984 K 10 kOhms 5 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC-termistorer 10K 1% 3435K 80MM AWG24 620På lager
Min.: 1
Multipla: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC-termistorer 4.7K 3% 38mm AWG24 351På lager
Min.: 1
Multipla: 1

NTCALUG01A 3984 K 4.7 kOhms 3 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 10K 1% 160MM AWG24 1 902På lager
Min.: 1
Multipla: 1

NTCALUG01A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 160 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC-termistorer 10K 1% 80MM AWG24 999På lager
Min.: 1
Multipla: 1

NTCALUG01A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC-termistorer 10K 1% 38MM AWG24 2 770På lager
Min.: 1
Multipla: 1

NTCALUG01A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC-termistorer 10K 1% 3435K 38MM AWG24 1 291På lager
Min.: 1
Multipla: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC-termistorer 10K/1% 3435K/1% AEC-Q200 38.1mm 1 158På lager
Min.: 1
Multipla: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 100K/1% 4190K/1.5% AEC-Q200 38.1mm 1 438På lager
Min.: 1
Multipla: 1

NTCALUG01A 4190 K 100 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 10K 1% 3435K 160MM AWG24 686På lager
Min.: 1
Multipla: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 160 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC-termistorer 10K/1% 3984K/0.5% AEC-Q200 38.1mm 1 085På lager
Min.: 1
Multipla: 1

NTCALUG01A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 10k 2% 289På lager
Min.: 1
Multipla: 1

NTCALUG01A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC-termistorer 10Kohms 2% AEC-Q200 38mm 691På lager
Min.: 1
Multipla: 1

NTCALUG01A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 10K/3% 3984K/0.5% AEC-Q200 38.1mm 298På lager
Min.: 1
Multipla: 1

NTCALUG01A 3984 K 10 kOhms 3 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 10K/5% 3984K/0.5% AEC-Q200 38.1mm 1 030På lager
Min.: 1
Multipla: 1

NTCALUG01A 3984 K 10 kOhms 5 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 100K 1% 4190K 38MM AWG24 920På lager
Min.: 1
Multipla: 1

NTCALUG01A 4190 K 100 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q100 Bulk
Vishay / BC Components NTC-termistorer 4.7Kohms 3% AEC-Q200 38mm 341På lager
Min.: 1
Multipla: 1

NTCALUG01A 3984 K 4.7 kOhms 3 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 47K/3% 4090K/1.5% AEC-Q200 38.1mm 343På lager
Min.: 1
Multipla: 1

NTCALUG01A 4090 K 47 kOhms 3 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 10K/1% 3984K/0.5% AEC-Q200 160mm 321På lager
600Förväntad 2026-02-16
Min.: 1
Multipla: 1

NTCALUG01A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 160 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 10K/1% 3435K/1% AEC-Q200 160mm 294På lager
Min.: 1
Multipla: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 160 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 10K/1% 3984K/0.5% AEC-Q200 80mm 185På lager
Min.: 1
Multipla: 1

NTCALUG01A 3984 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 10K/1% 3435K/1% AEC-Q200 80mm 195På lager
Min.: 1
Multipla: 1

NTCALUG01A 3435 K 10 kOhms 1 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 80 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 100Kohms 2% AEC-Q200 38mm
216Förväntad 2026-04-22
Min.: 1
Multipla: 1

NTCALUG01A 4190 K 100 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 10K 2% 3984K PTFE AWG#24 38mm AEC-Q200 Ledtid för icke lagerfört 11 Veckor
Min.: 1
Multipla: 1

NTCALUG01A 3984 K 10 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 610 mm 7.2 mm 15.7 mm AEC-Q200 Bulk
Vishay / BC Components NTC-termistorer 100K 2% 38mm AWG24 Ledtid för icke lagerfört 11 Veckor
Min.: 800
Multipla: 200

NTCALUG01A 4190 K 100 kOhms 2 % Ring Lug Wire Lead - 40 C + 150 C 3.7 mm 38.1 mm 7.2 mm 15.7 mm AEC-Q200 Bulk