42TM Serie Ljudtransformatorer/Signaltransformatorer

Resultat: 14
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Typ Termineringsstil Frekvensräckvidd Primär impedans Sekundär impedans Isoleringsspänning Minsta drifttemperatur Maximal drifttemperatur Antal kanaler Paket/låda Längd Bredd Höjd Serie Förpackning
Xicon Ljudtransformatorer/Signaltransformatorer XFMR DRI 10KCT/2KCT 862På lager
Min.: 1
Multipla: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 2 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Ljudtransformatorer/Signaltransformatorer XFMR OUT 800CT/8CT 937På lager
Min.: 1
Multipla: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 800 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Ljudtransformatorer/Signaltransformatorer XFMR OUT 1.2KCT/8CT 11 267På lager
Min.: 1
Multipla: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Ljudtransformatorer/Signaltransformatorer XFMR STG 600CT-600CT 9 342På lager
Min.: 1
Multipla: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Ljudtransformatorer/Signaltransformatorer XFMR ST 1.5KCT-500CT 277På lager
Min.: 1
Multipla: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Ljudtransformatorer/Signaltransformatorer XFMR OUT 1KCT/8CT 98På lager
522Förväntad 2026-09-25
Min.: 1
Multipla: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Ljudtransformatorer/Signaltransformatorer XFMR 10KCT-10KCT 441På lager
1 000På beställningen
Min.: 1
Multipla: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 10 kOhms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Ljudtransformatorer/Signaltransformatorer XFMR 10KCT-600CT 1 073På lager
Min.: 1
Multipla: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 10 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Ljudtransformatorer/Signaltransformatorer XFMR 1500CT/600CT 697På lager
1 000Förväntad 2026-09-18
Min.: 1
Multipla: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.5 kOhms 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Ljudtransformatorer/Signaltransformatorer XFMR IMP 4.6K/20 857På lager
Min.: 1
Multipla: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 20 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Ljudtransformatorer/Signaltransformatorer XFMR 500CT/16CT 122På lager
Min.: 1
Multipla: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 16 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Ljudtransformatorer/Signaltransformatorer XFMR 100CT/100CT 162På lager
Min.: 1
Multipla: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Ljudtransformatorer/Signaltransformatorer XFMR 25KCT-600CT
1 000Förväntad 2026-10-02
Min.: 1
Multipla: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 600 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM
Xicon Ljudtransformatorer/Signaltransformatorer XFMR OUT 500CT/8CT Ledtid för icke lagerfört 14 Veckor
Min.: 1 000
Multipla: 100

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk