Vita lysdioder

Resultat: 43 001
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusintensitet Ljusflöde/strålningsflöde Färgrenderingsindex (CRI) Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsmått Linsform Objektivets transparens Serie Förpackning Kvalificering
Cree LED Vita lysdioder White 5700 K 80-CRI, XLamp XTEAWT 194På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 5700 K 107 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 4750 K 80-CRI, XLamp XTEAWT 141På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4750 K 122 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 6500 K 80-CRI, XLamp XTEAWT 916På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6500 K 130 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 4750 K 75-CRI, XLamp XTEAWT 302På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4750 K 114 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 5000 K MIN-CRI XLamp XTEAWT 950På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 5000 K 148 lm 115 deg 350 mA 2.77 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Luminus Devices Vita lysdioder White 3500 K 80-CRI, MP-3014 Series 34 980På lager
Min.: 1
Multipla: 1
Papprulle: 5 000
White LEDs SMD/SMT 3014 Warm White 3500 K 26 lm 80 110 deg 60 mA 2.85 V 171 mW 3 mm 1.4 mm 0.52 mm - 40 C + 85 C Tinted 2.6 mm x 1 mm Rectangular Diffused Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 3000 K 80-CRI, LUXEON CoB Core 389På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 973 lm 80 115 deg 200 mA 34.5 V 6.9 W 19 mm 16 mm 1.5 mm - 40 C + 85 C Tinted 9 mm Round Flat Diffused LUXEON CoB Core Tube
Lumileds Vita lysdioder White 5000 K 80-CRI, LUXEON Rebel PLUS 491På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 4530 Cool White 5000 K 106 lm 80 120 deg 350 mA 2.76 V 1 W 4.61 mm 3.17 mm 2.1 mm - 40 C + 135 C Colorless 2.5 mm Dome Water Clear LUXEON Rebel PLUS Reel, Cut Tape, MouseReel
Stanley Electric Vita lysdioder Surface Mount LED 1 524På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

White LEDs SMD/SMT SMD-2 Cool White 180 mcd 115 deg x 115 deg 10 mA 3.2 V 76 mW 2.2 mm 1.7 mm 0.75 mm - 40 C + 100 C Tinted 1.8 mm x 1.1 mm Rectangular Diffused 2G Reel, Cut Tape, MouseReel
ams OSRAM Vita lysdioder GW JCLPS2.EM 31 994På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

3014 Warm White 4000 K 9.08 cd 27.5 lm 80 120 deg 65 mA 2.85 V 200 mW 3.03 mm 1.35 mm 0.7 mm - 40 C + 100 C GW JCLPS2.EM Reel, Cut Tape, MouseReel
Luminus Devices Vita lysdioder White 4000 K 90-CRI, MP-1616 Series 5 207På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 46 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Luminus Devices Vita lysdioder White 4000 K 90-CRI, MP-1616 Series 179På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
White LEDs SMD/SMT 1616 (4040 metric) Neutral White 4000 K 107 lm 90 135 deg 150 mA 6.2 V 930 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder XLamp CHA LED White Pro9 White 27G 27H 43På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT White 2700 K 90 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED Vita lysdioder White 5700 K 73-CRI, XLamp CMA1303-9V 68På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5700 K 891 lm 73 116 deg 700 mA 9 V 13.35 mm 13.35 mm 1.15 mm + 140 C Colorless Round Tray
Cree LED Vita lysdioder White 6500 K 73-CRI, XLamp CMA1303-9V 18På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 6500 K 891 lm 73 116 deg 700 mA 9 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED Vita lysdioder White 5700 K 92-CRI, XLamp CMA1303-36V 3På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Cool White 5700 K 729 lm 92 116 deg 350 mA 18 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED Vita lysdioder White 3500 K 92-CRI, XLamp CMA1303-36V 60På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Warm White 3500 K 689 lm 92 116 deg 175 mA 36 V 13.35 mm 13.35 mm 1.15 mm + 140 C Colorless Round Tray
Cree LED Vita lysdioder White 5000 K 92-CRI, XLamp CMA1303-36V 34På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Cool White 5000 K 729 lm 92 116 deg 175 mA 36 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray
Cree LED Vita lysdioder White 3000 K 90-CRI, XLamp Pro9 Series 23På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 90 116 deg 200 mA 36 V 7.2 W 13.35 mm 13.35 mm 1.15 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED Vita lysdioder White 4000 K 90-CRI, XLamp CMU1516-36V 205På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 2166 lm 92 115 deg 450 mA 34.4 V 15 W 19 mm 19 mm 0.9 mm + 140 C Yellow 14.5 mm Round Flat Clear CMU1516 Tray
Cree LED Vita lysdioder White 3000 K 80-CRI, XLamp CXB1304-9V 61På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 475 lm 80 115 deg 1 A 8.6 V 13.35 mm 13.35 mm 1.7 mm Tinted Clear Tray
Cree LED Vita lysdioder White 6500 K 80-CRI, XLamp CXB1304-9V 62På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 6500 K 510 lm 80 115 deg 1 A 8.6 V 13.35 mm 13.35 mm 1.7 mm Tinted Clear Tray
Cree LED Vita lysdioder White 3000 K 95-CRI, XLamp CXB1304-9V 43På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 355 lm 95 115 deg 400 mA 9 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED Vita lysdioder White 3000 K 90-CRI, XLamp CXB1304-18V 65På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 410 lm 90 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.7 mm Tinted 6 mm Round Flat Clear Tray
Cree LED Vita lysdioder White 2700 K 80-CRI, XLamp CXB1507-18V 85På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 840 lm 80 115 deg 400 mA 18 V 14 W 15.85 mm 15.85 mm 1.7 mm - 40 C + 85 C Tinted 8.9 mm Round Flat Clear Tray