Vita lysdioder

Resultat: 42 954
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusintensitet Ljusflöde/strålningsflöde Färgrenderingsindex (CRI) Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsmått Linsform Objektivets transparens Serie Förpackning Kvalificering
Cree LED Vita lysdioder White 5700 K 70-CRI, XLamp XPGBWT 388På lager
Min.: 1
Multipla: 1

White LEDs SMD/SMT SMD-2 Cool White 5700 K 164 lm 70 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Tinted 3.06 mm Dome Diffused XLAMP XP-G2
Cree LED Vita lysdioder White 3000 K 85-CRI, XLamp XPGBWT 33På lager
Min.: 1
Multipla: 1
Papprulle: 250

White LEDs SMD/SMT SMD-2 Warm White 3000 K 80.6 lm 85 120 deg 350 mA 2.72 V 1 W 3.45 mm 3.45 mm 2.36 mm + 85 C Colorless 3.06 mm Dome Water Clear XLAMP XP-G2 Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 6500 K 80-CRI, GBR-2.0, 2.25 PPF 83På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT SMD-2 Cool White 6500 K 156 lm 80 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder XLamp XP-G Gen 4 Light Emitting Diode White 100På lager
Min.: 1
Multipla: 1

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 5000 K 305 lm 90 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED Vita lysdioder White 5000 K 70-CRI, XLamp XPGWHT 61På lager
Min.: 1
Multipla: 1
Papprulle: 250

White LEDs SMD/SMT SMD-2 Cool White 5000 K 130 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 6000 K 70-CRI, XLamp XPGWHT 25På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT Cool White 6000 K 139 lm 70 125 deg 350 mA 2.9 V 1 W 3.45 mm 3.45 mm 2 mm + 85 C Colorless 2.6 mm Dome Water Clear XPGWHT Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 6500 K 90-CRI, XLamp XPLBWT 216På lager
Min.: 1
Multipla: 1
Papprulle: 500

White LEDs SMD/SMT SMD-2 Cool White 6500 K 417 lm 90 125 deg 1.05 A 2.79 V 3.45 mm 3.45 mm 2.68 mm Colorless Dome Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 6500 K 70-CRI, XLamp XQEAWT 240På lager
Min.: 1
Multipla: 1
Papprulle: 250

350 mA Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 3500 K 70-CRI, XLamp XREWHT 213På lager
Min.: 1
Multipla: 1
Papprulle: 250

White LEDs SMD/SMT SMD-2 Neutral White 56.8 lm 70 90 deg 350 mA 3.3 V 1 W 9 mm 7 mm 4.4 mm + 85 C Colorless Dome Water Clear XREWHT Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 2700 K MIN-CRI XLamp XTEAWT 25På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 2700 K 100 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 4000 K 80-CRI, XLamp XTEAWT 482På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 130 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 3000 K 90-CRI, XLamp XTEAWT 586På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 73.9 lm 90 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 6000 K MIN-CRI XLamp XTEAWT 241På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 6000 K 122 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 4750 K MIN-CRI XLamp XTEAWT 917På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4750 K 122 lm 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 3750 K 80-CRI, XLamp XTEAWT 37På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 3750 K 100 lm 80 115 deg 350 mA 2.85 V 1 W 3.45 mm 3.45 mm 2.36 mm + 150 C Yellow 3.06 mm Dome Diffused Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 3500 K 80-CRI, LUXEON CZ Color 770På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 0808 (2020 metric) Warm White 3500 K 106 lm 80 120 deg 350 mA 2.75 V 2 mm 2 mm 0.8 mm - 40 C + 135 C Tinted Clear LUXEON CZ Color Reel, Cut Tape
ams OSRAM Vita lysdioder White 3500K OSLON Square 6 754På lager
Min.: 1
Multipla: 1
Papprulle: 600

White LEDs SMD/SMT SMD-2 White 3500 K 60 cd 180 lm 90 120 deg 700 mA 2.8 V 3.1 mm 3.1 mm 1.95 mm - 40 C + 125 C GW CSSRM1.BM Reel, Cut Tape, MouseReel
Stanley Electric Vita lysdioder Surface Mount LED 1 585På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT PLCC-2 Cool White 540 mcd 120 deg x 120 deg 20 mA 3.3 V 120 mW 3.5 mm 2.8 mm 1.9 mm - 40 C + 100 C Yellow 2.4 mm Round Flat Diffused 4L Reel, Cut Tape, MouseReel
ams OSRAM Vita lysdioder WHITE SMD LED MCR SIDELED 2808 1 400På lager
792Förväntad 2026-03-04
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 White 8200 K 2.2 cd 6.39 lm 120 deg 20 mA 3.3 V 66 mW 2.8 mm 1.2 mm 0.8 mm - 40 C + 85 C Tinted 1.9 mm x 0.7 mm Rectangular Diffused LW Y1SG Reel, Cut Tape
ams OSRAM Vita lysdioder 13 997På lager
Min.: 1
Multipla: 1
Papprulle: 5 000
White 680 mcd 2.18 lm 120 deg 2 mA 2.7 V 29 mW 1.6 mm 0.8 mm 0.6 mm - 40 C + 110 C KW DELPS2.RA Reel, Cut Tape
Luminus Devices Vita lysdioder White 3500 K 90-CRI, MP-1616 Series 16 819På lager
Min.: 1
Multipla: 1
Papprulle: 3 000
White LEDs SMD/SMT 1616 (4040 metric) Warm White 3500 K 46 lm 90 135 deg 150 mA 3.3 V 500 mW 1.6 mm 1.6 mm 0.9 mm - 40 C + 85 C Tinted 1.6 mm x 1.6 mm Square Diffused MP1616-1103 Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder Warm White Round 519På lager
Min.: 1
Multipla: 1

White LEDs Warm White 2800 K 5400 mcd 55 deg 20 mA 3.2 V 120 mW 5.5 mm 5.5 mm 7.6 mm - 40 C + 95 C Colorless 5 mm Dome Water Clear C513A-MSS Bulk
Cree LED Vita lysdioder White 4000 K 82-CRI, XLamp CMA1303-36V 127På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT 0505 (1313 metric) Neutral White 4000 K 823 lm 82 116 deg 175 mA 36 V 6.3 W 13.35 mm 13.35 mm 1.15 mm + 140 C Yellow 4.5 mm Round Flat Clear Tray

Cree LED Vita lysdioder White 3000 K 90-CRI, XLamp CMA1306-9V 21På lager
Min.: 1
Multipla: 1

White CoB LEDs COB- Chip-on-Board White
Cree LED Vita lysdioder White 2200 K 80-CRI, XLamp CMB1507-18V 31På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 922 lm 80 115 deg 200 mA 18 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray