Vita lysdioder

Resultat: 43 002
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusintensitet Ljusflöde/strålningsflöde Färgrenderingsindex (CRI) Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsmått Linsform Objektivets transparens Serie Förpackning Kvalificering
ams OSRAM Vita lysdioder High Power Outdoor White LED 3 500På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT White 6500 K 200 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM Vita lysdioder High Power Outdoor White LED 3 866På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT White 4000 K 210 lm 70 120 deg 180 mA 5.53 V 5 mm 5 mm 0.7 mm - 40 C + 105 C DURIS S5050 Reel, Cut Tape
ams OSRAM Vita lysdioder OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2 660På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

White LEDs SMD/SMT White 1123 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM Vita lysdioder High Power Outdoor White LED with FlipChip 2 690På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

White LEDs SMD/SMT White 2200 K 190 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM Vita lysdioder High-Efficiency Automotive LEDs for Headlamps 2 174På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs PCB Mount White 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
Cree LED Vita lysdioder 2 309På lager
Min.: 1
Multipla: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Ammo Pack
Cree LED Vita lysdioder 2 444På lager
Min.: 1
Multipla: 1

White LEDs Wire Leads White 4180 mcd 20 mA 2.8 V 5.2 mm 4.5 mm 8.7 mm - 40 C + 95 C Oval C566E Bulk
Cree LED Vita lysdioder JB3030S 3V G Class 3 160På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT Warm White 3000 K 34 lm 80 120 deg 65 mA 3 V 3 mm 3 mm 0.65 mm - 40 C + 105 C 2.6 mm x 2.6 mm Square Reel, Cut Tape
ams OSRAM Vita lysdioder 73 330På lager
Min.: 1
Multipla: 1
Papprulle: 100 000

White LEDs SMD/SMT White 1800 K 48 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM Vita lysdioder 99 240På lager
Min.: 1
Multipla: 1
Papprulle: 100 000

White LEDs SMD/SMT White 2000 K 52 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM Vita lysdioder 88 940På lager
Min.: 1
Multipla: 1
Papprulle: 100 000

White LEDs SMD/SMT White 5000 K 72 lm 80 120 deg 150 mA 2.96 V 3.25 mm 2.7 mm 0.7 mm - 40 C + 100 C Rectangle Diffused GW JTLPS3.EM Reel, Cut Tape
ams OSRAM Vita lysdioder Ultra high efficacy COB with superior color stability for retail & hospitality application 250På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT 13.5 mm x 13.5 mm x 1.65 mm White 5700 K 378 cd 1085 lm 90 120 deg 180 mA 34 V 6.1 W 13.5 mm 13.5 mm 1.65 mm - 40 C + 105 C 6.6 mm Round SOLERIQ S 6 Tray
ams OSRAM Vita lysdioder Ultra high efficacy COB with superior color stability for retail & hospitality application 250På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT White 4000 K 1770 lm 90 120 deg 270 mA 34 V 9.2 W 13.5 mm 13.5 mm 1.5 mm - 40 C + 105 C 9.8 mm Round SOLERIQ S 9 Tray
ams OSRAM Vita lysdioder Ultra high efficacy COB with superior color stability for retail & hospitality application 95På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT 19 mm x 19 mm x 1.55 mm White 4000 K 4660 lm 90 120 deg 720 mA 34 V 19 mm 19 mm 1.55 mm - 40 C + 105 C 15 mm Round SOLERIQ S 15 Tray
ams OSRAM Vita lysdioder High Power Outdoor White LED 4 000På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT White 2700 K 190 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM Vita lysdioder High Power Outdoor White LED 3 480På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT White 6500 K 200 lm 70 120 deg 45 mA 22 V 5 mm 5 mm 0.7 mm - 40 C + 105 C 4.55 mm x 4.55 mm Square DURIS S5050 Reel, Cut Tape
ams OSRAM Vita lysdioder OSCONIQ P 3737 Gen 2 - High-efficiency horticulture LED 2 308På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

White LEDs SMD/SMT White 1123 mW 120 deg 700 mA 2.83 V 2 W 3.7 mm 3.7 mm 2.37 mm - 40 C + 125 C Colorless 3.7 mm x 1.62 mm Dome Clear P3737 Reel, Cut Tape
ams OSRAM Vita lysdioder High Power Outdoor White LED with FlipChip 2 700På lager
Min.: 1
Multipla: 1
Papprulle: 1 500

White LEDs SMD/SMT White 2700 K 210 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM Vita lysdioder High Power Outdoor White LED with FlipChip 1 550På lager
6 000På beställningen
Min.: 1
Multipla: 1
Papprulle: 1 500

White LEDs SMD/SMT White 5000 K 230 lm 70 120 deg 180 mA 5.45 V 5 mm 5 mm 0.75 mm - 40 C + 105 C 4.6 mm x 4.6 mm Square OSCONIQ S5050 Reel, Cut Tape
ams OSRAM Vita lysdioder High-Efficiency Automotive LEDs for Headlamps 2 608På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs PCB Mount White 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM Vita lysdioder High-Efficiency Automotive LEDs for Headlamps 2 866På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs PCB Mount 435 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.74 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM Vita lysdioder 2 786På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 315 lm 120 deg 1 A 3.25 V 1.65 mm 1.25 mm 0.732 mm - 40 C + 135 C OSLON Compact RM Reel, Cut Tape
ams OSRAM Vita lysdioder 3 123På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT White 6500 K 37.5 lm 80 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.SM Reel, Cut Tape
ams OSRAM Vita lysdioder 3 144På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 315 lm 120 deg 1 A 3.25 V 1.65 mm 1.25 mm 0.732 mm - 40 C + 135 C OSLON Compact RM Reel, Cut Tape
ams OSRAM Vita lysdioder 2 781På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 315 lm 120 deg 1 A 3.25 V 1.65 mm 1.25 mm 0.732 mm - 40 C + 135 C OSLON Compact RM Reel, Cut Tape