Vita lysdioder

Resultat: 42 955
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusintensitet Ljusflöde/strålningsflöde Färgrenderingsindex (CRI) Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsmått Linsform Objektivets transparens Serie Förpackning Kvalificering
Cree LED Vita lysdioder White 3000 K 95-CRI, XLamp Pro9 Series 64På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 1569 lm 95 115 deg 700 mA 18 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
Cree LED Vita lysdioder XLamp XP-G Gen 4 Light Emitting Diode White 213På lager
Min.: 1
Multipla: 1

White LEDs SMD/SMT 1414 (3535 metric) Warm White 3000 K 294 lm 98 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
ams OSRAM Vita lysdioder 111 799På lager
Min.: 1
Multipla: 1
Papprulle: 10 000

SMD/SMT Warm White 6500 K 8.88 cd 27.8 lm 80 120 deg 60 mA 2.95 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLMS1.EM Reel, Cut Tape
ams OSRAM Vita lysdioder 100 000På lager
Min.: 1
Multipla: 1
Papprulle: 10 000
SMD/SMT Warm White 4000 K 8.88 cd 27.8 lm 80 120 deg 60 mA 2.95 V 180 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 100 C GW JTLMS1.EM Reel, Cut Tape
Cree LED Vita lysdioder XLamp CHA LED White Pro9 White 35H 156På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT White 3500 K 90 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED Vita lysdioder White 2700 K 95-CRI, XLamp CMB1306-36V 106På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2700 K 718 lm 95 115 deg 200 mA 18 V 7 W 13.35 mm 13.35 mm 1.15 mm + 85 C Yellow 6 mm Round Flat Clear Tray
Cree LED Vita lysdioder White 3000 K 95-CRI, XLamp Pro9 Series 90På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 3000 K 469 lm 95 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED Vita lysdioder White 4000 K 95-CRI, XLamp Pro9 Series 90På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 504 lm 95 115 deg 200 mA 18 V 3.6 W 13.35 mm 13.35 mm 1.7 mm + 105 C Yellow 6 mm Round Flat Translucent Tray
Cree LED Vita lysdioder 3 710På lager
Min.: 1
Multipla: 1

White LEDs SMD/SMT 1212 (3030 metric) 3000 K 26.9 lm 90 116 deg 55 mA 2.67 V 200 mW 3 mm 3 mm 0.75 mm - 40 C + 105 C Colorless 1.75 mm x 1.35 mm Square Clear
Cree LED Vita lysdioder XLamp XP-G Gen 4 Light Emitting Diode White 209På lager
Min.: 1
Multipla: 1

White LEDs SMD/SMT 1414 (3535 metric) Neutral White 4000 K 305 lm 98 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear
Cree LED Vita lysdioder XLamp XP-G Gen 4 Light Emitting Diode White 859På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 1414 (3535 metric) Cool White 7000 K 349 lm 70 120 deg 700 mA 2.8 V 3.45 mm 3.45 mm 2.26 mm + 150 C Colorless 3.06 mm Dome Clear Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder XLamp XQ-E HI White Light Emitting Diode 465På lager
Min.: 1
Multipla: 1

White LEDs SMD/SMT 0606 (1616 metric) White 5000 K 125 lm 70 125 deg 350 mA 2.75 V 1.6 mm 1.6 mm 0.8 mm + 150 C Colorless 1.6 mm x 1.6 mm Square Clear XQEHAWT-P
ams OSRAM Vita lysdioder 301 032På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT White 5000 K 37.5 lm 90 120 deg 65 mA 2.71 V 3 mm 3 mm 0.75 mm - 40 C + 105 C 2.65 mm x 2.65 mm Square GW QSLMS1.KM Reel, Cut Tape
ams OSRAM Vita lysdioder 2 392På lager
4 000Förväntad 2026-04-27
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT White 161 cd 498 lm 120 deg 1.5 A 3.2 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Clear KW HHL631.TK Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 5000 K 90-CRI, 2835 Size, W Class 47 355På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 2835 Cool White 5000 K 110 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 4500 K 80-CRI, XLamp XHP50B 500På lager
Min.: 1
Multipla: 1
Papprulle: 500

White LEDs SMD/SMT Neutral White 4500 K 1040 lm 80 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 5000 K 70-CRI, XLamp XHP70B 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 5700 K 90-CRI, LUXEON 5050 6 175På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 530 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds Vita lysdioder Specialty Vita lysdioder FreshFocus 1211 COB 139På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 4470 lm 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused FreshFocus 1211 COB Tube
Lumileds Vita lysdioder White 2700 K 90-CRI, LUXEON Z ES 3 505På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 140 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 6500 K 90-CRI, LUXEON 3535L 13 318På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3535 Cool White 6500 K 40 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape
Luminus Devices Vita lysdioder White 2200 K 90-CRI, MP-2016 Series 105 590På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 2200 K 16 lm 90 110 deg 60 mA 3 V 180 mW 2 mm 1.6 mm 0.52 mm - 40 C + 85 C Tinted 1.7 mm x 1.3 mm Rectangular Diffused Reel, Cut Tape
Cree LED Vita lysdioder White 4000 K 90-CRI, XLamp XP-G3 LED 1 403På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 122 lm 90 125 deg 350 mA 2.7 V 1 W 3.45 mm 3.45 mm 2.26 mm + 85 C Yellow 3.06 mm Dome Clear XLAMP XP-G3 Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 4500 K 80-CRI, XLamp XPLAWT 876På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT SMD-2 Neutral White 4500 K 446 lm 75 115 deg 1.05 A 2.79 V 3 W 3.45 mm 3.45 mm 1 mm Colorless 3.45 mm Square Water Clear Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 1800 K 90-CRI, LUXEON 2835 Line 39 967På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 2835 Warm White 1800 K 19 lm 90 120 deg 65 mA 3 V 195 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 HE Reel, Cut Tape, MouseReel