Vita lysdioder

Resultat: 42 955
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Monteringsstil Paket/låda Belysningsfärg Våglängd/färgtemperatur Ljusintensitet Ljusflöde/strålningsflöde Färgrenderingsindex (CRI) Visningsvinkel If - Framström Vf - Framspänning Märkeffekt Längd Bredd Höjd Minsta drifttemperatur Maximal drifttemperatur Linsfärg Linsmått Linsform Objektivets transparens Serie Förpackning Kvalificering
Lumileds Vita lysdioder White 5700 K 70-CRI, LUXEON 2835 Line 71 000På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 2835 Cool White 5700 K 64 lm 70 120 deg 120 mA 3 V 360 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted 2.95 mm x 2.48 mm Rectangular Diffused LUXEON 2835 Color Line Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 4000 K 80-CRI, LUXEON Z 4 537På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Neutral White 4000 K 120 lm 80 120 deg 500 mA 2.8 V 1.7 mm 1.3 mm 0.69 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 2700 K 80-CRI, LUXEON Z ES 1 438På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 170 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 3000 K 80-CRI, LUXEON Z ES 1 933På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 3000 K 180 lm 80 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 3500 K 90-CRI, LUXEON Z ES 3 895På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT 0806 (2016 metric) Warm White 3500 K 171 lm 90 116 deg 700 mA 2.8 V 2 W 2 mm 1.64 mm 0.68 mm - 40 C + 135 C Tinted Rectangular Diffused LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 3000 K 70-CRI, LUXEON 7070 36 Volt 1 439På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 7070 Warm White 3000 K 1445 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 5000 K 70-CRI, LUXEON 7070 36 Volt 2 511På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT 7070 Cool White 5000 K 1510 lm 70 120 deg 700 mA 36 V 8.4 W 7 mm 7 mm 0.7 mm - 40 C + 105 C Tinted 6.5 mm x 6.5 mm Square Diffused LUXEON 7070 36V Reel, Cut Tape, MouseReel
ams OSRAM Vita lysdioder 2 392På lager
4 000Förväntad 2026-04-27
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT White 161 cd 498 lm 120 deg 1.5 A 3.2 V 3.2 W 3.75 mm 3.75 mm 0.49 mm - 40 C + 135 C Tinted 1.15 mm x 1.15 mm Square Clear KW HHL631.TK Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 5000 K 90-CRI, 2835 Size, W Class 47 355På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 2835 Cool White 5000 K 110 lm 90 120 deg 150 mA 6.35 V 953 mW 3.5 mm 2.8 mm 0.7 mm - 40 C + 105 C Tinted Rectangular Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 4500 K 80-CRI, XLamp XHP50B 500På lager
Min.: 1
Multipla: 1
Papprulle: 500

White LEDs SMD/SMT Neutral White 4500 K 1040 lm 80 120 deg 700 mA 12 V 8.4 W 5 mm 5 mm 3.5 mm + 85 C Colorless 5 mm Dome Diffused Reel, Cut Tape, MouseReel
Cree LED Vita lysdioder White 5000 K 70-CRI, XLamp XHP70B 1 000På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

White LEDs SMD/SMT SMD-2 Cool White 5000 K 1830 lm 70 125 deg 1.05 A 12 V 12.6 W 7 mm 7 mm 4.34 mm + 85 C Yellow 7 mm Dome Clear XHP70B Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 5700 K 90-CRI, LUXEON 5050 6 175På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Horticulture LEDs SMD/SMT 2020 (5050 metric) Cool White 5700 K 530 lm 90 116 deg 640 mA 6 V 3.8 W 5 mm 5 mm 0.7 mm - 40 C + 105 C Tinted 4.56 mm Round Flat Diffused LUXEON SunPlus 5050 Reel, Cut Tape
Lumileds Vita lysdioder Specialty Vita lysdioder FreshFocus 1211 COB 139På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Application Specific White 4470 lm 115 deg 1.2 A 34.8 V 41.8 W 28 mm 28 mm 1.5 mm - 40 C + 105 C Tinted 19 mm Round Flat Diffused FreshFocus 1211 COB Tube
Lumileds Vita lysdioder White 2700 K 90-CRI, LUXEON Z ES 3 505På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

White LEDs SMD/SMT SMD-2 Warm White 2700 K 140 lm 90 120 deg 700 mA 2.8 V 2.04 mm 1.64 mm 0.68 mm - 40 C + 135 C Colorless Square Water Clear LUXEON Z ES Reel, Cut Tape, MouseReel
Lumileds Vita lysdioder White 6500 K 90-CRI, LUXEON 3535L 13 318På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3535 Cool White 6500 K 40 lm 90 115 deg 100 mA 2.9 V 290 mW 3.7 mm 3.5 mm 0.8 mm - 40 C + 150 C Tinted 3 mm Round Flat Diffused LUXEON 3535L HE Reel, Cut Tape
ams OSRAM Vita lysdioder SYNIOS P2720 KW DMLQ33.SG 3 902På lager
Min.: 1
Multipla: 1
Papprulle: 4 000

White LEDs SMD/SMT 1108 (2720 metric) White 47.5 cd 143 lm 120 deg 350 mA 2.95 V 1 W 2.75 mm 2 mm 0.6 mm - 40 C + 125 C KW DMLQ33.SG Reel, Cut Tape
Cree LED Vita lysdioder XLamp CHA LED White Pro9 White 35G 35H 145På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT White 3500 K 90 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED Vita lysdioder XLamp CHA LED White Pro9 White 30H 157På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT White 3000 K 95 114 deg 900 mA 12 V 13.5 mm 13.5 mm 1.5 mm + 85 C Square Tray
Cree LED Vita lysdioder White 2700 K 90-CRI, CHA0612-36V 229På lager
Min.: 1
Multipla: 1

White LEDs SMD/SMT Warm White 2700 K 1242 lm 90 114 deg 350 mA 36 V 12.6 W 13.5 mm 13.5 mm 1.5 mm + 140 C Yellow 7.8 mm Round Clear Tray
Cree LED Vita lysdioder White 5000 K 70-CRI, XLamp CMB1304-9V 378På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Cool White 5000 K 610 lm 70 115 deg 400 mA 9 V 6 W 13.35 mm 13.35 mm 1.15 mm + 85 C Yellow 6 mm Round Flat Clear Tray
Cree LED Vita lysdioder White 2200 K 80-CRI, XLamp CMB1507-36V 78På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Warm White 2200 K 922 lm 80 115 deg 200 mA 36 V 7 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED Vita lysdioder White 2700 K 90-CRI, XLamp CMB1516-36V 40På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB - Chip-on-Board Warm White 2700 K 1983 lm 90 115 deg 450 mA 36 V 15 W 15.85 mm 15.85 mm 1.15 mm + 85 C Yellow 9 mm Round Flat Clear Tray
Cree LED Vita lysdioder White 4000 K 95-CRI, XLamp CXB1512-36V 28På lager
Min.: 1
Multipla: 1

White CoB LEDs SMD/SMT COB- Chip-on-Board Neutral White 4000 K 1677 lm 95 115 deg 350 mA 36 V 12.6 W 15.85 mm 15.85 mm 1.7 mm + 105 C Yellow 9 mm Round Flat Translucent Tray
New Energy Vita lysdioder White 5700 K, 70 CRI Starboard XHP35.2 194På lager
Min.: 1
Multipla: 1

White LEDs Screw Star Cool White 5700 K 590 lm 70 135 deg 350 mA 11.9 V 4 W 19.9 mm 19.9 mm 4.35 mm + 105 C Tinted Dome Diffused XHP35.2 - Starboard Tray
Luminus Devices Vita lysdioder White 5700 K 95-CRI, MP-3030 Series 34 585På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

White LEDs SMD/SMT 3030 Cool White 5700 K 26 lm 95 120 deg 65 mA 2.69 V 175 mW 3 mm 3 mm 0.66 mm - 40 C + 85 C Tinted 2.6 mm x 2.6 mm Square Diffused Reel, Cut Tape