LED-belysningsdrivkretsar

 LED-belysningsdrivkretsar
LED Lighting Drivers are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many LED lighting driver manufacturers including Analog Devices, Diodes Inc, Infineon, Limissil, Microchip, NXP, onsemi, Texas Instruments & more. Please view our large selection of LED lighting drivers below.
Resultat: 3 890
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Antal utgångar Topologi Utgångsström Paket/låda Maximal matningsspänning Minimal matningsspänning Manövreringsfrekvens Utgångsspänning Serie Minsta drifttemperatur Maximal drifttemperatur Egenskaper Kvalificering Förpackning
Microchip Technology LED-belysningsdrivkretsar Photo Flash LED Driver w/15V OVP 5 342På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

1 Output Boost 1.2 A MLF-8 10 V 2.5 V 1.2 MHz 16 V - 40 C + 125 C PWM Control Reel, Cut Tape, MouseReel
Microchip Technology LED-belysningsdrivkretsar 4 Channel Linear WLED Driver with Digital Control 10 088På lager
Min.: 1
Multipla: 1
Papprulle: 5 000

4 Output Boost, Buck 20 mA MLF-10 5.5 V 3 V 700 Hz Adjustable - 40 C + 125 C Single Wire Control Reel, Cut Tape, MouseReel
Diodes Incorporated LED-belysningsdrivkretsar 350mA, 30V LED Drver, Int Swtch 5 895På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output TSOT-23-5 30 V 7 V ZXLD1 - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar 100VIN, 100VOUT LED Cntr 1 392På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost, Buck, Buck-Boost, Flyback, SEPIC 10 A MSOP-16 100 V 6 V 100 kHz to 1 MHz 100 V LT3756 - 40 C + 125 C PWM Dimming, Open LED Protection Reel, Cut Tape, MouseReel
Analog Devices LED-belysningsdrivkretsar Full-Featured LED Drvr w/ 2.3A Switch C 243På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck, Buck-Boost 2.3 A QFN-16 30 V 3 V 250 kHz to 2.5 MHz Adjustable LT3518 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices LED-belysningsdrivkretsar 500mA Camera LED Ch Pump 252På lager
Min.: 1
Multipla: 1

1 Output Charge Pump 500 mA DFN-10 4.5 V 2.9 V 900 kHz Adjustable LTC3214 - 40 C + 85 C Soft Start Tube
Analog Devices LED-belysningsdrivkretsar 5-LED Main/Sub Display Drvr w/ 2x LDO 239På lager
Min.: 1
Multipla: 1

5 Output Charge Pump 25 mA QFN-20 5.5 V 2.7 V 900 kHz Adjustable LTC3230 - 40 C + 85 C Soft Start Tube
Analog Devices LED-belysningsdrivkretsar 36V, 1A Module LED Drvr & C Source 207På lager
Min.: 1
Multipla: 1

1 Output Buck 1 A LGA-66 36 V 4 V 500 kHz 2.5 V to 13 V LTM8040 0 C + 125 C PWM Dimming, Open LED Protection Tray
Texas Instruments LED-belysningsdrivkretsar Single-chip backligh t with Bias power a 3 000På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

2 Output Boost 25 mA DSBGA-30 5 V 2.7 V 500 kHz, 1 MHz LM3632A - 40 C + 85 C Adjustable Switch Frequency, CABC, Direct PWM Dimming, Enable/Shutdown, I2C Control, Integrated Switch Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar LED Driver 2 993På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

DSBGA-12 LM3699 - 40 C + 125 C CABC, Direct PWM Dimming, Enable/Shutdown, Integrated Switch, OVP, PWM Control, Synchronous Rectifier Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar Auto Cat 16 Channel LED Driver 1 908På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

16 Output Boost 60 mA HTSSOP-28 5.5 V 3 V 30 MHz 17 V TLC5941 - 40 C + 125 C Dot Correction, LED Open Detection, PWM Control AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar 8bit LED with I2C A 595-TPIC2810DG4 A 59 A 595-TPIC2810DG4 1 185På lager
Min.: 1
Multipla: 1

8 Output Boost 100 mA SOIC-Narrow-16 5.5 V 3 V 2 MHz 40 V TPIC2810 - 40 C + 125 C I2C Control Tube
Texas Instruments LED-belysningsdrivkretsar Dual Output Boost WL ED Driver A 595-TPS A 595-TPS61150ADRCT 8 203På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

2 Output Boost 700 mA VSON-10 6 V 2.5 V 1.2 MHz 27 V TPS61150A - 40 C + 85 C Integrated Switch Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Dual-CH WLED Dvrs 3 041På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

2 Output Boost 30 mA DSBGA-9 6.5 V 2.7 V 1.2 MHz 2.7 V to 38 V TPS61163A - 40 C + 85 C EasyScale 1-Wire Interface, Enable/Shutdown, OVP, PWM Control, Soft Start, Thermal Shutdown Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar WLED Driver for Note books A 595-TPS6118 A 595-TPS61187RTJT 1 618På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

6 Output Boost 2 A QFN-20 24 V 4.5 V 300 kHz to 1 MHz 38 V TPS61187 - 40 C + 85 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar 3-Chnl high Perform LED Driver for Auto 1 856På lager
Min.: 1
Multipla: 1
Papprulle: 2 000

3 Output Boost, SEPIC 100 mA HTSSOP-20 40 V 4.5 V 300 kHz to 2.2 MHz 45 V TPS61193 - 40 C + 125 C Boost Sync, Spread Spectrum AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LED-belysningsdrivkretsar Mod 56-DSBGA 0 to 85 A 595-TPS68470YFFT A 595-TPS68470YFFT 2 938På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

3 Output DSBGA-56 TPS68470 0 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED-belysningsdrivkretsar 60V Two Term LED Driver 20ppm 4 733På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Linear 25 mA SOD-123-2 60 V 2.5 V 100 Hz to 200 Hz 60 V AL580 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Diodes Incorporated LED-belysningsdrivkretsar 60V LINEAR 75mA ADJ CRNT LED DVR 2 760På lager
Min.: 1
Multipla: 1
Papprulle: 3 000

1 Output Linear 75 mA 60 V 1 V 100 Hz AL581 - 40 C + 125 C PWM Dimming Reel, Cut Tape, MouseReel
Microchip Technology LED-belysningsdrivkretsar INTEGRATED LED DRV W/ AVG MODE CURRENT 2 711På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Buck 750 mA MSOP-8 60 V 8 V Adjustable - 40 C + 150 C PWM Dimming, Short Circuit and Thermal Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Voltage, Linear High-Brightness LED 361På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 100 mA SO-EP-8 40 V 5 V 10 kHz Adjustable MAX16839 - 40 C + 125 C PWM Dimming, Open LED Protection Tube
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar High-Efficiency Step-Up Current Regulato 1 695På lager
Min.: 1
Multipla: 1
Papprulle: 2 500

1 Output Boost UMAX-10 5.5 V 2.7 V 300 kHz Adjustable MAX1698 - 40 C + 85 C Brightness Control/Dimming Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LED-belysningsdrivkretsar Synchronous Automotive High Voltage LED 299På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 5 A TQFN-20 48 V 5 V 200 kHz to 2.2 MHz 4.875 V to 5.125 V MAX25612 - 40 C + 125 C PWM Dimming, Short Circuit and Thermal Protection Tube
Texas Instruments LED-belysningsdrivkretsar 800mA switched capac itor flash LED driv 974På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

4 Output Boost 800 mA WQFN-24 5.5 V 2.8 V 700 kHz to 1.3 MHz LM2754 - 40 C + 85 C Enable, True Shutdown Reel, Cut Tape, MouseReel

Texas Instruments LED-belysningsdrivkretsar Smart Linear LED Dri ver A 926-LM3466MRX A 926-LM3466MRX/NOPB 838På lager
Min.: 1
Multipla: 1

1 Output Boost, Buck 1.5 A SO-PowerPad-8 70 V 6 V Adjustable LM3466 - 40 C + 125 C Integrated Switch, Thermal Shutdown Tube