HDSM Serie LED-skärmar & tillbehör

Resultat: 73
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Produkt Displaytyp Antal siffror Teckenstorlek Modulstorlek - B x H x D Belysningsfärg Våglängd Konfiguration Ljusintensitet If - Framström Vf - Framspänning Maximal drifttemperatur Minsta drifttemperatur Monteringsstil Serie Förpackning
Broadcom / Avago LED-skärmar & tillbehör Red 624nm 7.5mcd CC DD 7 Segment 6 913På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Red 630 nm Common Cathode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör White InGaN Common Anode 7Seg 305På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm White Common Anode 44 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Org 605nm 8.5mcd CA SD 7 Segment 4 365På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Orange 632 nm, 634 nm Common Anode 8.5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Red 624nm 20mcd CC DD 7 Segment 1 232På lager
Min.: 1
Multipla: 1
Papprulle: 500

LED Displays 7 Segment 2 Digit 6.2 mm x 10 mm 15 mm x 19.6 mm x 3.75 mm Red 644 nm Common Cathode 14.3 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Green AllnGaP 571nm Common Anode 7 Seg 879På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Green 572 nm Common Anode 9 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Red 624nm 16mcd CC DD 7 Segment 126På lager
Min.: 1
Multipla: 1
Papprulle: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm Red 644 nm Common Cathode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Red 624nm 16mcd CA DD 7 Segment 725På lager
Min.: 1
Multipla: 1
Papprulle: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm Red 632 nm Common Anode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Green 571nm 6mcd CA SD 7 Segment 936På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Green 572 nm Common Anode 6 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Org 605nm 19.5mcd CC DD 7 Segment 424På lager
Min.: 1
Multipla: 1
Papprulle: 500

LED Displays 7 Segment 2 Digit 6.2 mm x 10 mm 15 mm x 19.6 mm x 3.75 mm Orange 611 nm Common Cathode 16 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Yellow 589nm 8mcd CC DD 7 Segment 700På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Yellow 589 nm Common Cathode 8 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Yellow 589nm 8mcd CA SD 7 Segment 960På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Yellow 591 nm Common Anode 8 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör White InGaN CA DD 7 Segment 249På lager
Min.: 1
Multipla: 1
Papprulle: 500

LED Displays 7 Segment 2 Digit 8.1 mm x 14.22 mm 19 mm x 25 mm x 3.75 mm White Common Anode 44 mcd 5 mA 2.95 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Blue 462nm 6mcd CA DD 7 Segment 900På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

LED Displays 7 Segment 2 Digit 4.6 mm x 7 mm 15.1 mm x 12 mm x 3.75 mm Blue 470 nm Common Anode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Blue 462nm 11.2mcd CC SD 7 Segment 305På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

LED Displays 7 Segment 1 Digit 6.2 mm x 10 mm 15 mm x 9.38 mm x 3.75 mm Blue 467 nm Common Cathode 12.8 mcd 20 mA 2.9 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör S4,SMT PCB,0.2S,AlInGaP Red CA 1 907På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Red 649 nm Common Anode 15 mcd 20 mA 2.2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör S4,SMT PCB,0.2S,AlInGaP Yellow CA 994På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Yellow 593 nm Common Anode 10 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör S4,SMT PCB,0.2S,AlInGaP Red CC 2 184På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Red 649 nm Common Cathode 15 mcd 20 mA 2.2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör S4,SMT PCB,0.2S,AlInGaP Yellow CC 1 937På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Yellow 593 nm Common Cathode 10 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör S4,SMT PCB,0.2S,AlInGaP Green CC 2 761På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Green 573 nm Common Cathode 5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Red AllnGaP 624nm Common Anode 7Seg 12 467På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

LED Displays 7 Segment 1 Digit 8.1 mm x 14.22 mm 19 mm x 12.5 mm x 3.75 mm Red 644 nm Common Anode 16 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör S4,SMT PCB,0.2S,AlInGaP Green CA 999På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

Single-Digit Surface-Mount Displays 7 Segment 1 Digit 10 mm x 6.9 mm x 2.6 mm Green 573 nm Common Anode 5 mcd 20 mA 2.1 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Blue 462nm 6mcd CA SD 7 Segment 1 085På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Blue 462 nm Common Anode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Red 624nm 7.5mcd CA SD 7 Segment 3 823På lager
3 000Förväntad 2026-07-21
Min.: 1
Multipla: 1
Papprulle: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Red 632 nm, 634 nm Common Anode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Blue 462nm 6mcd CC SD 7 Segment 719På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Blue 470 nm Common Cathode 6 mcd 20 mA 3.3 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel
Broadcom / Avago LED-skärmar & tillbehör Red 624nm 7.5mcd CC SD 7 Segment 1 911På lager
Min.: 1
Multipla: 1
Papprulle: 1 000

LED Displays 7 Segment 1 Digit 4.6 mm x 7 mm 10.8 mm x 7.5 mm x 3.15 mm Red 632 nm, 634 nm Common Cathode 7.5 mcd 20 mA 2 V + 105 C - 40 C SMD/SMT HDSM Reel, Cut Tape, MouseReel