PLC-styrenheter

 PLC-styrenheter
Programmable Logic Controllers – PLCs are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Programmable Logic Controller manufacturers including Arduino, IDEC, Industrial Shields, Omron, Opto 22, Phoenix Contact, Seeed Studio, Siemens & more. Please view our large selection of Programmable Logic Controllers – PLCs below.
Resultat: 3 334
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Antal ingångar Antal utgångar Monteringsstil Maximal matningsspänning Minimal matningsspänning Ingångstyp Utgångstyp Gränssnittstyp Displaytyp Serie IP-klassificering Minsta drifttemperatur Maximal drifttemperatur Storlek
Crouzet PLC-styrenheter Millenium Digital Expansion, 70 mm, 16 I/Os, 110-240 VAC/DC 2På lager
Min.: 1
Multipla: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 240 V 110 V Relay Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 72 mm x 90 mm
Crouzet PLC-styrenheter Millenium Digital Expansion, 70 mm, 16 I/Os, 24 VDC 1På lager
Min.: 1
Multipla: 1

Expansion Module 8 Input 8 Output DIN Rail Mount 24 V Static Millenium IP20, IP40 - 20 C + 55 C 61.1 mm x 72 mm x 90 mm
Phoenix Contact PLC-styrenheter CATAN C1 EN 4På lager
Min.: 1
Multipla: 1

Controllers 14 Input 14 Output DIN Rail Mount 30 VDC 19.2 VDC Analog, Digital Ethernet CATAN - 5 C + 50 C
Arduino PLC-styrenheter 6 program inputs Voltages 0 to 10 V Current 0/4 to 20 mA temp RTD PT100 sensors 202På lager
Min.: 1
Multipla: 1

Siemens PLC-styrenheter SIMATIC S7-300 CPU 315-2DP W/MPI INT PS 2På lager
Min.: 1
Multipla: 1
Sfera Labs PLC-styrenheter I/O Modules Iono RP w. RP2040 + RTC
2På lager
Min.: 1
Multipla: 1

Iono RP IP20 - 20 C + 60 C
Sfera Labs PLC-styrenheter I/O Modules Iono RP w. RP2040 + RTC, w. Secure Element Chip
5På lager
Min.: 1
Multipla: 1

Iono RP IP20 - 20 C + 60 C
M5Stack PLC-styrenheter M5Stamp PLC Controller w/ M5StampS3 61På lager
206Förväntad 2026-06-10
Min.: 1
Multipla: 1

8 Input 4 Output DIN Rail Mount 36 V 5 V CAN LCD 0 C + 40 C
Weidmuller PLC-styrenheter UC20-M3000 5På lager
Min.: 1
Multipla: 1

DIN Rail Mount M3000 IP20 - 40 C + 70 C 101 mm x 80 mm x 120 mm
Seeed Studio PLC-styrenheter EdgeBox RPi 200 - Industrial Edge Controller 4GB RAM, 16GB eMMC, WiFi
81På lager
Min.: 1
Multipla: 1

Industrial Edge Controller 2 Input 2 Output DIN Rail Mount 36 V 12 V Digital - 20 C + 60 C 124 mm x 76 mm x 35 mm
Arduino PLC-styrenheter Arduino PLC Starter Kit 44På lager
Min.: 1
Multipla: 1

Starter Kit PLC
Siemens PLC-styrenheter LOGO 230RCE, 8DI/4DO 400 BLOCKS 54På lager
Min.: 1
Multipla: 1

Logic Module 8 Input 4 Output DIN Rail Mount 240 VAC/240 VDC 115 VAC/115 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
DFRobot PLC-styrenheter The EDGE102-DMX512 controller is an advanced lighting control system designed to manage stage, theater, and venue lighting using the DMX512 protocol. With a variety of interfacesincluding RS485, I2C, and UARTthis controller supports seamless connecti 12På lager
Min.: 1
Multipla: 1

Panel Mount 24 V 12 V
Schneider Electric PLC-styrenheter M173 Opt. Blind 22 I/Os, 2 RS485 5På lager
Min.: 1
Multipla: 1
Programmable Controllers 22 Input 22 Output DIN Rail Mount 38 VDC 20 VDC Analog, Digital Analog, Digital RS-485 M173 IP20 - 20 C + 65 C 72 mm x 60 mm x 110 mm
Schneider Electric PLC-styrenheter M173 Opt. Display 22 I/Os, 2 RS485 5På lager
2Förväntad 2026-05-18
Min.: 1
Multipla: 1
Programmable Controllers 22 Input 22 Output DIN Rail Mount 38 VDC 20 VDC Analog, Digital Analog, Digital RS-485 LED M173 IP20 - 20 C + 65 C 72 mm x 60 mm x 110 mm
Schneider Electric PLC-styrenheter M173 Opt. Display 22 I/Os, 2 RS485, 2SSR 4På lager
Min.: 1
Multipla: 1
Programmable Controllers 22 Input 22 Output DIN Rail Mount 38 VDC 20 VDC Analog, Digital Analog, Digital RS-485 LED M173 IP20 - 20 C + 65 C 72 mm x 60 mm x 110 mm
Schneider Electric PLC-styrenheter M173 Opt. FLUSH MOUNTING, 22 IOs, 2RS485 5På lager
Min.: 1
Multipla: 1
Programmable Controllers 22 Input 22 Output DIN Rail Mount 38 VDC 20 VDC Analog, Digital Analog, Digital RS-485 M173 IP65 - 20 C + 65 C 82.7 mm x 80.5 mm x 34.5 mm
Schneider Electric PLC-styrenheter M173 Opt. FLUSH MOUNTING, 22 IOs, 2SSR 3På lager
Min.: 1
Multipla: 1
Programmable Controllers 22 Input 22 Output DIN Rail Mount 38 VDC 20 VDC Analog, Digital Analog, Digital RS-485 LED M173 IP65 - 20 C + 65 C 82.7 mm x 80.5 mm x 34.5 mm
Murrelektronik 56521
Murrelektronik PLC-styrenheter CUBE67+ BUSNODE, Profibus DP, Cube67+ BN-P 3På lager
Min.: 1
Multipla: 1
IDEC PLC-styrenheter 3.8 PLC+HMI Color Black Bezel
6På lager
Min.: 1
Multipla: 1

PLC + HMI 8 Input 4 Output Chassis Mount 24 VDC 24 VDC Relay LED FT1A IP66 - 20 C + 55 C 116 mm x 77 mm x 57.7 mm
IDEC PLC-styrenheter 3.8 PLC+HMI Color SourceOutput
3På lager
Min.: 1
Multipla: 1

PLC + HMI 8 Input 4 Output Panel Mount 24 VDC Transistor Serial LED FT1A IP66 - 20 C + 55 C 116 mm x 77 mm x 61.6 mm
IDEC PLC-styrenheter SmartAXIS 12I/O CPU DC power
9På lager
Min.: 1
Multipla: 1

PLC + HMI 8 Input 4 Output DIN Rail Mount 24 VDC Sink Relay Serial FT1A 0 C + 55 C 76 mm x 60 mm x 110.3 mm
Seeed Studio PLC-styrenheter EdgeBox RPi 200 - Industrial Edge Controller 2GB RAM, 8GB eMMC, WiFi
14På lager
Min.: 1
Multipla: 1

Industrial Edge Controller 2 Input 2 Output DIN Rail Mount 36 V 12 V Digital - 20 C + 60 C 124 mm x 76 mm x 35 mm
Banner Engineering PLC-styrenheter DXM1200 Controller; DX80 Performance Gateway 2.4 GHz 65 mW; M7 Processor, 16MB Memory, LCD Display, IP67; Female M12 (D-Code Ethernet); Modbus RTU Client, Modbus TCP, Ethernet IP; External Antennas
4På lager
Min.: 1
Multipla: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC-styrenheter DXM1200 Industrial Controller; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)
5På lager
Min.: 1
Multipla: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C