PLC-styrenheter

 PLC-styrenheter
Programmable Logic Controllers – PLCs are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many Programmable Logic Controller manufacturers including Arduino, IDEC, Industrial Shields, Omron, Opto 22, Phoenix Contact, Seeed Studio, Siemens & more. Please view our large selection of Programmable Logic Controllers – PLCs below.
Resultat: 4 012
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Typ Antal ingångar Antal utgångar Monteringsstil Maximal matningsspänning Minimal matningsspänning Ingångstyp Utgångstyp Gränssnittstyp Displaytyp Serie IP-klassificering Minsta drifttemperatur Maximal drifttemperatur Storlek
Banner Engineering PLC-styrenheter DXM1200 Industrial Controller; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)
5På lager
Min.: 1
Multipla: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC-styrenheter DXM1200 Industrial Controller: DX80 Performance Gateway 900 MHz; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)
4På lager
Min.: 1
Multipla: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC-styrenheter DXM1200 Industrial Controller; Multihop Radio 900 MHz; Power: 12-30 V dc; IP67; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)
3På lager
Min.: 1
Multipla: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C
Banner Engineering PLC-styrenheter DXM1200 Industrial Controller: DX80 Performance Gateway 2.4 GHz; Power: 12-30 V dc; Ethernet IP, Modbus TCP, Modbus RTU Client, Profinet; Female M12 (D-Code Ethernet)
3På lager
Min.: 1
Multipla: 1

Wireless Controller Panel Mount 30 V 12 V LCD DXM1200 IP67 - 20 C + 60 C


Arduino PLC-styrenheter 16 programmable Voltage inputs, 8 Electromechanical relays 250 VAC 6A 21På lager
54Förväntad 2026-05-18
Min.: 1
Multipla: 1

Opta Digital Expansion 16 Input 8 Output DIN Rail Mount 24 V 12 V Opta IP20 - 20 C + 60 C 70 mm x 62 mm x 70 mm


Arduino PLC-styrenheter 16 programmable Voltage inputs, 8 Solid State relays 24 VDC 2A 37På lager
Min.: 1
Multipla: 1

Opta Digital Expansion 16 Input 8 Output DIN Rail Mount 24 V 12 V Opta IP20 - 20 C + 60 C 70 mm x 62 mm x 70 mm
Siemens PLC-styrenheter LOGO 24CE. 8DI(4AI)/4DO. 400 Blocks 18På lager
Min.: 1
Multipla: 1

LOGO! 8.4
Siemens PLC-styrenheter LOGO 230RCE, 8DI/4DO 400 BLOCKS 50På lager
Min.: 1
Multipla: 1

Logic Module 8 Input 4 Output DIN Rail Mount 240 VAC/240 VDC 115 VAC/115 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Siemens PLC-styrenheter LOGO 24RCE. 8DI/4DO. 400 Blocks 25På lager
Min.: 1
Multipla: 1

LOGO! 8.4
Siemens PLC-styrenheter LOGO 12/24RCE 8DI(4AI)/4DO 400 BLOCKS 30På lager
18Förväntad 2026-07-10
Min.: 1
Multipla: 1

Logic Module 8 Input 4 Output DIN Rail Mount 28.8 VDC 10.8 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 60 mm
Siemens PLC-styrenheter LOGO 230RCEo. 8DI/4DO.400 Blocks 14På lager
Min.: 1
Multipla: 1

Logic Module 8 Input 4 Output DIN Rail Mount 240 VAC/240 VDC 115 VAC/115 VDC Digital Digital Ethernet LOGO! 8.4 - 20 C + 55 C 71.5 mm x 90 mm x 58 mm
Siemens PLC-styrenheter LOGO 12/24RCEO, LOGIC MODULE 7På lager
Min.: 1
Multipla: 1

LOGO! 8.4
Siemens PLC-styrenheter SIMATIC S7-300, DIGITAL INPUT MODULE 3På lager
Min.: 1
Multipla: 1
Digital Input Module 0 C + 60 C
Industrial Shields PLC-styrenheter M-DUINO PLC Arduino Ethernet 21 I/Os Analog/Digital PLUS 118På lager
323Förväntad 2026-05-26
Min.: 1
Multipla: 1

Ethernet PLC 13 Input 8 Output DIN Rail Mount 24 V 12 V Digital, PWM 0 C + 60 C 13 cm x 14 cm x 8 cm
Phoenix Contact PLC-styrenheter PLCNEXT TECHNOLOGY STARTERKIT 23På lager
Min.: 1
Multipla: 1
Phoenix Contact PLC-styrenheter AXC F 2152 31På lager
22Förväntad 2026-05-27
Min.: 1
Multipla: 1
IP20 - 25 C + 60 C
Phoenix Contact PLC-styrenheter AXC 1050 19På lager
Min.: 1
Multipla: 1

24 V 24 V IP20 - 25 C + 60 C
ABB PLC-styrenheter PLUTO D45 SAFETY-PLC
6På lager
Min.: 1
Multipla: 1
Programmable Controller 39 Input 6 Output DIN Rail Mount 24 VDC Analog Pluto IP40 120 mm L x 90 mm W x 84 mm H
Opto 22 PLC-styrenheter SNAP 2-Ch 0-10 amp RMS Analog Input Module
5På lager
Min.: 1
Multipla: 1

Analog RMS Input Module SNAP - 20 C + 70 C
Opto 22 PLC-styrenheter SNAP Isolated 2-Ch 0-250 V RMS AC/DC Analog Input Module
5På lager
Min.: 1
Multipla: 1

Analog RMS Input Module SNAP - 20 C + 70 C
Opto 22 PLC-styrenheter SNAP PAC R-series Programmable Automation Controller - On-the-rack - REST API - Analog, full digital, serial
18På lager
33Förväntad 2026-06-26
Min.: 1
Multipla: 1

5.2 V 5 V SNAP - 20 C + 60 C
Siemens PLC-styrenheter SIMOCODE PRO V ETHERNET PN 24VDC 1På lager
Min.: 1
Multipla: 1
Motor Management 4 Input 3 Output DIN Rail, Chassis Mount 24 VDC Digital Relay Ethernet No Display IP20 - 25 C + 60 C 111 mm x 45 mm x 124 mm
Schneider Electric PLC-styrenheter CONTROLLER M241-24IO Tr.PNP Ethernet 29På lager
Min.: 1
Multipla: 1
TM241C
MEAN WELL PLC-styrenheter 12V/24V 20A MPPT Solar Controller
6På lager
2Förväntad 2026-07-24
Min.: 1
Multipla: 1

24 V 12 V PV-ML IP32 - 35 C + 45 C 210 mm x 151 mm x 59.5 mm
MEAN WELL PLC-styrenheter 12V/24V 40A MPPT Solar Controller
2På lager
3Förväntad 2026-06-18
Min.: 1
Multipla: 1

24 V 12 V PV-ML IP32 - 35 C + 45 C 238 mm x 173 mm x 72.5 mm