Littelfuse Industrireläer

Resultat: 502
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Monteringsstil Produkt Typ Kontaktterminering Typ av reläkontakt Kontaktmärkström Spolens terminering Spoltyp Spolspänning Spolmotstånd Spolström Omkopplingsspänning IP-klassificering Serie Längd Bredd Höjd Förpackning
Littelfuse Industrireläer 3PH 190-480V/AD VOLT MONITOR 192På lager
Min.: 1
Multipla: 1

DIN Rail Mount Protection Relays Voltage Monitoring Relay Screw 1 Form C (SPDT-NO, NC) 10 A Screw Non-Latching 190 VAC to 480 VAC IP20 460-200-SP 59.69 mm 52.9 mm 88.9 mm Bulk
Littelfuse Industrireläer GROUND FAULT 9-36 VDC MONITOR 10På lager
Min.: 1
Multipla: 1

DIN Rail Mount Protection Relays Ground-Fault Monitor Screw 200 mA Screw Non-Latching 24 VDC SE-601 115 mm 55 mm 75 mm Bulk
Littelfuse Industrireläer SOL 12V 17.5OHM CONT 3STUD BAG #8 10På lager
Min.: 1
Multipla: 1

Screw Mount Solenoid Relays Continuous Bulk
Littelfuse Industrireläer EL Relay 110/240V AC/DC, 0.03-30 A, Manual 75På lager
Min.: 1
Multipla: 1

DIN Rail Industrial Relays SPST (1 Form A), SPDT (1 Form C) 5 A IP20, IP40 EL500 66.2 mm 36 mm 90 mm Bulk
Littelfuse Industrireläer CBCT 57 mm, Type A & AC Current 75På lager
Min.: 1
Multipla: 1

DIN Rail Industrial Relays SPST (1 Form A), SPDT (1 Form C) 5 A IP20, IP40 ELCT500 97.3 mm 20 mm 117 mm Bulk
Littelfuse Industrireläer GENERATOR GF RELAY- 24VDCSUPPLY 9På lager
Min.: 1
Multipla: 1
Nej
DIN Rail Mount Protection Relays Ground-Fault Relay Screw 2 Form C (DPDT-NO, NC) Screw Non-Latching 24 VDC PGR-4300 115 mm 55 mm 75 mm Bulk
Littelfuse 24402-BX
Littelfuse Industrireläer SOL 24V 71OHM CONT 6STUD #8 8På lager
Min.: 1
Multipla: 1

Screw Mount Solenoid Relays Continuous Bulk
Littelfuse Industrireläer 380-480VAC 40mA 5W PANEL MOUNT 2-18AWG 15På lager
Min.: 1
Multipla: 1

Panel Mount Protection Relays Pump Monitor, Single-Phase Screw 1 Form A (SPST-NO) 10 A Screw Non-Latching 230 VAC 111P/233P 73.99 mm 133.35 mm 73.66 mm Bulk
Littelfuse Industrireläer 190-240V 50/60Hz HV 1SP SPDT V MON RELAY 5På lager
Min.: 1
Multipla: 1

Panel Mount Protection Relays Voltage/Phase Monitor, 3-Phase Screw 1 Form C (SPDT-NO, NC) 10 A 190 VAC to 240 VAC 355 74.93 mm 133.86 mm 74.42 mm Bulk
Littelfuse Industrireläer ALARM CONTR/BAT CHG W/ SD12-PC SOCKET 2På lager
Min.: 1
Multipla: 1

Panel Mount Protection Relays 3-Phase Monitoring Relay Screw 1 Form C (SPDT-NO, NC) 10 A Screw Non-Latching 200 VAC to 480 VAC IP20 777 128.27 mm 97.79 mm 77.47 mm Bulk
Littelfuse Industrireläer 75-275V No comm Earth Leakage Relay 6På lager
Min.: 1
Multipla: 1

Panel Mount Protection Relays Sensitive Earth-Leakage Relay Plug Pin 5 A Plug Pin Non-Latching 240 VAC, 240 VDC EL731 129 mm 96 mm 48 mm Bulk
Littelfuse Industrireläer 3PHASELINEMONITOR 12På lager
Min.: 1
Multipla: 1

Socket Protection Relays Voltage Monitoring Relay Plug Pin 1 Form C (SPDT-NO, NC) 10 A Plug Pin Non-Latching 480 VAC IP20 PLM 45.2 mm 60.7 mm 81.3 mm Bulk
Littelfuse Industrireläer 3-PHASE ASE PWR MON/200-480V 3På lager
Min.: 1
Multipla: 1

Panel Mount Protection Relays 3-Phase Monitoring Relay Screw 1 Form C (SPDT-NO, NC) 10 A Screw Non-Latching 200 VAC to 480 VAC IP20 777-KW-HP-P2 128.27 mm 97.79 mm 77.47 mm Bulk
Littelfuse Industrireläer 190-480VAC 50/60Hz 6W 3PH V MON RELAY 11På lager
Min.: 1
Multipla: 1

DIN Rail Mount Protection Relays Voltage Monitoring Relay Plug Pin 1 Form C (SPDT-NO, NC) 10 A Plug Pin Non-Latching 190 VAC to 480 VAC 201A-AU 104.78 mm 60.33 mm 44.45 mm Bulk
Cole Hersee Industrireläer 120A MAKE-65A BREAK INTRMNT DUTY 24-36V 85På lager
Min.: 1
Multipla: 1

Solenoid Relays 24 Bulk
Cole Hersee Industrireläer 65A, 12Vdc CONT DUTY 75På lager
Min.: 1
Multipla: 1

Solenoid Relays Continuous 24 64 mm Bulk
Cole Hersee Industrireläer 750A MAKE-100A BREAK INTRMNT DUTY 12-24V 75På lager
Min.: 1
Multipla: 1

Solenoid Relays 24 Bulk
Cole Hersee Industrireläer SOL 12V CONTINUOUS 55På lager
Min.: 1
Multipla: 1

Solenoid Relays Continuous Bulk
Cole Hersee Industrireläer SOL 12V 7.7 OHM CONT 42På lager
Min.: 1
Multipla: 1
Solenoid Relays Continuous Bulk
Cole Hersee Industrireläer SOL 12V CONT 53På lager
Min.: 1
Multipla: 1
Solenoid Relays Intermittent Bulk
Cole Hersee Industrireläer SOL 12V 17.5 OHM CONT HN12 18På lager
Min.: 1
Multipla: 1

Solenoid Relays Continuous 24 64 mm Bulk
Littelfuse Industrireläer CBCT 120 mm, Type A & AC Current 7På lager
Min.: 1
Multipla: 1

DIN Rail Industrial Relays SPST (1 Form A), SPDT (1 Form C) 5 A IP20, IP40 ELCT500 153 mm 20 mm 179 mm Bulk
Littelfuse Industrireläer CBCT 210 mm, Type A & AC Current 4På lager
Min.: 1
Multipla: 1

DIN Rail Industrial Relays SPST (1 Form A), SPDT (1 Form C) 5 A IP20, IP40 ELCT500 250 mm 20 mm 282 mm Bulk
Littelfuse Industrireläer CBCT 38 mm, Type A & AC Current 75På lager
Min.: 1
Multipla: 1

DIN Rail Industrial Relays SPST (1 Form A), SPDT (1 Form C) 5 A IP20, IP40 ELCT500 71 mm 20 mm 91 mm Bulk
Littelfuse Industrireläer CBCT 70 mm, Type A & AC Current 25På lager
Min.: 1
Multipla: 1

DIN Rail Industrial Relays SPST (1 Form A), SPDT (1 Form C) 5 A IP20, IP40 ELCT500 109 mm 20 mm 113 mm Bulk