WiFi-moduler - 802.11

 WiFi-moduler - 802.11
WiFi Modules (802.11) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many WiFi (802.11) module manufacturers including Advantech, Doodle Labs, Espressif, Microchip, Phoenix Contact, Silex Technology, Silicon Labs, u-blox & more. Please view our large selection of WiFi modules below.
Resultat: 441
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Protokoll stöds Frekvens Datahastighet Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Utgångseffekt Strömförbrukningsöverföring Strömförbrukningsmottagning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology WiFi-moduler - 802.11 87-pad Wi-Fi SoC module, 2MB Flash, u.FL connector 173På lager
Min.: 1
Multipla: 1

802.11 b/g/n 50 MHz to 200 MHz 54 Mb/s I2C, SPI, UART 2.97 V 3.63 V - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 28-pad Wi-Fi Link Controller module, PCB ant 111På lager
Min.: 1
Multipla: 1

802.11 b/g/n 20 MHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 28-pad Wi-Fi Link Controller module, u.FL ant 99På lager
Min.: 1
Multipla: 1

802.11 b/g/n 20 MHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 Wi-Fi Network Controller SoC, 802.11 b/g/n 382På lager
Min.: 1
Multipla: 1
2.5 GHz SPI 3 V 3.6 V 20 dBm 289 mA 94 mA - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 28-pad Wi-Fi network controller module, PCB ant 106På lager
Min.: 1
Multipla: 1

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 28-pad Wi-Fi network controller module, U.FL ant 99På lager
Min.: 1
Multipla: 1

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
M5Stack WiFi-moduler - 802.11 A lightweight version of the third-generation CoreS3 59På lager
210Förväntad 2026-07-01
Min.: 1
Multipla: 1

802.11 b/g/n 2.4 GHz I2C 0 C + 40 C
Espressif Systems WiFi-moduler - 802.11 SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, PCB antenna 2 900På lager
Min.: 1
Multipla: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Olimex Ltd. WiFi-moduler - 802.11 WiFi RTL8188 2.4Ghz USB dongle with external antenna 323På lager
Min.: 1
Multipla: 1

2.4 GHz 150 Mb/s USB Bulk
Advantech WiFi-moduler - 802.11 OEM,DUALBAND WIFI,BRIDGE 802.11ABGN 2.4, 5På lager
Min.: 1
Multipla: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 150 Mb/s Ethernet 5 V 5 V 13 dBm, 15 dBm - 20 C + 85 C
Advantech WiFi-moduler - 802.11 Wi-Fi Dual Band Access Point Embedded Mo 64På lager
Min.: 1
Multipla: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s UART 17 dBm - 30 C + 85 C
Espressif Systems WiFi-moduler - 802.11 SMD module, ESP32-S2FN4R2 ECO1 with 4 MB flash, 2 MB PSRAM , PCB antenna 1 645På lager
Min.: 1
Multipla: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V
u-blox WiFi-moduler - 802.11 ESP32, 802.11bgn, metal antenna, u-connectXpress 696På lager
Min.: 1
Multipla: 1
: 500

NINA-W13 802.11 b/g/n 2.4 GHz 54 Mb/s GPIO, SPI, UART 3 V 3.6 V 15 dBm, 18 dBm 110 mA, 120 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape
Advantech WiFi-moduler - 802.11 LoRaWAN 3-Axis Wireless Condition Monitoring Starter Kit for Predictive Maintenance
7På lager
Min.: 1
Multipla: 1

Doodle Labs WiFi-moduler - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 2x2 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp 54På lager
Min.: 1
Multipla: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 54 Mb/s mPCIe 3.3 V 3.3 V 25 dBm, 27 dBm - 40 C + 85 C
Microchip Technology WiFi-moduler - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.2, T&R 805På lager
Min.: 1
Multipla: 1
: 500

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Reel, Cut Tape
u-blox WiFi-moduler - 802.11 88W8801, 802.11bgn, 1 antenna pin 2 619På lager
Min.: 1
Multipla: 1
: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, USB 2.0 3 V 3.6 V 19 dBm 335 mA 73 mA - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments WiFi-moduler - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBT A A 595-3200MODR1M2AMOBT 800På lager
Min.: 1
Multipla: 1
: 750

CC3200MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 229 mA 59 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology WiFi-moduler - 802.11 54-pad Wi-Fi SoC module, 2MB Flash, 640KB RAM, u.FL ant 161På lager
Min.: 1
Multipla: 1

802.11 b/g/n 2.4 GHz 22 Mb/s, 28 Mb/s CAN 2.0 A/B, CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG 3 V 3.6 V 20.5 dBm 287 mA 88 mA - 20 C + 85 C Tray
Doodle Labs WiFi-moduler - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp 273På lager
Min.: 1
Multipla: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 56 Mb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C
ProSoft Technology WiFi-moduler - 802.11 802.11abgn Fast Indust Hotspot
1På lager
Min.: 1
Multipla: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C
ProSoft Technology WiFi-moduler - 802.11 802.11abgn Weatherproof IP67
2På lager
Min.: 1
Multipla: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C
Microchip Technology WiFi-moduler - 802.11 ULP WiFi 802.11 Module w RF Pad 107På lager
Min.: 1
Multipla: 1

RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3.3 V 3.3 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray


Microchip Technology WiFi-moduler - 802.11 54-pad Wi-Fi SoC module, 1MB Flash, 320KB RAM, u.FL ant 250På lager
Min.: 1
Multipla: 1

802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s CAN, CAN FD, Ethernet, I2C, SPI, SQI, UART, USB 2.0 OTG 3 V 3.6 V 18.5 dBm, 21.5 dBm 222 mA, 279 mA 73 mA, 88 mA - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp 164På lager
Min.: 1
Multipla: 1

RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 4 V 3.7 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray