Tray WiFi-moduler - 802.11

Resultat: 72
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Protokoll stöds Frekvens Datahastighet Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Utgångseffekt Strömförbrukningsöverföring Strömförbrukningsmottagning Minsta drifttemperatur Maximal drifttemperatur Kvalificering Förpackning
Microchip Technology WiFi-moduler - 802.11 SmartConnect ATWINC1500B-MU-T Mod 1 652På lager
Min.: 1
Multipla: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Silicon Labs WiFi-moduler - 802.11 Certified Wi-Fi module with built-in antenna 6 315På lager
Min.: 1
Multipla: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 145 mA 42.3 mA - 40 C + 105 C Tray
Microchip Technology WiFi-moduler - 802.11 WiFly GSX 802.11b/g Mod Commercial Temp 63På lager
Min.: 1
Multipla: 1

RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 18 dBm 210 mA 40 mA 0 C + 70 C Tray
Microchip Technology WiFi-moduler - 802.11 SMARTCONNECT ATWINC1500B-MU-T Mod 969På lager
Min.: 1
Multipla: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Silicon Labs WiFi-moduler - 802.11 Certified Wi-Fi module with built-in antenna and secure link capability 1 403På lager
Min.: 1
Multipla: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Tray
Microchip Technology WiFi-moduler - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.5.4 475På lager
Min.: 1
Multipla: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.4.4 109På lager
144Förväntad 2026-07-09
Min.: 1
Multipla: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 SmartConnect ATWINC1500B-MU-T Module with MCU ATSAMD21 61På lager
Min.: 1
Multipla: 1

ATSAMW25 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s SPI, UART 3 V 4.2 V 17 dBm 70 mA - 40 C + 85 C Tray
Murata Electronics WiFi-moduler - 802.11 Type ABR Shielded Small Wi-Fi 11b/g/n + MCU Module
2 119På lager
Min.: 1
Multipla: 1

ABR 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s GPIO, JTAG, UART 3 V 3.6 V 15 dBm, 17 dBm 282 mA, 285 mA, 303 mA 83 mA - 30 C + 85 C AWS Tray
Inventek WiFi-moduler - 802.11 WiFi 2.4 GHz Module with U.FL Connector. 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/IC/CE 335På lager
Min.: 1
Multipla: 1

ISM43903 802.11 b/g/n 2.4 GHz 72.2 Mb/s UART 3 V 4.8 V 17 dBm - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 802.11 Wi-Fi Module w/RF Pad for ext Ant 37På lager
Min.: 1
Multipla: 1

RN1723 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 SmartConnect ATWINC1500B-MU-T Mod 126På lager
Min.: 1
Multipla: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 Wi-Fi Network Controller SoC V, 802.11 b/g/n 416På lager
Min.: 1
Multipla: 1

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Tray
Microchip Technology WiFi-moduler - 802.11 Wi-Fi Link Controller SoC, 802.11 b/g/n 416På lager
Min.: 1
Multipla: 1
802.11 b/g/n 2.4 GHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 Wi-Fi Link Controller SoC V, 802.11 b/g/n 416På lager
Min.: 1
Multipla: 1

2.4 GHz 3 V 3.6 V 94 mA 288 mA - 40 C + 105 C Tray
Microchip Technology WiFi-moduler - 802.11 28-pad Wi-Fi RN module, U.FL ant 94På lager
216Förväntad 2026-07-24
Min.: 1
Multipla: 1

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 Wi-Fi Network Controller SoC, 802.11 b/g/n 382På lager
Min.: 1
Multipla: 1
2.5 GHz SPI 3 V 3.6 V 20 dBm 289 mA 94 mA - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 28-pad Wi-Fi network controller module, PCB ant 106På lager
Min.: 1
Multipla: 1

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 28-pad Wi-Fi network controller module, U.FL ant 99På lager
Min.: 1
Multipla: 1

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 87-pad Wi-Fi SoC module, 2MB Flash, u.FL connector 173På lager
Min.: 1
Multipla: 1

802.11 b/g/n 50 MHz to 200 MHz 54 Mb/s I2C, SPI, UART 2.97 V 3.63 V - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 28-pad Wi-Fi Link Controller module, PCB ant 111På lager
Min.: 1
Multipla: 1

802.11 b/g/n 20 MHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 28-pad Wi-Fi Link Controller module, u.FL ant 99På lager
Min.: 1
Multipla: 1

802.11 b/g/n 20 MHz SPI 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 54-pad Wi-Fi SoC module, 2MB Flash, 640KB RAM, u.FL ant 158På lager
Min.: 1
Multipla: 1

802.11 b/g/n 2.4 GHz 22 Mb/s, 28 Mb/s CAN 2.0 A/B, CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG 3 V 3.6 V 20.5 dBm 287 mA 88 mA - 20 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module 223På lager
720Förväntad 2026-07-24
Min.: 1
Multipla: 1

WILC1000 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Tray
Microchip Technology WiFi-moduler - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module uFL 880På lager
Min.: 1
Multipla: 1

ATWILC1000 802.11 b/g/n 2.4 GHz 13 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Tray