AST50147-01

Astrocast
981-AST50147-01
AST50147-01

Tillverk:

Beskrivning:
RF-moduler Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 83

Lager:
83 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
780,33 kr 780,33 kr
727,47 kr 7.274,70 kr
674,93 kr 16.873,25 kr
632,96 kr 63.296,00 kr
250 Beräkning

Produktattribut Attributvärde Välj attribut
Astrocast
Produktkategori: RF-moduler
RoHS-direktivet:  
Astronode
Satellite Communication Modules
1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz
15 dBm
UART
3.14 V
3.47 V
76 mA
48 mA
- 20 C
+ 70 C
Integrated
35 mm x 31 mm
Märke: Astrocast
Fuktkänsliga: Yes
Produkttyp: RF Modules
Fabriksförpackningskvantitet: 1
Underkategori: Wireless & RF Modules
Handelsnamn: Astronode S
Enhetens vikt: 5,700 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8517620090
USHTS:
8517620090
ECCN:
5A992.C

Astronode S Satellite Communication Module

Astrocast Astronode S Satellite Communication Module connects IoT devices to Astrocast satellite network and enables the monitoring and control of devices with bidirectional satellite communication. This module is based on an ARM® Cortex®-M33 and a proprietary ASIC for the radio and handles bidirectional communication on L-band with Astrocast satellite constellation. The interface of Astronode S module consists of low-power UART and digital IO lines and exhibits a very low peak power consumption. This enables ultra-low power mode for up to 10 years of a lifetime from a single battery. The module features an SMT castellated pads form factor for trouble-free integration and soldering onto a PCB. Typical applications include IoT, container tracking, fishing buoys, asset monitoring, precision farming, weather data, and system health monitoring.