RF-moduler

 RF-moduler
RF Modules are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many RF module manufacturers including Analog Devices, Digilent, KrakenRF, Lime, Qorvo, Texas Instruments & more. Please view our large selection of RF modules below.
Resultat: 409
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Produkt Frekvens Utgångseffekt Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Strömförbrukningsöverföring Strömförbrukningsmottagning Minsta drifttemperatur Maximal drifttemperatur Typ av antenn Mått Förpackning
Digi RF-moduler XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna connector, Throughhole
152På lager
Min.: 1
Multipla: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C U.FL 2.761 cm x 2.438 cm Tray
Digi RF-moduler Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, MMT, North America
259På lager
Min.: 1
Multipla: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 0.76 in x 0.534 in x 0.095 in Tray
Digi RF-moduler XBee XR 920, 920 MHz, DigiMesh, SMA Antenna connector, Throughhole
189På lager
Min.: 1
Multipla: 1

RF Transceivers 920.5 MHz to 928.1 MHz 13 dBm 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C SMA 2.761 cm x 2.438 cm Tray
M5Stack RF-moduler M5stack CC1101 Module (855-925MHz) 18På lager
Min.: 1
Multipla: 1

RF Transceivers 855 MHz to 925 MHz 10 dBm SPI Rubber Antenna
MicroPhase RF-moduler AntSDR E200 with an AD9361 chip, 32 GB SD card, and metal enclosure. (Antennas not included) 28På lager
Min.: 1
Multipla: 1

AntSDR Software Defined Radios - SDRs 70 MHz to 6 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each

Lime Microsystems RF-moduler LimeSDR Mini 2.0 623På lager
Min.: 1
Multipla: 1

Radio Modules 10 MHz to 3.5 GHz USB
M5Stack RF-moduler LoRaWAN Unit AS923 (STM32WLE5) w/ Antenna
16På lager
Min.: 1
Multipla: 1

RF Wireless UART 0 C + 40 C SMA 71.4 mm x 24 mm x 8 mm
MicroPhase RF-moduler AntSDR E200 with an AD9363 chip, 32 GB SD card, and metal enclosure. (Antennas not included) 8På lager
Min.: 1
Multipla: 1

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
Digi RF-moduler XBee XR 920, 920 MHz, DigiMesh, U.FL Antenna, MMT, Japan
44På lager
Min.: 1
Multipla: 1

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C Dipole Antenna 13 mm x 19 mm x 2 mm
Astrocast RF-moduler Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network 83På lager
Min.: 1
Multipla: 1

Astronode Satellite Communication Modules 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 15 dBm UART 3.14 V 3.47 V 76 mA 48 mA - 20 C + 70 C Integrated 35 mm x 31 mm

Qorvo RF-moduler DWM1001C UWB XCVR Module (FCC comp) 6 544På lager
Min.: 1
Multipla: 1
Max.: 500
: 500

DWM1001 6.7392 GHz I2C, SPI, UART 2.8 V 3.6 V 13 mA - 40 C + 85 C 19.1 mm x 26.2 mm x 2.6 mm Reel, Cut Tape
Analog Devices RF-moduler WBand Driver amp Module, 0.01 - 20 GHz 6På lager
Min.: 1
Multipla: 1

HMC-C004G RF Amplifiers 10 MHz to 20 GHz 24 dBm 12 V 12 V - 55 C + 85 C Bulk
Digilent RF-moduler Software Defined Radio - B205mini-i Product Kit 129På lager
Min.: 1
Multipla: 1

USRP B205 Development Boards 70 MHz to 6 GHz USB 0 C + 45 C 83.3 mm x 50.8 mm x 8.4 mm
Siemens RF-moduler SCALANCE WAM766-1 EEC (USA-VARIANTE) 1På lager
Min.: 1
Multipla: 1

WUM766-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet, M12 24 V 48 V - 30 C + 75 C N Connector 150 mm x 179.5 mm x 45 mm
Fairview Microwave RF-moduler Calibrated Noise Source Module With a Noise Output ENR of 15 dB, and a Voltage of +28 VDC, Operating From 0.01 MHz to 2 GHz With SMA 1På lager
Min.: 1
Multipla: 1
10 kHz to 2 GHz 28 VDC Bag
DeepSea Developments RF-moduler A Board with 4SDR modules , USB Type--A, Type-C connectors, and 4 SMA antenna connectors. 4På lager
Min.: 1
Multipla: 1

DeepRad Radio Modules 24 MHz to 1.7 GHz USB SMA Bulk
Mini-Circuits RF-moduler Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 500 MHz, 50Ohm
8Förväntad 2026-11-05
Min.: 1
Multipla: 1

ZHL RF Amplifiers 20 MHz to 500 MHz 100 W 24 V 24 V - 25 C + 65 C 250.19 mm x 185.42 mm x 28.58 mm Tray
Mini-Circuits RF-moduler DEMODULATOR / SURF MT RoHS 6På lager
Min.: 1
Multipla: 1
: 50

JCIQ 50 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Digilent RF-moduler Software Defined Radio - Ettus USRP B206mini-i with enclosure 11På lager
16På beställningen
Min.: 1
Multipla: 1

0 C + 45 C Bulk
Qorvo RF-moduler 5.7 - 7.0 GHz 100 W GaN PA Module
10På lager
Min.: 1
Multipla: 1

QPM1017 - 40 C + 85 C Waffle
Siemens 6GK57631AL003AB0
Siemens RF-moduler SCALANCE WUM763-1 (US) 1På lager
Min.: 1
Multipla: 1
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet 24 V 24 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm
Analog Devices RF-moduler SP4T NON-REFLECT SWITCH MODULE DC-20 GHz 1På lager
Min.: 1
Multipla: 1

HMC-C071G RF Switches 20 GHz 5 V 5 V - 55 C + 85 C Bulk
Altech RF-moduler Wireless PB receiver 4På lager
Min.: 1
Multipla: 1
RF Receivers 863 MHz to 873 MHz 15 VDC 30 VDC - 10 C + 60 C 24 mm x 75 mm x 110 mm
Siemens RF-moduler SCALANCE W721-1 RJ45
1På lager
Min.: 1
Multipla: 1

W720 RF Modules 2.4 GHz, 5 GHz 3.6 W Ethernet 19.2 V 28.8 V 0 C + 55 C RP-SMA 50 mm x 114 mm x 74 mm
Banner Engineering RF-moduler R70 Wireless MultiHop Segment 2.4 GHz; Environmental Rating: IP65; Black Housing 3På lager
Min.: 1
Multipla: 1
2.4 GHz