Mobiltelefonimoduler

Resultat: 713
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Frekvens Utgångseffekt Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Strömförbrukningsöverföring Strömförbrukningsmottagning Minsta drifttemperatur Maximal drifttemperatur Antennkontakttyp Mått Protokoll - Mobilnät, Nbiot, LTE Förpackning
M5Stack Mobiltelefonimoduler The international version of the dual-mode wireless communication module. 160På lager
Min.: 1
Multipla: 1

COMMU UNIT UART SMA 72 mm x 24 mm x 8 mm Cat-M, NBIoT
Digi Mobiltelefonimoduler Digi 360 Cellular Solution Package for Digi EX12 (1 year) - LTE, Cat 4, US/CAN, RS-232, 1 Serial Port, Dual Ethernet. Includes: PSU, PoE injector, mounting accessories, ethernet cables, and antennas.
10På lager
10Förväntad 2026-09-08
Min.: 1
Multipla: 1

EX12 Ethernet, Serial 18 V 18 V 0 C + 40 C 127 mm x 127 mm x 25 mm LTE
Telit Cinterion 3990252262
Telit Cinterion Mobiltelefonimoduler LE910R1-EU INTERFACE TLB
5På lager
Min.: 1
Multipla: 1
Telit Cinterion 3990252368
Telit Cinterion Mobiltelefonimoduler LE910R1-EAG INTERFACE TLB
5På lager
Min.: 1
Multipla: 1
Telit Cinterion 3990252369
Telit Cinterion Mobiltelefonimoduler LE910R1-EA INTERFACE TLB
5På lager
Min.: 1
Multipla: 1
Murata Electronics Mobiltelefonimoduler Type 1SC supports NTN
1 993På lager
Min.: 1
Multipla: 1
: 1 000

1SC 699 MHz to 960 MHz, 1.71 GHz to 2.17 GHz 23 dBm UART 2.2 V 4.35 V 400 mA 90 mA - 40 C + 85 C 11.4 mm x 11.1 mm x 1.4 mm Reel, Cut Tape

Particle Mobiltelefonimoduler Tracker One LTE CAT1/3G/2G (Europe) 15På lager
Min.: 1
Multipla: 1

GPIO, UART 4.5 V 30 V RF Antenna 146 mm x 88 mm x 33 mm 2G/3G, LTE
Seeed Studio Mobiltelefonimoduler SIM7600G-H4GforJetsonNano 39På lager
Min.: 1
Multipla: 1
USB 3.3 V 5 V - 30 C + 80 C
Sierra Wireless Mobiltelefonimoduler Industrial-grade IoT Module Optimized 4G LTE 150 Mbps LTE bands in Japan
94På lager
Min.: 1
Multipla: 1
Max.: 94

MC Series USB - 40 C + 85 C 51 mm x 30 mm x 3.6 mm 3G, 4G Tray
Sierra Wireless Mobiltelefonimoduler Optimized Cat-1 LTE connectivity for the Americas
83På lager
Min.: 1
Multipla: 1
: 500

RC Series GPIO, I2C, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 4G Reel, Cut Tape
Sierra Wireless Mobiltelefonimoduler Industrial grade IoT Module Optimized 4G LTE 150 Mbps LTE bands North America
88På lager
Min.: 1
Multipla: 1
Max.: 88

EM Series USB - 30 C + 85 C 42 mm x 30 mm x 2.3 mm 3G, 4G Tray
Nordic Semiconductor Mobiltelefonimoduler Low Power SIP for cellular IOT LTE-M only 112På lager
600På beställningen
Min.: 1
Multipla: 1
: 100

nRF9160 23 dBm I2C, I2S, SPI, UART 3.8 V 3.8 V 365 mA - 40 C + 85 C 16 mm x 10 mm LTE Reel, Cut Tape
Wurth Elektronik Mobiltelefonimoduler WIRL-CLTI Adrastea-I LTE module 41På lager
50Förväntad 2026-08-10
Min.: 1
Multipla: 1
: 50

WIRL-CLTI 1.4 MHz 23 dBm ADC, I2C, SPI, UART, USB 2.3 V 4.3 V 454.2 mA - 40 C + 85 C RF Pad 14.6 mm x 13.4 mm x 1.85 mm NBIoT, LTE Cat-M Reel, Cut Tape, MouseReel
Soracom Mobiltelefonimoduler Soracom Onyx LTE USB Modem with SIM slot (no SIM included) 170På lager
Min.: 1
Multipla: 1

USB 2.0 4.2 V 6 V - 20 C + 60 C Built-in 95 mm x 36 mm x 13 mm LTE Cat 4 Box
Seeed Studio Mobiltelefonimoduler Quectel EM06-E LTE Cat 6 M.2 Module - ODYSSEY X86J4105 Compatible 10På lager
50Förväntad 2026-09-08
Min.: 1
Multipla: 1
I2C, PCM, USB 3.135 V 4.4 V 22 mA 22 mA - 40 C + 85 C 42 mm x 30 mm x 2.3 mm HSPA+, LTE, UMTS, WCDMA
Quectel Mobiltelefonimoduler Cat 12, M.2 format 99På lager
Min.: 1
Multipla: 1
: 100

I2C, USB 3.135 V 4.4 V - 30 C + 70 C 30 mm x 42 mm x 2.3 mm Reel, Cut Tape
Sierra Wireless Mobiltelefonimoduler Secure LTE Cat-4 connectivity for 4G networks with 3G and 2G fallback in EMEA
2På lager
Min.: 1
Multipla: 1
: 500

WP Series 900 MHz, 1.8 GHz GPIO, I2C, SDIO, SPI, UART, USB - 40 C + 85 C 22 mm x 23 mm x 2.5 mm 2G, 3G, 4G Reel, Cut Tape
Quectel Mobiltelefonimoduler LTE Cat 1 + 2G, 8M, w/o GNSS, w/ B28 79På lager
250Förväntad 2026-08-10
Min.: 1
Multipla: 1
: 250

ADC, GPIO, UART, USB 2.0 3.4 V 4.5 V - 35 C + 75 C Built-in 23.6 mm x 19.9 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape

Quectel Mobiltelefonimoduler Cat NB2 only, Super Low Power Consumption, Global Certification 383På lager
2 000Förväntad 2026-09-08
Min.: 1
Multipla: 1
: 1 000

23 dBm ADC, I2C, PWM, SPI, UART 2.2 V 4.3 V 330 mA 17.7 mm x 15.8 mm x 2 mm LTE Cat NB2 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat M1/Cat NB2, Super Compact Size, Power Class 5 + GNSS (w/o WWAN concurrency) 224På lager
500Förväntad 2026-09-28
Min.: 1
Multipla: 1
: 500

21 dBm I2C, GPIO, PCM, UART, USB 2.6 V 4.8 V 228 mA - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1, LTE Cat NB2 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat M1/Cat NB2, mPCIe form factor
133På lager
Min.: 1
Multipla: 1
: 100

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat M1/Cat NB2, mPCIe form factor
114På lager
Min.: 1
Multipla: 1

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V 479 mA - 40 C + 80 C 51 mm x 30 mm x 4.9 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Tray
Quectel Mobiltelefonimoduler Cat 1, 4Gbit ROM+2Gbit RAM, Japan only
93På lager
Min.: 1
Multipla: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobiltelefonimoduler Cat NB Only, Cost Efficient, Standard Voltage (3.2-4.2V) 57På lager
Min.: 1
Multipla: 1
: 1 000

Reel, Cut Tape
Quectel Mobiltelefonimoduler Embedded, 0-6000, Cable assembly, 300, -, SMA-female to IPEX ? 1På lager
Min.: 1
Multipla: 1

21 dBm I2C, GPIO, PCM, UART, USB 2.6 V 4.8 V 228 mA - 35 C + 75 C 14.9 mm x 12.9 mm x 1.7 mm LTE Cat-M1, LTE Cat NB2