Mobiltelefonimoduler

Resultat: 144
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Frekvens Utgångseffekt Gränssnittstyp Minimal matningsspänning Maximal matningsspänning Strömförbrukningsöverföring Strömförbrukningsmottagning Minsta drifttemperatur Maximal drifttemperatur Antennkontakttyp Mått Protokoll - Mobilnät, Nbiot, LTE Förpackning
Telit Cinterion Mobiltelefonimoduler 60På lager
Min.: 1
Multipla: 1

USB 3.1 V 3.5 V - 40 C + 85 C 42 mm x 30 mm x 2.3 mm Tray
Telit Cinterion Mobiltelefonimoduler FN990A28 M.2 - 45.00.105 68På lager
Min.: 1
Multipla: 1
120 MHz USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Telit Cinterion Mobiltelefonimoduler LN920A12-WW M.2 HW1.1 40.00.002 339På lager
Min.: 1
Multipla: 1
60 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Mobiltelefonimoduler ME310G1-WW AT&T/VzW/TLS 37.00.217 HW1.0 635På lager
392Förväntad 2026-06-17
Min.: 1
Multipla: 1
33 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 15 mm x 18 mm x 2.6 mm Cellular, NBIoT, LTE Tray
Telit Cinterion Mobiltelefonimoduler FN990A40 M.2 - 45.00.015 35På lager
Min.: 1
Multipla: 1
200 MHz - 29 dBm PCIe, USB - 40 C + 85 C RF 30 mm x 52 mm x 2.25 mm LTE, 4G Tray
Astrocast Mobiltelefonimoduler Industrial satellite communication device, ready to install and connect to the Astrocast network 150På lager
Min.: 1
Multipla: 1

Astronode 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 20 dBm RS-232, UART 3.14 V, 4.5 V 3.47 V, 5.5 V 76 mA 48 mA - 20 C + 70 C 70 mm x 65 mm Bulk
Analog Devices / Maxim Integrated Mobiltelefonimoduler 225MHz to 3800MHz RF Power Amplifier Lin 289På lager
Min.: 1
Multipla: 1

SC1905 698 MHz to 3.8 GHz SPI 1.75 V, 3.1 V 1.95 V, 3.5 V - 40 C + 105 C 9 mm x 9 mm Tray
Sierra Wireless Mobiltelefonimoduler Industrial-grade IoT Module Optimized 4G LTE 150 Mbps LTE bands North America
30På lager
Min.: 1
Multipla: 1
Max.: 30

MC Series USB - 40 C + 85 C 51 mm x 30 mm x 3.6 mm 3G, 4G Tray
Telit Cinterion Mobiltelefonimoduler 170På lager
180Förväntad 2026-08-10
Min.: 1
Multipla: 1

I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm NBIoT, LTE Tray
Telit Cinterion Mobiltelefonimoduler 1På lager
30Förväntad 2026-06-16
Min.: 1
Multipla: 1

23 dBm, 26 dBm, 29 dBm USB - 40 C + 85 C 52 mm x 30 mm x 2.25 mm Tray
Telit Cinterion Mobiltelefonimoduler 48På lager
180Förväntad 2026-06-09
Min.: 1
Multipla: 1

I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm NBIoT, LTE Tray
Telit Cinterion Mobiltelefonimoduler CMB100C0-Certified Module Board-CATM1 409På lager
Min.: 1
Multipla: 1
200 mW UART, USB 1.8 VDC 5.5 VDC - 40 C + 85 C 36 mm x 30 mm x 5.5 mm LTE, 2G/3G/5G Tray
Telit Cinterion Mobiltelefonimoduler LE910C1-WWXD SKU AT&T/Vz/Glob 25.30.408 471På lager
Min.: 1
Multipla: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 4G, 3G, 2G Tray
Quectel Mobiltelefonimoduler CAT 1
62På lager
Min.: 1
Multipla: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 32 mA 32 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Quectel Mobiltelefonimoduler CAT 1
95På lager
Min.: 1
Multipla: 1

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 34 mA 34 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Tray
Telit Cinterion Mobiltelefonimoduler LE910C1-SAXD MODULE 25.30.326
180På lager
Min.: 1
Multipla: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Tray
Telit Cinterion Mobiltelefonimoduler LE910C1-WWX SKU ATT/Vz/Glo 25.30.108 56På lager
540Förväntad 2026-11-06
Min.: 1
Multipla: 1
23 dBm UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobiltelefonimoduler LN920A6-WW M.2 HW1.1 40.00.002 33På lager
90Förväntad 2026-06-26
Min.: 1
Multipla: 1
40 MHz USB 3.1 V 3.6 V - 40 C + 85 C 30 mm x 42 mm x 2.4 mm LTE Tray
Telit Cinterion Mobiltelefonimoduler ME910G1-W3 MODULE AT&T/VzW 37.00.016 170På lager
Min.: 1
Multipla: 1
23 dBm I2C, SPI, UART, USB 2.6 V 4.5 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.4 mm LTE, 2G/3G/4G Tray
Telit Cinterion Mobiltelefonimoduler mPLS83-W A 47På lager
Min.: 1
Multipla: 1
UART, USB 3 V 4.5 V - 40 C + 85 C U.FL 50.95 mm x 30 mm x 4.7 mm Cellular, LTE Tray
Sierra Wireless Mobiltelefonimoduler LTE Advanced Pro Cat-12 Module Reliable 4G LTE global 3G fallback 110På lager
Min.: 1
Multipla: 1
Max.: 100

EM Series USB - 30 C + 85 C 42 mm x 30 mm x 2.3 mm 3G, 4G Tray
Telit Cinterion Mobiltelefonimoduler LE910C4-CN MODULE 25.21.633
809På lager
Min.: 1
Multipla: 1
LE910Cx 200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Sierra Wireless Mobiltelefonimoduler LTE-Advanced Pro Module for Public Safety Solutions AT&T for FirstNet
100På lager
Min.: 1
Multipla: 1
Max.: 100

EM Series USB - 30 C + 85 C 42 mm x 30 mm x 2.3 mm 3G, 4G Tray
Telit Cinterion Mobiltelefonimoduler LE910C4-WWX miniPCIe 25.30.503 6På lager
500Förväntad 2026-08-07
Min.: 1
Multipla: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Arduino Mobiltelefonimoduler Arduino 4G Module GLOBAL 47På lager
Min.: 1
Multipla: 1

TPX PCIe 3 V 3.6 V - 40 C + 85 C Bulk