Bluetooth-moduler - 802.15.1

 Bluetooth-moduler - 802.15.1
Bluetooth Modules are in stock with same-day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many bluetooth module manufacturers including Ezurio, Fanstel, Infineon, Insight SIP, Microchip, Silicon Labs, u-blox & more.
More...

Please view our large selection of Bluetooth Modules below.
Resultat: 732
Välj Bild Artikelnummer Tillverk: Beskrivning Datablad Tillgänglighet Prissättning: (SEK) Filtrera resultaten i tabellen efter enhetspris baserat på din kvantitet. Antal RoHS ECAD-modell Serie Protokoll Klass Gränssnittstyp Utgångseffekt Datahastighet Mottagarens känslighet Frekvens Minimal matningsspänning Maximal matningsspänning Minsta drifttemperatur Maximal drifttemperatur Förpackning
Microchip Technology Bluetooth-moduler - 802.15.1 BT 5.0 stereo audio, no-shield and built-in antenna module 489På lager
Min.: 1
Multipla: 1

BM23 Bluetooth 4.1 Class 2 Serial 4 dBm - 91 dBm 2.44 GHz 3.7 V 3.7 V - 20 C + 70 C Tray
Microchip Technology Bluetooth-moduler - 802.15.1 Bluetooth BLE Module, ASCII Interface, Shielded, Antenna, 12x22mm, Industrial Temp 1 085På lager
Min.: 1
Multipla: 1

RN4870 BLE, Bluetooth 5.0 UART 0 dBm 10 kb/s - 90 dBm 2.44 GHz 1.9 V 3.6 V - 40 C + 85 C Tray
Microchip Technology Bluetooth-moduler - 802.15.1 BT4.2 Stereo w BLE Flash, Class-2 276På lager
Min.: 1
Multipla: 1

BM62 BLE, Bluetooth 5.0 UART 15 dBm 1 Mb/s - 90 dBm 2.44 GHz 3.2 V 4.2 V - 20 C + 70 C Tray
Microchip Technology Bluetooth-moduler - 802.15.1 Bluetooth 5 Stereo Audio/Low Energy with Flash, I2S, Class-2, with shield, PCB antenna 252På lager
Min.: 1
Multipla: 1
Bluetooth 5.0 Class 1, Class 2 UART 15 dBm 2 Mb/s - 90 dBm 2.44 GHz 3.2 V 4.2 V - 20 C + 70 C Tray
Microchip Technology Bluetooth-moduler - 802.15.1 Bluetooth 5 Stereo Audio/Low Energy with Flash, I2S, Class-1, with shield, PCB antenna 682På lager
Min.: 1
Multipla: 1

BLE, Bluetooth 5.0 UART 15 dBm 2 Mb/s - 90 dBm 2.44 GHz 3.2 V 4.2 V - 20 C + 70 C Tray
Microchip Technology Bluetooth-moduler - 802.15.1 Bluetooth BLE Module, Unshielded, No Antenna, 6x8mm, Industrial Temp 871På lager
Min.: 1
Multipla: 1

BM71 BLE, Bluetooth 5.0 Serial 0 dBm - 90 dBm 2.44 GHz 1.9 V 3.6 V - 40 C + 85 C Tray
Silicon Labs Bluetooth-moduler - 802.15.1 BGM121 Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, RF Pin 1 195På lager
Min.: 1
Multipla: 1

BGM121 BLE, Bluetooth 4.2 GPIO, I2C, SPI, UART, USART 8 dBm 1 Mb/s - 90 dBm 2.44 GHz 1.85 V 3.8 V - 40 C + 85 C Tray
Silicon Labs Bluetooth-moduler - 802.15.1 BGM13S Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 512 kB flash, -40 to 85 C, RF Pin 828På lager
Min.: 1
Multipla: 1

BGM13S BLE, Bluetooth 5.0 I2C, UART 8 dBm 2 Mb/s - 90.2 dBm 2.44 GHz 1.8 V 3.8 V - 40 C + 85 C Tray
UDOO Bluetooth-moduler - 802.15.1 BLU SENSE

UDOO BLE, Bluetooth 4.1 I2C, SPI, UART 2.4 GHz 3.3 V 3.3 V
Silicon Labs Bluetooth-moduler - 802.15.1 BGM121 Wireless Bluetooth Module, SiP, +8 dBm, 2.4 GHz, 256 kB flash, -40 to 85 C, Built-in Antenna 317På lager
Min.: 1
Multipla: 1

BGM121 BLE, Bluetooth 4.2 GPIO, I2C, SPI, UART, USART 8 dBm 1 Mb/s - 90 dBm 2.44 GHz 1.85 V 3.8 V - 40 C + 85 C Tray
SensiEDGE Bluetooth-moduler - 802.15.1 SensiBLE Certified BLE4.1 Cortex-M4 CPU
147På lager
Min.: 1
Multipla: 1

SIMBA BLE CAN, GPIO, I2C, SDIO, SPI, UART, USB 2.4 GHz 1.7 V 3.6 V - 40 C + 85 C Bulk
Renesas Electronics Bluetooth-moduler - 802.15.1 RYZ012A100FZ00 BLUETOOTH MODULE WITH ANTENNA 141På lager
Min.: 1
Multipla: 1

RYZ012x1 BLE, Bluetooth 5.0 UART, SPI 10 dBm 2 Mb/s - 96 dBm 2.4 GHz 1.8 V 3.6 V - 40 C + 85 C Tray
Seeed Studio Bluetooth-moduler - 802.15.1 MDBT42Q - nRF52832 based BLE module 200På lager
Min.: 1
Multipla: 1

BLE, Bluetooth 4.2 I2C, I2S, SPI, UART 6 dBm 2.43 GHz 1.7 V 3.6 V - 40 C + 85 C
Silicon Labs Bluetooth-moduler - 802.15.1 Bluetooth Module, SiP, Secure Boot with Root of Trust and Secure Loader (RTSL), +6.5 dBm, 2.4 GHz, 768kB flash, 64kB RAM, -40 to +105 C, 26 GPIO, Certified 774På lager
Min.: 1
Multipla: 1

BGM270S 76.8 MHz - 40 C + 105 C Tray
Digi Bluetooth-moduler - 802.15.1 XBee 3 BLU, 2.4 GHz, Bluetooth Low Energy, PCB Antenna, TH 389På lager
Min.: 1
Multipla: 1

Tray
Digi Bluetooth-moduler - 802.15.1 XBee 3 BLU, 2.4 GHz, Bluetooth Low Energy, U.FL, TH 435På lager
Min.: 1
Multipla: 1

Tray
Digi Bluetooth-moduler - 802.15.1 XBee 3 BLU, 2.4 GHz, Bluetooth Low Energy, Chip Antenna, MMT 395På lager
Min.: 1
Multipla: 1

SPI, UART 8 dBm 2 Mb/s - 97 dBm 2.4 GHz 1.71 V 3.8 V - 40 C + 85 C Tray
Digi Bluetooth-moduler - 802.15.1 XBee 3 BLU, 2.4 GHz, Bluetooth Low Energy, RF Pad Antenna, MMT 450På lager
Min.: 1
Multipla: 1

SPI, UART 8 dBm 2 Mb/s - 97 dBm 2.4 GHz 1.71 V 3.8 V - 40 C + 85 C Tray
Digi Bluetooth-moduler - 802.15.1 XBee 3 BLU, 2.4 GHz, Bluetooth Low Energy, U.FL Antenna, MMT 444På lager
Min.: 1
Multipla: 1

SPI, UART 8 dBm 2 Mb/s - 97 dBm 2.4 GHz 1.71 V 3.8 V - 40 C + 85 C Tray
I-SYST Bluetooth-moduler - 802.15.1 One BlueIO832 Mini Bluetooth module preconfigured as a UART bridge and one UDG-NRF52840C USB Type-C adapter board. 9På lager
Min.: 1
Multipla: 1

Microchip Technology Bluetooth-moduler - 802.15.1 Bluetooth 5 Stereo Audio/Low Energy with Flash, I2S, Class-1, no shield, PCB antenna 672På lager
Min.: 56
Multipla: 56

BM64 Bluetooth 5.0 Class 1, Class 2 UART 15 dBm 2 Mb/s - 90 dBm 2.44 GHz 3.2 V 4.2 V - 20 C + 70 C Tray
Ezurio Bluetooth-moduler - 802.15.1 Bluetooth Enhanced AT Data Module, Internal Antenna Development Kit 278På lager
Min.: 1
Multipla: 1

BTM44x Bluetooth 2.1 + EDR Class 2 UART 4 dBm 2.1 Mb/s - 84 dBm 2.44 GHz 3 V 3.3 V - 30 C + 85 C Tray
CEL Bluetooth-moduler - 802.15.1 CSR1010 IC +8dBm Pout Ext. Ant.
221På lager
Min.: 1
Multipla: 1
: 600

BLE, Bluetooth 4.0 Class 2 I2C, SPI, UART 8 dBm - 94 dBm 2.44 GHz 1.8 V 3.6 V - 30 C + 85 C Reel, Cut Tape, MouseReel
Quectel Bluetooth-moduler - 802.15.1 BLE 5.4 standalone module, 32 KB RAM, 352 KB flash, transmit power = 6 dBm, -40 C to +85 C, PCB antenna 496På lager
Min.: 1
Multipla: 1
: 500
BLE, Bluetooth 5.4 UART 2.4 GHz 1.71 V 3.8 V - 40 C + 85 C Reel, Cut Tape
I-SYST Bluetooth-moduler - 802.15.1 One BlueIO832 Mini Bluetooth module preconfigured as a UART bridge and one UDG-NRF52840 USB Type-A adapter board. 2På lager
Min.: 1
Multipla: 1